MCCBs

MCCBs (Moulded Case Circuit Breakers) are an electrically operated switch designed to protect an electrical circuit from damage caused by overcurrent, typically resulting from an overload or short circuit.
How do they work?
The basic function of an MCCB is to interrupt current flow after a fault, once the fault is corrected the circuit breaker can be reset (either manually or automatically) to resume normal operation.
MCB or MCCB
Although MCBs and MCCBs both are circuit breakers, there are key differences between the two that make them suitable for specific jobs. The main difference between the two is the capacity, MCBs are rated under 100 amps with an interrupting rating of under 18,000 amps. Consequently, the trip characteristics may not be adjusted since they cater to low circuits. On the other hand, an MCCB comes with an adjustable trip characteristic for the higher loads. An MCCB would typically provide amps as high as 2500 or as low as 10, depending on the application. The interrupting rating of MCCBs range from around 10,000 amps to 200,000 amps.

...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Number of Poles Current Rating Breaking Capacity at Maximum Voltage Rating Rated AC Voltage Rated DC Voltage Mounting Style Length Width Depth Break Time Circuit Breaker Type Mounting Hole Diameter
RS-stocknr. 454-8073
Fabrikantnummer259079 & NZMB1-A100
FabrikantEaton
€ 254,40
Each
Aantal stuks
XEnergy NZM1 3 100A 25 kA 440V - - 90mm 145mm 84.5mm - - -
RS-stocknr. 628-8105
Fabrikantnummer266007 & PN2-250
FabrikantEaton
€ 423,49
1 Box of 1
Box(es)
- PN2 3 250A 80 kA 690V - - 105mm 184mm 149mm - - -
RS-stocknr. 628-8054
Fabrikantnummer265725 & NZMN2-M200
FabrikantEaton
€ 840,48
1 Box of 1
Box(es)
XEnergy NZM2 3 200A 50 kA 690V 750V - 105mm 184mm 149mm - - -
RS-stocknr. 454-8045
Fabrikantnummer259076 & NZMB1-A50
FabrikantEaton
€ 202,40
Each
Aantal stuks
XEnergy NZM1 3 50A 25 kA 440V - - 90mm 145mm 84.5mm - - -
RS-stocknr. 454-8124
Fabrikantnummer259084 & NZMN1-A80
FabrikantEaton
€ 294,58
Each
Aantal stuks
XEnergy NZM1 3 80A 50 kA 690V 500V - 90mm 145mm 84.5mm - - -
RS-stocknr. 537-5551
Fabrikantnummer259094 & NZMN2-A250
FabrikantEaton
€ 803,40
Each
Aantal stuks
XEnergy NZM2 3 250A 50 kA 690V 750V - 105mm 184mm 149mm - - -
RS-stocknr. 628-8010
Fabrikantnummer265722 & NZMN1-M100
FabrikantEaton
€ 525,30
1 Box of 1
Box(es)
XEnergy NZM1 3 100A 50 kA 690V 500V - 90mm 145mm 84.5mm - - -
RS-stocknr. 454-8067
Fabrikantnummer259078 & NZMB1-A80
FabrikantEaton
€ 228,80
Each
Aantal stuks
XEnergy NZM1 3 80A 25 kA 440V - - 90mm 145mm 84.5mm - - -
RS-stocknr. 628-8082
Fabrikantnummer259142 & PN1-125
FabrikantEaton
€ 231,91
1 Box of 1
Box(es)
- PN1 3 125A 80 kA 690V - - 90mm 145mm 84.5mm - - -
RS-stocknr. 628-8004
Fabrikantnummer265723 & NZMN2-M125
FabrikantEaton
€ 595,34
1 Box of 1
Box(es)
XEnergy NZM2 3 125A 50 kA 690V 750V - 105mm 184mm 149mm - - -
RS-stocknr. 537-5545
Fabrikantnummer259093 & NZMN2-A200
FabrikantEaton
€ 741,60
Each
Aantal stuks
XEnergy NZM2 3 200A 50 kA 690V 750V - 105mm 184mm 149mm - - -
RS-stocknr. 454-8089
Fabrikantnummer259080 & NZMB1-A125
FabrikantEaton
€ 380,80
Each
Aantal stuks
XEnergy NZM1 3 125A 25 kA 440V - - 90mm 145mm 84.5mm - - -
RS-stocknr. 454-8051
Fabrikantnummer259077 & NZMB1-A63
FabrikantEaton
€ 211,20
Each
Aantal stuks
XEnergy NZM1 3 63A 25 kA 440V - - 90mm 145mm 84.5mm - - -
RS-stocknr. 454-8095
Fabrikantnummer259081 & NZMN1-A40
FabrikantEaton
€ 260,59
Each
Aantal stuks
XEnergy NZM1 3 40A 50 kA 690V 500V - 90mm 145mm 84.5mm - - -
RS-stocknr. 537-5567
Fabrikantnummer259122 & NZMN2-VE100
FabrikantEaton
€ 618,00
Each
Aantal stuks
XEnergy NZM2 3 100A 50 kA 690V 750V - 105mm 184mm 149mm - - -
RS-stocknr. 537-5595
Fabrikantnummer259125 & NZMH2-VE100
FabrikantEaton
€ 720,00
Each
Aantal stuks
XEnergy NZM2 3 100A 150 kA 690V 750V - 105mm 184mm 149mm - - -
RS-stocknr. 628-8032
Fabrikantnummer259092 & NZMN2-A160
FabrikantEaton
€ 547,96
1 Box of 1
Box(es)
XEnergy NZM2 3 160A 50 kA 690V 750V - 105mm 184mm 149mm - - -
RS-stocknr. 628-8076
Fabrikantnummer266005 & PN2-160
FabrikantEaton
€ 261,54
1 Box of 1
Box(es)
- PN2 3 160A 80 kA 690V - - 105mm 184mm 149mm - - -
RS-stocknr. 628-8060
Fabrikantnummer259141 & PN1-100
FabrikantEaton
€ 179,89
1 Box of 1
Box(es)
- PN1 3 100A 80 kA 690V - - 90mm 145mm 84.5mm - - -
RS-stocknr. 537-5589
Fabrikantnummer259124 & NZMN2-VE250
FabrikantEaton
€ 1.071,20
Each
Aantal stuks
XEnergy NZM2 3 250A 50 kA 690V 750V - 105mm 184mm 149mm - - -