Junction Boxes

What are junction boxes used for?


Junction boxes primary purpose is to connect and protect wiring that carry electrical current ensuring safe connections and security from the elements and unqualified engineers. Junction boxes are available in a variety of sizes, material types and colours. They are found in Industrial and commercial applications.


How do junction boxes work?


A junction box upon inspection offers points of entry for lighting and electrical cable, so it’s very important to have the correct junction box for the application. These points of entry consist of a knockout, integrated thread or self-sealing membranes.

Internally there are mounting points for screws in each corner, use the correct masonry plugs, anchors and fixings for the surface you are mounting to. Once the junction box has been mounted and all cables prepared, wire connections can be made using the correct cable terminals and splices. A sealed box lid or box cover then provides security for all the internal components.


What materials are they made from?


Junction boxes are made from various materials such as; ABS, Aluminium, Carbon Steel, Duro-plastic, Galvanised Steel, Glass Fibre Reinforced PET, GRP, Mild Steel, Nickel-Plated Steel, Plastic, Polyamide, Polybutylene Terephthalate, Polycarbonate, Polyester, Polypropylene, Polystyrene, PVC, Stainless Steel, Steel and Thermoplastic.


Where would you find junction boxes?


  • Lighting installation
  • Housing and wiring connections

Types of Junction boxes


Typical types of junction boxes include;


  • One-gang
  • Two-gang
  • Metal pancake
  • Four-square

What IP ratings are available?


IP ratings such as; IP20, IP2X, IP40, IP44, IP54, IP55, IP65, IP66, IP67 and IP68 are available


(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Width Height Material Dimensions L x W x H IP Rating Number of Terminals Number of Ways Colour Hazardous Area Certification Cable Entry Current Rating Diameter Series
RS-stocknr. 229-0687
Fabrikantnummer15081806.8
FabrikantRose
€ 65,08
Each
Aantal stuks
175mm 80mm 57mm Aluminium 175 x 80 x 57mm IP66 10 2 Grey ATEX - - - -
RS-stocknr. 229-0766
Fabrikantnummer15122208.8
FabrikantRose
€ 101,55
Each
Aantal stuks
220mm 120mm 80mm Aluminium 220 x 120 x 80mm IP66 20 2 Grey ATEX - - - -
RS-stocknr. 229-0700
Fabrikantnummer16880200.8
FabrikantRose
€ 57,68
Each
Aantal stuks
121mm 121mm 75mm Glass Fibre Reinforced PET 121 x 121 x 75mm IP66 6 2 Black ATEX - - - -
RS-stocknr. 229-0665
Fabrikantnummer06121209.8
FabrikantRose
€ 162,77
Each
Aantal stuks
122mm 120mm 90mm Glass Fibre Reinforced PET 122 x 120 x 90mm IP66 10 2 Black ATEX - - - -
RS-stocknr. 229-0693
Fabrikantnummer16880300.8
FabrikantRose
€ 65,09
Each
Aantal stuks
161mm 161mm 95mm Glass Fibre Reinforced PET 161 x 161 x 95mm IP66 12 - Black ATEX - - - -
RS-stocknr. 229-0744
Fabrikantnummer16122209.8
FabrikantRose
€ 165,62
Each
Aantal stuks
91mm 120mm 90mm Glass Fibre Reinforced PET 220 x 120 x 90mm IP66 20 2 Black ATEX - - - -
RS-stocknr. 229-0637
Fabrikantnummer06252612.8
FabrikantRose
€ 311,39
Each
Aantal stuks
120mm 255mm 250mm Glass Fibre Reinforced PET 120 x 255 x 250mm IP66 20 6 Black ATEX - - - -
RS-stocknr. 229-0643
Fabrikantnummer06161609.8
FabrikantRose
€ 189,66
Each
Aantal stuks
160mm 160mm 90mm Glass Fibre Reinforced PET 160 x 160 x 90mm IP66 15 2 Black ATEX - - - -