Plug Sockets

What are plug sockets?
Essential to any residential, commercial or industrial space, plug sockets are a safe and convenient method of fixed power distribution. Plug sockets make sure you always have the ability to power anything from a phone charger or a computer through to larger machinery and even charging a car.

Available in a range of colours and finishes, electrical sockets can be both functional and aesthetically pleasing when required. One, two and three gang sockets allow flexibility in applications that require more or fewer power points.

Which socket do I need?
The universal sizing makes it easy to replace existing sockets for upgrades or repairs. Always check both the voltage and the current rating of the socket before buying to ensure safe installation and to avoid failure and potential injury. A qualified electrician should always undertake this work to avoid injury or death and power ratings should always be adhered to.

Plug sockets are available in a range of sizes, typically referred to by the number of Gangs. The number of gangs relates to the number of actual sockets on the plug. A single socket being a single gang, two sockets being two gang etc. These various socket sizes can also be switched meaning each socket on the face has its own individual power switch for on/off control.

Colour and material are two factors often considered when buying plug sockets. These two factors not only relate to an aesthetic consideration but practical applications also must be considered. Metal sockets can be used in areas where additional strength and resilience is required whereas plastic sockets are most commonly found in home and office applications.

There are a range of plug types across the globe with their relevant plug sockets to match. Ensuring you have the correct socket type for your region is essential for safe working as well as ease of use without the need to plug connectors or converters.

Where can I use plug sockets?
Plug sockets can be installed both indoors and outdoors but always check for outdoor suitability. Sockets rated for indoor use can also be used outside but must always be installed in an exterior rated enclosure for safety reasons.

Outdoor plugs have a range of Ingress Protection or IP ratings to define their stabilities for certain applications. IP ratings indicate the level of protection a socket has against water, some are suitable for light water spray while others are suitable for high power jets of water.

...
Lees meer Lees minder

Filters

1 - 20 van 405 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Gangs Colour Switched Indoor or Outdoor Use Socket Type Mounting Style Current Rating Voltage Rating Material Minimum Box Depth Overall Height Overall Width Overall Depth Overall Dimensions
RS-stocknr. 775-8056
FabrikantRS PRO
€ 2,93
Each
Aantal stuks
1 White Yes Indoor Type G - British Flush Mount 13A 230V ac Urea Formaldehyde 25mm 86mm 86mm - 86 x 86mm
RS-stocknr. 776-8435
FabrikantRS PRO
€ 14,44
Each
Aantal stuks
3 White Yes Indoor Type G - British Surface Mount 13A 230V ac Plastic 25mm 85mm 206mm 25mm 87 x 210 x 25mm
RS-stocknr. 768-3517
FabrikantRS PRO
€ 11,29
Each
Aantal stuks
2 Grey Yes Indoor Type G - British Surface Mount 13A 230V ac Steel Metal Clad - 148mm 86mm 29.4mm 143.5 x 86.5 x 29.4mm
RS-stocknr. 775-8065
FabrikantRS PRO
€ 4,72
Each
Aantal stuks
2 White Yes Indoor Type G - British Flush Mount 13A 230V ac Urea Formaldehyde 25mm 146mm 86mm 33mm 146 x 86 x 33mm
RS-stocknr. 768-3501
FabrikantRS PRO
€ 9,46
Each
Aantal stuks
1 Grey No Indoor Type G - British Surface Mount 13A 230V ac Steel Metal Clad - 86mm 86mm 25mm 86.5 x 86.5 x 25mm
RS-stocknr. 775-8071
FabrikantRS PRO
€ 4,59
Each
Aantal stuks
2 White No Indoor Type G - British Flush Mount 13A 230V ac Urea Formaldehyde 25mm 146mm 86mm - 146 x 86mm
RS-stocknr. 776-8431
FabrikantRS PRO
€ 10,03
Each
Aantal stuks
2 White Yes Indoor Type G - British Surface Mount 13A 230V ac Plastic 25mm 85mm 145mm 25mm 90 x 150 x 25mm
RS-stocknr. 768-3504
FabrikantRS PRO
€ 8,86
Each
Aantal stuks
1 Grey Yes Indoor Type G - British Surface Mount 13A 230V ac Steel Metal Clad - 86mm 86mm 30.31mm 86.5 x 86.5 x 30.31mm
RS-stocknr. 775-8062
FabrikantRS PRO
€ 2,61
Each
Aantal stuks
1 White No Indoor Type G - British Flush Mount 13A 230V ac Urea Formaldehyde 25mm 86mm 86mm - 86 x 86mm
RS-stocknr. 768-3508
FabrikantRS PRO
€ 12,14
Each
Aantal stuks
2 Grey No - Type G - British Surface Mount 13A 230 V ac Steel Metal Clad - 148mm 86mm - -
RS-stocknr. 775-8068
FabrikantRS PRO
€ 5,73
Each
Aantal stuks
2 White Yes Indoor Type G - British Flush Mount 13A 230V ac Urea Formaldehyde 25mm 146mm 86mm 30mm 146 x 86 x 30mm
RS-stocknr. 246-9394
FabrikantnummerK2946 ALM
FabrikantMK Electric
€ 38,86
Each
Aantal stuks
2 Grey Yes Indoor Type G - British Surface Mount 13A 230V ac Steel Metal Clad 25mm 86mm 146mm - -
RS-stocknr. 824-5655
FabrikantnummerUL12500
FabrikantABL Sursum
€ 7,11
Each
Aantal stuks
1 - - Outdoor NEMA 5-15R Panel Mount 15A 125V PVC - - - - -
RS-stocknr. 246-9388
FabrikantnummerK2977 ALM
FabrikantMK Electric
€ 19,65
Each
Aantal stuks
1 Grey Yes Indoor Type G - British Surface Mount 13A 230V ac Steel Metal Clad 25mm 86mm 86mm - -
RS-stocknr. 824-5649
Fabrikantnummer1561000
FabrikantABL Sursum
€ 4,39
Each
Aantal stuks
1 Black - Outdoor Type F - German Schuko Panel Mount 16A 250V Thermoplastic - - - - -
RS-stocknr. 824-5630
Fabrikantnummer1661050
FabrikantABL Sursum
€ 2,93
Each
Aantal stuks
1 Blue - Outdoor Type F - German Schuko Panel Mount 16A 250V Thermoplastic - 305mm 405mm 145mm -
RS-stocknr. 427-846
FabrikantnummerTPS201
€ 18,09
Each
Aantal stuks
2 Light Grey No Outdoor Type G - British Surface Mount 20A 230V ac Polycarbonate 32mm 74mm 150mm - -
RS-stocknr. 189-633
Fabrikantnummer0 697 31
FabrikantLegrand
€ 10,63
Each
Aantal stuks
1 Grey No Outdoor Type E - French Surface Mount 16A 230V ac ABS 20mm 80mm 80mm - -
RS-stocknr. 222-7910
FabrikantnummerK2747 WHI
FabrikantMK Electric
€ 7,34
Each
Aantal stuks
2 MK white Yes Indoor Type G - British Flush Mount 13A 230V ac Urea Formaldehyde 25mm 86mm 146mm - -
RS-stocknr. 748-1383
Fabrikantnummer03503.0-00
FabrikantSTEGO
€ 26,28
Each
Aantal stuks
1 Light Grey No Indoor Type G - British DIN Rail Mount 6.3A 230V ac Plastic 48mm 62mm 92mm - -