Plug Sockets

What are plug sockets?
Essential to any residential, commercial or industrial space, plug sockets are a safe and convenient method of fixed power distribution. Plug sockets make sure you always have the ability to power anything from a phone charger or a computer through to larger machinery and even charging a car.

Available in a range of colours and finishes, electrical sockets can be both functional and aesthetically pleasing when required. One, two and three gang sockets allow flexibility in applications that require more or fewer power points.

Which socket do I need?
The universal sizing makes it easy to replace existing sockets for upgrades or repairs. Always check both the voltage and the current rating of the socket before buying to ensure safe installation and to avoid failure and potential injury. A qualified electrician should always undertake this work to avoid injury or death and power ratings should always be adhered to.

Plug sockets are available in a range of sizes, typically referred to by the number of Gangs. The number of gangs relates to the number of actual sockets on the plug. A single socket being a single gang, two sockets being two gang etc. These various socket sizes can also be switched meaning each socket on the face has its own individual power switch for on/off control.

Colour and material are two factors often considered when buying plug sockets. These two factors not only relate to an aesthetic consideration but practical applications also must be considered. Metal sockets can be used in areas where additional strength and resilience is required whereas plastic sockets are most commonly found in home and office applications.

There are a range of plug types across the globe with their relevant plug sockets to match. Ensuring you have the correct socket type for your region is essential for safe working as well as ease of use without the need to plug connectors or converters.

Where can I use plug sockets?
Plug sockets can be installed both indoors and outdoors but always check for outdoor suitability. Sockets rated for indoor use can also be used outside but must always be installed in an exterior rated enclosure for safety reasons.

Outdoor plugs have a range of Ingress Protection or IP ratings to define their stabilities for certain applications. IP ratings indicate the level of protection a socket has against water, some are suitable for light water spray while others are suitable for high power jets of water.

...
Lees meer Lees minder

Filters

1 - 20 van 76 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Gangs Colour Switched Indoor or Outdoor Use Socket Type Mounting Style Current Rating Voltage Rating Material Minimum Box Depth Overall Height Overall Width Overall Depth Overall Dimensions
RS-stocknr. 246-9394
FabrikantnummerK2946 ALM
FabrikantMK Electric
€ 37,36
Each
Aantal stuks
2 Grey Yes Indoor Type G - British Surface Mount 13A 230V ac Steel Metal Clad 25mm 86mm 146mm - -
RS-stocknr. 246-9388
FabrikantnummerK2977 ALM
FabrikantMK Electric
€ 18,89
Each
Aantal stuks
1 Grey Yes Indoor Type G - British Surface Mount 13A 230V ac Steel Metal Clad 25mm 86mm 86mm - -
RS-stocknr. 222-7910
FabrikantnummerK2747 WHI
FabrikantMK Electric
€ 6,93
Each
Aantal stuks
2 MK white Yes Indoor Type G - British Flush Mount 13A 230V ac Urea Formaldehyde 25mm 86mm 146mm - -
RS-stocknr. 705-1620
FabrikantnummerK56480GRY
FabrikantMK Electric
€ 49,21
Each
Aantal stuks
- - - Outdoor Type G - British Flush Mount 13A 250V ac Polycarbonate - - - - -
RS-stocknr. 222-7904
FabrikantnummerK2757 WHI
FabrikantMK Electric
€ 4,49
Each
Aantal stuks
1 MK white Yes Indoor Type G - British Flush Mount 13A 230V ac Urea Formaldehyde 25mm 86mm 86mm - -
RS-stocknr. 246-9489
FabrikantnummerK2873 ALM
FabrikantMK Electric
€ 27,06
Each
Aantal stuks
1 Grey Yes Indoor BS 546 Surface Mount 15A 230V ac Steel Metal Clad 25mm 86mm 86mm - -
RS-stocknr. 246-9366
FabrikantnummerK848 ALM
FabrikantMK Electric
€ 14,25
Each
Aantal stuks
1 Grey No Indoor Type G - British Surface Mount 13A 230V ac Steel Metal Clad 25mm 86mm 86mm - -
RS-stocknr. 787-1219
FabrikantnummerK56486GRY
FabrikantMK Electric
€ 117,36
Each
Aantal stuks
1 - Yes Outdoor Type G - British Surface Mount 13A 250V ac - 89mm - - - -
RS-stocknr. 246-9423
FabrikantnummerK2945 ALM
FabrikantMK Electric
€ 36,59
Each
Aantal stuks
2 Grey Yes Indoor Type G - British Surface Mount 13A 230V ac Steel Metal Clad 25mm 86mm 146mm - -
RS-stocknr. 267-6479
FabrikantnummerK2251 WHI
FabrikantMK Electric
€ 14,77
Each
Aantal stuks
1 - - Indoor NEMA 5-15R Flush Mount 15A 127V Urea Formaldehyde 25mm - - - -
RS-stocknr. 440-8694
FabrikantnummerK2746CEWHI
FabrikantMK Electric
€ 30,10
Each
Aantal stuks
2 MK white Yes Indoor Type G - British Flush Mount 13A 230V ac Urea Formaldehyde 25mm 86mm 146mm - -
RS-stocknr. 199-9254
Fabrikantnummer2959 WHI
FabrikantMK Electric
€ 13,58
Each
Aantal stuks
1 MK white Yes Indoor Type G - British Flush Mount 13A 230V ac Urea Formaldehyde - - - - -
RS-stocknr. 267-6558
FabrikantnummerK2272 ALM
FabrikantMK Electric
€ 43,35
Each
Aantal stuks
2 - - Indoor NEMA 5-15R Surface Mount 15A 127V Steel - - - - -
RS-stocknr. 267-6491
FabrikantnummerK4150 WHI
FabrikantMK Electric
€ 11,92
Each
Aantal stuks
1 White No Indoor Type F - German Schuko Flush Mount 16A 230V ac Urea Formaldehyde 35mm 86mm 86mm - -
RS-stocknr. 456-781
FabrikantnummerK2435 ALM
FabrikantMK Electric
€ 78,75
Each
Aantal stuks
1 Grey Yes Indoor Type G - British Surface Mount 13A 230V ac Steel Metal Clad 25mm 86mm 146mm - -
RS-stocknr. 267-6485
FabrikantnummerK2252 WHI
FabrikantMK Electric
€ 22,97
Each
Aantal stuks
2 - - Indoor NEMA 5-15R Flush Mount 15A 127V - 25mm - - - -
RS-stocknr. 500-0459
FabrikantnummerK735 WHI
FabrikantMK Electric
€ 11,61
Each
Aantal stuks
1 MK white No Indoor Type G - British Panel Mount 13A 230V ac Urea Formaldehyde - - - - -
RS-stocknr. 222-8070
FabrikantnummerK1800 WHI
FabrikantMK Electric
€ 29,02
Each
Aantal stuks
2 - Yes Outdoor Type G - British Flush Mount 13A 250V ac - 39mm - - - -
RS-stocknr. 666-5167
FabrikantnummerK733CE BLU
FabrikantMK Electric
€ 57,13
Each
Aantal stuks
2 RAL5015 No Indoor Type G - British Flush Mount 13A 230V ac Steel Metal Clad 25mm 86mm 86mm - -
RS-stocknr. 199-9260
Fabrikantnummer2949 WHI
FabrikantMK Electric
€ 25,92
Each
Aantal stuks
2 MK white Yes Indoor Type G - British Surface Mount 13A 230V ac Urea Formaldehyde - - - - -