PCB Mounts

PCB mounts, or fuse holders, provide the installation hardware for a fuse. They are used in circuits to contain, protect and mount fuses. They are usually designed so that the wrong fuse cannot be placed in the mount, with a tab preventing accidental misuse. 


Types of PCB mounts

PCB mounts come in two basic types, open or fully enclosed. Open PCB mounts include fuse clips, fuse blocks, socket and plug-on cap varieties. The fully enclosed variety may use a fuse carrier that is inserted into a holder or may use other means to fully enclose the fuse.


Both open and enclosed PCB mounts are available with a range of terminal styles including quick disconnect, solder and angled versions. 


Why are PCB mounts important?

Fuses need to be protected because they themselves protect circuits from over current conditions. For example, if a circuit receives too high a level of current, the fuse will burn out, breaking the circuit. With a PCB mount, your fuse is protected and you can easily change it if required.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fuse Type Fuse Size Current Rating Voltage Rating Cap Style Body Material Contact Material Compatible Fuse Diameter Compatible Fuse Length Series Standards Met Terminal Type
RS-stocknr. 415-058
FabrikantnummerFX0457
FabrikantBulgin
€ 1,964
Each (In a Pack of 5)
Aantal stuks
Cartridge 5 x 20mm 10A 250V Slotted Polyester Tin Plated Brass 5mm 20mm FX - Pin
RS-stocknr. 415-042
FabrikantnummerFX0456
FabrikantBulgin
€ 4,266
Each (In a Pack of 5)
Aantal stuks
Cartridge 5 x 20mm 10A 250V Slotted Polyester Tin Plated Brass 5mm 20mm FX - Pin
RS-stocknr. 782-3699
FabrikantnummerFX0330
FabrikantBulgin
€ 3,64
Each
Aantal stuks
Cartridge 5 x 20mm 6.3A 250V Manual, Slotted Glass Filled Nylon Tin Plated Brass 5mm 20mm FX - Pin
RS-stocknr. 359-5977
FabrikantnummerFX0461
FabrikantBulgin
€ 4,73
Each (In a Pack of 5)
Aantal stuks
Cartridge 5 x 20mm 10A 250V Slotted Polyester Tin Plated Brass 5mm 20mm FX - Pin
RS-stocknr. 782-3709
FabrikantnummerFX0342
FabrikantBulgin
€ 3,79
Each
Aantal stuks
Cartridge 5 x 20mm 6.3A 250V Manual, Slotted Glass Filled Nylon Tin Plated Brass 5mm 20mm FX - Pin