Rail Mount Fuse Holders

Rail mount fuse holders are a device used to house fuses, which are designed to protect circuits from overcurrent or short circuits. When a fault is detected, the fuse will break, stopping the flow of current.

What are rail mount fuse holders used for?

Fuses are connected to rail mount fuse holders by slotting them in between two sets of metal contacts. The end caps on the fuses connect to the metal contacts on the fuse holder, allowing the current to flow through the device.

Rail mount fuse holders are specifically designed to be mounted to DIN rails, meaning that they feature a slot for the rail to attach to somewhere in the body of the fuse holder.

Types of rail mount fuse holders

Rail mount fuse holders can vary according to a number of different characteristics, including voltage and current rating, number of poles, lead time and terminal type. Their dimensions can also differ, as can the size and type of fuse that they are designed to fit.


...
Lees meer Lees minder

Filters

1 - 20 van 132 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Anti Vibration Fuse Size Range Current Rating Voltage Rating Number of Poles Includes Indicator Rail Type Case Material Compatible Fuse Diameter Compatible Fuse Length Compatible Fuse Sizes Contact Material Series
RS-stocknr. 489-4578
FabrikantnummerCHM1DU
€ 14,63
Each
Aantal stuks
- 10 x 38mm - 30A 690V ac 1 - - PET - - - - -
RS-stocknr. 418-473
FabrikantnummerCM63F
€ 50,01
Each
Aantal stuks
- A3 - 63A 660V ac - Yes - - - - - - -
RS-stocknr. 765-2932
FabrikantnummerCHM1DIU
€ 10,44
Each
Aantal stuks
- 10 x 38 mm - 32A 690V 1 Yes - PET - - 10 x 38 mm - -
RS-stocknr. 703-8204
FabrikantnummerCCP-AUX
€ 14,28
Each
Aantal stuks
- 10 x 38mm - 5A 240V ac 1, 2, 3 - - - - - - - -
RS-stocknr. 765-2936
FabrikantnummerCHPV1U
€ 17,61
Each
Aantal stuks
- 10 x 38mm - 30A 1000V dc 1 - - PET - - - - -
RS-stocknr. 765-2920
FabrikantnummerCH142B
€ 31,23
Each
Aantal stuks
- 14 x 51mm - 50A 690V ac 2 - - PET - - - - -
RS-stocknr. 765-2948
FabrikantnummerCHM2DIU
€ 62,77
Each
Aantal stuks
- 10 x 38 mm - 32A 690V 2 Yes - PET - - 10 x 38 mm - -
RS-stocknr. 703-8178
FabrikantnummerCCP2-1-30M
€ 41,89
Each
Aantal stuks
- 10 x 38mm - 30A 400V ac 1 Yes - - - - - - -
RS-stocknr. 765-2964
FabrikantnummerTD3-D
€ 138,76
Each
Aantal stuks
Yes 3 - 630A - 3 - - - - - - - -
RS-stocknr. 703-8188
FabrikantnummerCCP2-2-30CC
€ 87,38
Each
Aantal stuks
- 10 x 38mm - 30A 600V ac 2 Yes - - - - Class CC - -
RS-stocknr. 765-2914
FabrikantnummerCH141DU
€ 13,07
Each
Aantal stuks
- 14 x 51mm - 50A 690V ac 1 - - PET - - - - -
RS-stocknr. 765-2958
FabrikantnummerSD3-D
€ 46,02
Each
Aantal stuks
Yes 3 - 400A - 1 - - - - - - - -
RS-stocknr. 415-086
FabrikantnummerRS63HWH
€ 30,28
Each
Aantal stuks
Yes A3 - 63A 660V ac - - - - - - - - -
RS-stocknr. 765-2942
FabrikantnummerSD00-D
€ 8,27
Each
Aantal stuks
Yes 00 - 160A - 1 - - - - - - - -
RS-stocknr. 765-2945
FabrikantnummerCHM2DU
€ 26,95
Each
Aantal stuks
- 10 x 38 mm - 32A 690V 2 - - PET - - 10 x 38 mm - -
RS-stocknr. 703-8207
FabrikantnummerCCP-PLC-IND
€ 65,93
Each
Aantal stuks
- 10 x 38mm - 5mA 24V dc - Yes - - - - - - -
RS-stocknr. 703-8579
FabrikantnummerCH221DU
€ 45,13
Each
Aantal stuks
- 22 x 58mm - 100A 690V ac 1 - - PET - - - - -
RS-stocknr. 418-647
FabrikantnummerRS32LOCK
€ 15,28
Each (In a Pack of 3)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 703-8184
FabrikantnummerCCP-1-30CC
€ 37,17
Each
Aantal stuks
- Class CC - 30A 600V ac 1 Yes - - - - 10 x 38 mm - -
RS-stocknr. 413-901
FabrikantnummerRS20H
€ 13,13
Each
Aantal stuks
Yes A1 - 20A 660V ac - - - - - - - - -