Rail Mount Fuse Holders

Rail mount fuse holders are a device used to house fuses, which are designed to protect circuits from overcurrent or short circuits. When a fault is detected, the fuse will break, stopping the flow of current.

What are rail mount fuse holders used for?

Fuses are connected to rail mount fuse holders by slotting them in between two sets of metal contacts. The end caps on the fuses connect to the metal contacts on the fuse holder, allowing the current to flow through the device.

Rail mount fuse holders are specifically designed to be mounted to DIN rails, meaning that they feature a slot for the rail to attach to somewhere in the body of the fuse holder.

Types of rail mount fuse holders

Rail mount fuse holders can vary according to a number of different characteristics, including voltage and current rating, number of poles, lead time and terminal type. Their dimensions can also differ, as can the size and type of fuse that they are designed to fit.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Anti Vibration Fuse Size Range Current Rating Voltage Rating Number of Poles Includes Indicator Rail Type Case Material Compatible Fuse Diameter Compatible Fuse Length Compatible Fuse Sizes Contact Material Series
RS-stocknr. 712-4796
Fabrikantnummer0091.0002
FabrikantSchurter
€ 20,82
Each
Aantal stuks
- 10.3 x 38mm - 30A 600V ac 2 - - Thermoplastic - - - - -
RS-stocknr. 712-4793
Fabrikantnummer0091.0001
FabrikantSchurter
€ 10,50
Each
Aantal stuks
- 10.3 x 38mm - 30A 1000V dc 1 - - Thermoplastic - - - - -
RS-stocknr. 173-7974
Fabrikantnummer0091.0001
FabrikantSchurter
€ 9,794
Each (In a Box of 10)
Aantal stuks
- 10.3 x 38mm - 30A 1kV dc 1 - - Thermoplastic - - - - -
RS-stocknr. 173-7975
Fabrikantnummer0091.0002
FabrikantSchurter
€ 18,92
Each (In a Box of 5)
Aantal stuks
- 10.3 x 38mm - 30A 600V ac 2 - - Thermoplastic - - - - -
RS-stocknr. 173-7973
Fabrikantnummer0091.0003
FabrikantSchurter
€ 29,393
Each (In a Box of 4)
Aantal stuks
- 10.3 x 38mm - 30A 1kV dc 3 - - Thermoplastic - - - - -
RS-stocknr. 712-4790
Fabrikantnummer0091.0003
FabrikantSchurter
€ 30,80
Each
Aantal stuks
- 10.3 x 38mm - 30A 1000V dc 3 - - Thermoplastic - - - - -