Rail Mount Fuse Holders

Rail mount fuse holders are a device used to house fuses, which are designed to protect circuits from overcurrent or short circuits. When a fault is detected, the fuse will break, stopping the flow of current.

What are rail mount fuse holders used for?

Fuses are connected to rail mount fuse holders by slotting them in between two sets of metal contacts. The end caps on the fuses connect to the metal contacts on the fuse holder, allowing the current to flow through the device.

Rail mount fuse holders are specifically designed to be mounted to DIN rails, meaning that they feature a slot for the rail to attach to somewhere in the body of the fuse holder.

Types of rail mount fuse holders

Rail mount fuse holders can vary according to a number of different characteristics, including voltage and current rating, number of poles, lead time and terminal type. Their dimensions can also differ, as can the size and type of fuse that they are designed to fit.


...
Lees meer Lees minder

Filters

41 - 60 van 317 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Anti Vibration Fuse Size Range Current Rating Voltage Rating Number of Poles Includes Indicator Rail Type Case Material Compatible Fuse Diameter Compatible Fuse Length Compatible Fuse Sizes Contact Material Series
RS-stocknr. 482-714
FabrikantnummerDF83V
€ 35,79
Each
Aantal stuks
- 8.5 x 31.5mm - 25A 500V 3 Yes - - - - - - -
RS-stocknr. 415-086
FabrikantnummerRS63HWH
FabrikantCooper Bussmann
€ 27,53
Each
Aantal stuks
Yes A3 - 63A 660V ac - - - - - - - - -
RS-stocknr. 482-588
FabrikantnummerDF221NV
€ 52,60
Each
Aantal stuks
- 22 x 58mm - 125A 690V 1+N Yes - - - - - - -
RS-stocknr. 715-9014
FabrikantnummerUS101IHEL
FabrikantMersen
€ 9,95
Each
Aantal stuks
- 10 x 38mm - 32A 1000V dc 1 Yes - - - - - - -
RS-stocknr. 482-702
FabrikantnummerDF102V
€ 23,89
Each
Aantal stuks
- 10 x 38mm - 32A 690V 2 Yes - - - - - - -
RS-stocknr. 354-385
FabrikantRS PRO
€ 21,236
Each (In a Pack of 5)
Aantal stuks
Yes - - 5A 250V - - - Phenolic - - - - -
RS-stocknr. 703-8188
FabrikantnummerCCP-2-30CC
FabrikantCooper Bussmann
€ 79,44
Each
Aantal stuks
- 10 x 38mm - 30A 600V ac 2 Yes - - - - Class CC - -
RS-stocknr. 482-897
FabrikantnummerDF141
€ 12,66
Each
Aantal stuks
- 14 x 51mm - 50A 690V 1 - - - - - - - -
RS-stocknr. 238-4861
Fabrikantnummer0 058 24
FabrikantLegrand
€ 16,08
Each
Aantal stuks
- - - - - SP + N - - - - - - - -
RS-stocknr. 850-7091
FabrikantnummerCHCC1DIU
FabrikantCooper Bussmann
€ 35,02
Each
Aantal stuks
- 17.5 x 61.83 x 73.88mm - 30A 600V 1 Yes - Polyester - - - - -
RS-stocknr. 768-3769
FabrikantnummerS331032
FabrikantMersen
€ 38,65
Each
Aantal stuks
- - - 50A 690V ac/dc 3 - - Thermoplastic - - - - -
RS-stocknr. 765-2942
FabrikantnummerSD00-D
FabrikantCooper Bussmann
€ 7,11
Each
Aantal stuks
Yes 00 - 160A - 1 - - - - - - - -
RS-stocknr. 482-865
FabrikantnummerDF101N
€ 17,38
Each
Aantal stuks
- 10 x 38mm - 32A - 1+N - - - - - - - -
RS-stocknr. 482-673
FabrikantnummerDF81NV
€ 21,28
Each
Aantal stuks
- 8.5 x 31.5mm - 25A 500V 1+N Yes - - - - - - -
RS-stocknr. 768-3750
FabrikantnummerT331056
FabrikantMersen
€ 13,89
Each
Aantal stuks
- - - 50A 690V ac/dc N - - Thermoplastic - - - - -
RS-stocknr. 413-901
FabrikantnummerRS20H
FabrikantCooper Bussmann
€ 11,94
Each
Aantal stuks
Yes A1 - 20A 660V ac - - - - - - - - -
RS-stocknr. 221-588
FabrikantnummerSC100H
FabrikantCooper Bussmann
€ 29,81
Each
Aantal stuks
- A3 - 100A 550V ac - - - - - - - - -
RS-stocknr. 173-7974
Fabrikantnummer0091.0001
FabrikantSchurter
€ 9,323
Each (In a Box of 10)
Aantal stuks
- 10.3 x 38mm - 30A 1kV dc 1 - - Thermoplastic - - - - -
RS-stocknr. 703-8207
FabrikantnummerCCP-PLC-IND
FabrikantCooper Bussmann
€ 59,94
Each
Aantal stuks
- 10 x 38mm - 5mA 24V dc - Yes - - - - - - -
RS-stocknr. 898-0825
Fabrikantnummer002561000
FabrikantAltech
€ 14,97
Each
Aantal stuks
- - - 50A 690V ac 1 - Top Hat Plastic 14mm 51mm - - VLC
Related Products
European style surface mount 3 pole fuse load ...
Description:
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses. 3-pin, ceramic NH fuse holderSilver-plated lyra contactsThe wide contact surface makes it easier to change the NH fuse links.
Range of DIN rail supports for fuses and ...
Description:
Range of DIN rail supports for fuses and tubes.These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.Assembly kits (including a pin and staples for assembling 2 fuse ...
Ultrasafe Modular fuse holders from Mersen are finger ...
Description:
Ultrasafe Modular fuse holders from Mersen are finger save under IEC standards to IP20 grade protection. Suitable for use with 10x38mm fuses they are suitable for all circuits up to 690V including protection for motors, transformers and low voltage distribution. ...
IEC Cylindrical Fuse HoldersMersen offer a comprehensive range ...
Description:
IEC Cylindrical Fuse HoldersMersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, ...