Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS-stocknr. 736-2651
Fabrikantnummer160000.5
FabrikantSIBA
€ 0,748
Each (In a Bag of 10)
Aantal stuks
5 A - 8mm 4.4mm 4.4mm - 8 x 4.4 x 4.4mm - Ceramic Tube Non Transparent - - - Brass, Silver Plated -
RS-stocknr. 736-2605
Fabrikantnummer160000.0,125
FabrikantSIBA
€ 1,055
Each (In a Bag of 10)
Aantal stuks
125 mA - 8mm 4.4mm 4.4mm - 8 x 4.4 x 4.4mm - Ceramic Tube Non Transparent 100 A@ 250 V ac - - Brass, Silver Plated -
RS-stocknr. 736-2633
Fabrikantnummer160000.1,6
FabrikantSIBA
€ 0,779
Each (In a Bag of 10)
Aantal stuks
1.6 A - 8mm 4.4mm 4.4mm - 8 x 4.4 x 4.4mm - Ceramic Tube Non Transparent - - - Brass, Silver Plated -
RS-stocknr. 736-2683
Fabrikantnummer160016.2,5
FabrikantSIBA
€ 1,327
Each (In a Bag of 10)
Aantal stuks
2.5 A - 16mm 4.4mm 4.4mm - 16 x 4.4 x 4.4mm - Ceramic Tube With Filling - - - Copper Alloy, Silver Plated -
RS-stocknr. 736-2636
Fabrikantnummer160000.1
FabrikantSIBA
€ 1,142
Each (In a Bag of 10)
Aantal stuks
1 A - 8mm 4.4mm 4.4mm - 8 x 4.4 x 4.4mm - Ceramic Tube Non Transparent - - - Brass, Silver Plated -
RS-stocknr. 736-2623
Fabrikantnummer160000.0,5
FabrikantSIBA
€ 1,142
Each (In a Bag of 10)
Aantal stuks
500 mA - 8mm 4.4mm 4.4mm - 8 x 4.4 x 4.4mm - Ceramic Tube Non Transparent 100 A@ 250 V ac - - Brass, Silver Plated -
RS-stocknr. 736-2649
Fabrikantnummer160000.3,15
FabrikantSIBA
€ 1,142
Each (In a Bag of 10)
Aantal stuks
3.15 A - 8mm 4.4mm 4.4mm - 8 x 4.4 x 4.4mm - Ceramic Tube Non Transparent - - - Brass, Silver Plated -
RS-stocknr. 736-2620
Fabrikantnummer160000.0,4
FabrikantSIBA
€ 0,924
Each (In a Bag of 10)
Aantal stuks
400 mA - 8mm 4.4mm 4.4mm - 8 x 4.4 x 4.4mm - Ceramic Tube Non Transparent 100 A@ 250 V ac - - Brass, Silver Plated -
RS-stocknr. 736-2645
Fabrikantnummer160000.2,5
FabrikantSIBA
€ 0,782
Each (In a Bag of 10)
Aantal stuks
2.5 A - 8mm 4.4mm 4.4mm - 8 x 4.4 x 4.4mm - Ceramic Tube Non Transparent - - - Brass, Silver Plated -
RS-stocknr. 736-2673
Fabrikantnummer160016.0,8
FabrikantSIBA
€ 1,075
Each (In a Bag of 10)
Aantal stuks
800 mA - 16mm 4.4mm 4.4mm - 16 x 4.4 x 4.4mm - Ceramic Tube With Filling 1500 A@ 250 V dc, 1500 A@ 305 V ac - - Copper Alloy, Silver Plated -
RS-stocknr. 736-8700
Fabrikantnummer160016.5
FabrikantSIBA
€ 2,026
Each (In a Bag of 10)
Aantal stuks
5 A - 16mm 4.4mm 4.4mm - 16 x 4.4 x 4.4mm - Ceramic Tube With Filling - - - Copper Alloy, Silver Plated -
RS-stocknr. 736-2642
Fabrikantnummer160000.2
FabrikantSIBA
€ 0,748
Each (In a Bag of 10)
Aantal stuks
2 A - 8mm 4.4mm 4.4mm - 8 x 4.4 x 4.4mm - Ceramic Tube Non Transparent - - - Brass, Silver Plated -
RS-stocknr. 736-2658
Fabrikantnummer160000.4
FabrikantSIBA
€ 0,978
Each (In a Bag of 10)
Aantal stuks
4 A - 8mm 4.4mm 4.4mm - 8 x 4.4 x 4.4mm - Ceramic Tube Non Transparent - - - Brass, Silver Plated -
RS-stocknr. 736-2601
Fabrikantnummer160000.0,1
FabrikantSIBA
€ 0,902
Each (In a Bag of 10)
Aantal stuks
100 mA - 8mm 4.4mm 4.4mm - 8 x 4.4 x 4.4mm - Ceramic Tube Non Transparent 100 A@ 250 V ac - - Brass, Silver Plated -
RS-stocknr. 736-2611
Fabrikantnummer160000.0,315
FabrikantSIBA
€ 0,914
Each (In a Bag of 10)
Aantal stuks
315 mA - 8mm 4.4mm 4.4mm - 8 x 4.4 x 4.4mm - Ceramic Tube Non Transparent 100 A@ 250 V ac - - Brass, Silver Plated -
RS-stocknr. 736-2627
Fabrikantnummer160000.0,63
FabrikantSIBA
€ 0,672
Each (In a Bag of 10)
Aantal stuks
630 mA - 8mm 4.4mm 4.4mm - 8 x 4.4 x 4.4mm - Ceramic Tube Non Transparent 100 A@ 250 V ac - - Brass, Silver Plated -
RS-stocknr. 736-8707
Fabrikantnummer160016.4
FabrikantSIBA
€ 0,887
Each (In a Bag of 10)
Aantal stuks
4 A - 16mm 4.4mm 4.4mm - 16 x 4.4 x 4.4mm - Ceramic Tube With Filling - - - Copper Alloy, Silver Plated -
RS-stocknr. 736-2617
Fabrikantnummer160000.0,25
FabrikantSIBA
€ 1,307
Each (In a Bag of 10)
Aantal stuks
250 mA - 8mm 4.4mm 4.4mm - 8 x 4.4 x 4.4mm - Ceramic Tube Non Transparent 100 A@ 250 V ac - - Brass, Silver Plated -
RS-stocknr. 736-2677
Fabrikantnummer160016.1
FabrikantSIBA
€ 1,854
Each (In a Bag of 10)
Aantal stuks
1 A - 16mm 4.4mm 4.4mm - 16 x 4.4 x 4.4mm - Ceramic Tube With Filling - - - Copper Alloy, Silver Plated -