Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS-stocknr. 707-6782
FabrikantnummerF0603E0R25FSTR
FabrikantAVX
€ 0,247
Each (In a Pack of 10)
Aantal stuks
250mA 32V 1.6mm 0.81mm 0.63mm - 1.6 x 0.81 x 0.63mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS-stocknr. 707-6830
FabrikantnummerF0805B2R50FSTR
FabrikantAVX
€ 0,515
Each (In a Pack of 10)
Aantal stuks
2.5A 63V 2.1mm 1.27mm 0.9mm - 2.1 x 1.27 x 0.9mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS-stocknr. 707-6837
FabrikantnummerF1206B0R20FSTR
FabrikantAVX
€ 0,462
Each (In a Pack of 10)
Aantal stuks
200mA 63V 3.1mm 1.6mm 1.2mm - 3.1 x 1.6 x 1.2mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS-stocknr. 707-6815
FabrikantnummerF0805B1R00FSTR
FabrikantAVX
€ 0,318
Each (In a Pack of 10)
Aantal stuks
1A 63V 2.1mm 1.27mm 0.9mm - 2.1 x 1.27 x 0.9mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS-stocknr. 707-6809
FabrikantnummerF0805B0R25FSTR
FabrikantAVX
€ 0,30
Each (In a Pack of 10)
Aantal stuks
250mA 63V 2.1mm 1.27mm 0.9mm - 2.1 x 1.27 x 0.9mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS-stocknr. 707-6802
FabrikantnummerF0603E1R50FSTR
FabrikantAVX
€ 0,183
Each (In a Pack of 10)
Aantal stuks
1.5A 32V 1.6mm 0.81mm 0.63mm - 1.6 x 0.81 x 0.63mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS-stocknr. 707-6821
FabrikantnummerF0805B2R00FSTR
FabrikantAVX
€ 0,29
Each (In a Pack of 10)
Aantal stuks
2A 63V 2.1mm 1.27mm 0.9mm - 2.1 x 1.27 x 0.9mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS-stocknr. 707-6767
FabrikantnummerF0402E0R25FSTR
FabrikantAVX
€ 0,30
Each (In a Pack of 10)
Aantal stuks
250mA 32V 1mm 0.55mm 0.4mm - 1 x 0.55 x 0.4mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS-stocknr. 707-6789
FabrikantnummerF0402E2R00FSTR
FabrikantAVX
€ 0,231
Each (In a Pack of 10)
Aantal stuks
2A 32V 1mm 0.55mm 0.4mm - 1 x 0.55 x 0.4mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS-stocknr. 707-6852
FabrikantnummerF1206B2R00FSTR
FabrikantAVX
€ 0,647
Each (In a Pack of 10)
Aantal stuks
2A 63V 3.1mm 1.6mm 1.2mm - 3.1 x 1.6 x 1.2mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS-stocknr. 707-6773
FabrikantnummerF0402E1R00FSTR
FabrikantAVX
€ 0,231
Each (In a Pack of 10)
Aantal stuks
1A 32V 1mm 0.55mm 0.4mm - 1 x 0.55 x 0.4mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS-stocknr. 707-6795
FabrikantnummerF0603E0R75FSTR
FabrikantAVX
€ 0,215
Each (In a Pack of 10)
Aantal stuks
750mA 32V 1.6mm 0.81mm 0.63mm - 1.6 x 0.81 x 0.63mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS-stocknr. 707-6760
FabrikantnummerF0402E0R50FSTR
FabrikantAVX
€ 0,27
Each (In a Pack of 10)
Aantal stuks
500mA 32V 1mm 0.55mm 0.4mm - 1 x 0.55 x 0.4mm F - 50 A -55°C +125°C Nickel -55 → +125 °C
RS-stocknr. 707-6770
FabrikantnummerF0402E1R50FSTR
FabrikantAVX
€ 0,324
Each (In a Pack of 10)
Aantal stuks
1.5A 32V 1mm 0.55mm 0.4mm - 1 x 0.55 x 0.4mm F - 50 A -55°C +125°C Nickel -55 → +125 °C