Non-Resettable Wire Ended Fuses

Non resettable fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non resettable fuses work?

Non resettable fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

These fuse types are often used in motors, where if overheating occurs, the power is cut before any permanent component damage occurs.

Types of non-resettable fuses

Non-resettable fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Lees meer Lees minder

Filters

1 - 20 van 642 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 611-0361
FabrikantRS PRO
€ 1,023
Each (In a Pack of 10)
Aantal stuks
250mA Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS-stocknr. 767-5112
FabrikantRS PRO
€ 0,427
Each (In a Pack of 10)
Aantal stuks
1A Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 611-0383
FabrikantRS PRO
€ 1,012
Each (In a Pack of 10)
Aantal stuks
500mA Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS-stocknr. 911-3559
FabrikantRS PRO
€ 0,222
Each (In a Pack of 10)
Aantal stuks
2.5A - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS-stocknr. 611-0377
FabrikantRS PRO
€ 1,022
Each (In a Pack of 10)
Aantal stuks
3.15A Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS-stocknr. 767-5052
FabrikantRS PRO
€ 0,216
Each (In a Pack of 10)
Aantal stuks
3.15A Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5058
FabrikantRS PRO
€ 0,216
Each (In a Pack of 10)
Aantal stuks
2.5A Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5068
FabrikantRS PRO
€ 0,261
Each (In a Pack of 10)
Aantal stuks
6.3A Radial 250V T Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 63 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5197
FabrikantRS PRO
€ 0,333
Each (In a Pack of 10)
Aantal stuks
315mA Radial 250V F Thermoplastic 8.35mm - - 7.7mm 22mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 767-5153
FabrikantRS PRO
€ 0,178
Each (In a Pack of 10)
Aantal stuks
3.15A Radial 250V - Thermoplastic 8.35 - - 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 764-9586
FabrikantRS PRO
€ 0,433
Each (In a Pack of 10)
Aantal stuks
2A Axial 250V ac FF Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac -55°C +125°C
RS-stocknr. 611-0406
FabrikantRS PRO
€ 0,90
Each (In a Pack of 10)
Aantal stuks
4A Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 40 A -40°C +85°C
RS-stocknr. 767-5074
FabrikantRS PRO
€ 0,50
Each (In a Pack of 10)
Aantal stuks
100mA Radial 250V - Thermoplastic - 8.35mm 4.3mm 7.7mm 4.3 mm, 22 mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 764-9551
FabrikantRS PRO
€ 0,511
Each (In a Pack of 10)
Aantal stuks
2A Axial 250V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS-stocknr. 764-9554
FabrikantRS PRO
€ 0,511
Each (In a Pack of 10)
Aantal stuks
2.5A Axial 250V ac T Epoxy Coated 3.18mm - - 7.1mm 28mm - 50 A @ 250 V ac/125 V dc -55°C +125°C
RS-stocknr. 767-5204
FabrikantRS PRO
€ 0,261
Each (In a Pack of 10)
Aantal stuks
1.25A Radial 250V F Thermoplastic 8.35mm - - 7.7mm 22mm 5.08mm 35 A @ 250 V ac -55°C +125°C
RS-stocknr. 611-0692
FabrikantRS PRO
€ 1,074
Each (In a Pack of 10)
Aantal stuks
2A Radial 250V ac T Nylon 8.5mm - - 8mm 4.3mm 5.08mm 35 A -40°C +85°C
RS-stocknr. 911-3540
FabrikantRS PRO
€ 0,222
Each (In a Pack of 10)
Aantal stuks
2A - 250V ac T Ceramic 3.6mm 10mm - - 30mm - 35 A at 250 V ac -55°C +125°C
RS-stocknr. 764-9539
FabrikantRS PRO
€ 0,121
Each (In a Pack of 10)
Aantal stuks
4A Axial 125V ac/dc T Epoxy Coated 2.65mm - - 7.1mm 28mm - 50 A @ 125 V ac/dc -55°C +125°C
RS-stocknr. 764-9494
FabrikantRS PRO
€ 0,088
Each (In a Pack of 10)
Aantal stuks
5A Axial 125V ac/dc FF Epoxy Coated 2.65mm - - 7.1mm 28mm - 300 A @ 125 V dc, 50 A @ 125 V ac -55°C +125°C