Non-Resettable Wire Ended Fuses

Non-resettable wire ended fuses are a type of single use circuit protection device that are can be soldered onto printed circuit boards or carriers. This category encompasses any type of single-use fuse that consist of a fuse body with two wires extended outside of the body.

How do non-resettable wire ended fuses work?

Non-resettable wire ended fuses form part of a circuit and allow an electrical current to flow through them. When a fault such as overcurrent or a short circuit is detected, the metal strip in the fuse body will melt, breaking the circuit and preventing damage. This type of fuse must be replaced after it has blown.

Types of non-resettable wire ended fuses

Non-resettable wire ended fuses differ broadly, mainly in their shape. The fuse body can be a short, fat cylinder or a longer, thinner one, and the wires may extend in parallel both from the same side of the fuse, or in opposite directions from either side of the fuse body. They also differ in their current and voltage rating, and the range of their operating temperature.


...
Lees meer Lees minder

Filters

1 - 20 van 195 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Lead Orientation Voltage Rating Fuse Speed Body Material Body Diameter Body Length Body Width Body Height Wire Length Wire Pitch Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 173-9811
Fabrikantnummer0034.6623
FabrikantSchurter
€ 0,378
Each (In a Bag of 100)
Aantal stuks
6.3 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS-stocknr. 284-5423
Fabrikantnummer0034.6623
FabrikantSchurter
€ 0,443
Each (In a Pack of 10)
Aantal stuks
6.3 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS-stocknr. 865-7825
Fabrikantnummer0034.4224
FabrikantSchurter
€ 0,522
Each (In a Pack of 10)
Aantal stuks
2 A - 125 V ac/dc F Thermoplastic - - - - - - - -25°C +85°C
RS-stocknr. 284-5366
Fabrikantnummer0034.6618
FabrikantSchurter
€ 0,433
Each (In a Pack of 10)
Aantal stuks
2 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS-stocknr. 173-9796
Fabrikantnummer0034.6615
FabrikantSchurter
€ 0,407
Each (In a Bag of 100)
Aantal stuks
1 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS-stocknr. 173-9723
Fabrikantnummer7010.6400.13
FabrikantSchurter
€ 1,246
Each (In a Bag of 100)
Aantal stuks
3 A Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - 300 A @ 125 V ac/V dc -55°C +85°C
RS-stocknr. 284-5338
Fabrikantnummer0034.6615
FabrikantSchurter
€ 0,433
Each (In a Pack of 10)
Aantal stuks
1 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS-stocknr. 167-6298
Fabrikantnummer7010.6400.13
FabrikantSchurter
€ 1,638
Each (In a Pack of 5)
Aantal stuks
3 A Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - 300 A @ 125 V ac/V dc -55°C +85°C
RS-stocknr. 173-9803
Fabrikantnummer0034.6618
FabrikantSchurter
€ 0,407
Each (In a Bag of 100)
Aantal stuks
2 A Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C
RS-stocknr. 167-9225
Fabrikantnummer7010.6300.13
FabrikantSchurter
€ 1,06
Each (In a Pack of 5)
Aantal stuks
63 mA Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - - -55°C +85°C
RS-stocknr. 173-9701
Fabrikantnummer7010.6300.13
FabrikantSchurter
€ 0,984
Each (In a Bag of 100)
Aantal stuks
63 mA Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - - -55°C +85°C
RS-stocknr. 173-9750
Fabrikantnummer7010.1780.12
FabrikantSchurter
€ 2,934
Each (In a Box of 50)
Aantal stuks
125 mA Axial 125 V ac, 250 V dc F Ceramic 4.05mm - - 10mm 33mm - 50 A @ 250 V ac/V dc -40°C +85°C
RS-stocknr. 216-4005
Fabrikantnummer7010.1780.12
FabrikantSchurter
€ 3,656
Each (In a Pack of 5)
Aantal stuks
125 mA Axial - F Ceramic 4.05mm - - 10mm 33mm - 50 A @ 250 V ac/V dc -40°C +85°C
RS-stocknr. 173-9724
Fabrikantnummer7010.6420.13
FabrikantSchurter
€ 1,287
Each (In a Bag of 100)
Aantal stuks
5 A Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - 300 A @ 125 V ac/V dc -55°C +85°C
RS-stocknr. 173-9769
Fabrikantnummer0034.6604
FabrikantSchurter
€ 0,616
Each (In a Bag of 100)
Aantal stuks
80 mA Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm 35 A @ 250 V ac, 50 A @ 125 V dc -55°C +125°C
RS-stocknr. 216-4112
Fabrikantnummer7010.1880.12
FabrikantSchurter
€ 2,894
Each (In a Pack of 5)
Aantal stuks
3 A Axial - F Ceramic 4.05mm - - 10mm 33mm - 50 A @ 250 V ac/V dc -40°C +85°C
RS-stocknr. 110-8492
Fabrikantnummer7010.7070.13
FabrikantSchurter
€ 1,028
Each (In a Pack of 5)
Aantal stuks
1 A Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - - -55°C +85°C
RS-stocknr. 110-8515
Fabrikantnummer7010.7100.13
FabrikantSchurter
€ 1,028
Each (In a Pack of 5)
Aantal stuks
2.5 A Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - 300 A @ 125 V ac/V dc -55°C +85°C
RS-stocknr. 167-6276
Fabrikantnummer7010.6380.13
FabrikantSchurter
€ 0,914
Each (In a Pack of 5)
Aantal stuks
2 A Axial 125 V ac/dc F Ceramic 2.36mm - - 8mm 34mm - 300 A @ 125 V ac/V dc -55°C +85°C
RS-stocknr. 284-5293
Fabrikantnummer0034.6611
FabrikantSchurter
€ 0,443
Each (In a Pack of 10)
Aantal stuks
400 mA Radial 250 V ac T Thermoplastic 8.5mm - - 8.5mm 4.3mm 5.08mm - -55°C +125°C