Cartridge Fuses

Cartridge fuses are a low cost electrical safety device that is used to protect electrical circuits and appliances. They are cylindrical in shape and have a contact point at each end. Cartridge fuses are typically constructed from ceramic, glass or porcelain.



How do cartridge fuses work?


Cartridge fuses contain a piece of wire that melts when too much current flows through the circuit. When the wire melts, it breaks the circuit which prevents any damage. This is often referred to as burning out or blowing out. Put simply, when a fuse blows, the circuit is broken. Once a fuse has blown, it will need replacing in order to make the circuit complete again, and allow the flow of current.



Different types of cartridge fuse


Most cartridge fuses are general purpose and feature no time delay, however, some heavy duty options will have a time delay features that enables motors to start up.



Why use cartridge fuses?


Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent. They are incredibly safe as they do not produce flames, arcs or gas when they burn out and break the circuit. Their speed of operation is also incredibly quick, as they react almost instantly.



What cartridge fuse should you choose?


Cartridge fuses are available in a range of standard current rating variants. When choosing the correct fuse for your application, you should choose a fuse with a nominally higher current rating than the device that it is being used in. This means that if there is a slight, harmless power increase, the fuse will not blow.


...
Lees meer Lees minder

Filters

1 - 20 van 133 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Diameter Fuse Size Fuse Speed Overall Dimensions Voltage Rating Overall Length Body Material High Rupture Capacity Application Category Breaking Capacity at Maximum Voltage Rating UL Class Includes Indicator Size Designation
RS-stocknr. 736-1412
Fabrikantnummer70-172-40/0.315A
FabrikantSIBA
€ 4,34
Each
Aantal stuks
315 mA - 6.3 x 32mm FF - 1 kV ac, 1 kV dc - Ceramic - - - - - -
RS-stocknr. 267-3464
Fabrikantnummer70-010-05/0.5A
FabrikantSIBA
€ 4,236
Each (In a Pack of 5)
Aantal stuks
500 mA - 5 x 25mm M - 250 V ac - Ceramic - - - - - -
RS-stocknr. 314-4816
Fabrikantnummer50-179-06/16A
FabrikantSIBA
€ 7,286
Each (In a Pack of 5)
Aantal stuks
16 A - 10 x 38mm - - 700 V ac - Ceramic - GR - UL 248-13 - -
RS-stocknr. 736-1422
Fabrikantnummer50-199-06/10A
FabrikantSIBA
€ 12,08
Each
Aantal stuks
10 A - 10 x 38mm - - 1 kV ac - Ceramic - GR - UL 248-13 - -
RS-stocknr. 314-4800
Fabrikantnummer50-179-06/10A
FabrikantSIBA
€ 7,286
Each (In a Pack of 5)
Aantal stuks
10 A - 10 x 38mm - - 700 V ac - Ceramic - GR - UL 248-13 - -
RS-stocknr. 768-6121
Fabrikantnummer5021526.16
FabrikantSIBA
€ 12,29
Each
Aantal stuks
16 A - 10 x 38mm - - 1 kV dc - Ceramic - GPV - UL 248-13 - -
RS-stocknr. 314-4822
Fabrikantnummer50-179-06/20A
FabrikantSIBA
€ 7,236
Each (In a Pack of 5)
Aantal stuks
20 A - 10 x 38mm - - 700 V ac - Ceramic - GR - UL 248-13 - -
RS-stocknr. 267-3537
Fabrikantnummer70-010-05/2A
FabrikantSIBA
€ 3,574
Each (In a Pack of 5)
Aantal stuks
2 A - 5 x 25mm M - 250 V ac - Ceramic - - - - - -
RS-stocknr. 768-6109
Fabrikantnummer5022526.10
FabrikantSIBA
€ 9,74
Each
Aantal stuks
10 A - 10 x 38mm - - 600 V dc - Ceramic - GPV, GR - - - -
RS-stocknr. 314-4844
Fabrikantnummer50-179-06/30A
FabrikantSIBA
€ 7,252
Each (In a Pack of 5)
Aantal stuks
30 A - 10 x 38mm - - 700 V ac - Ceramic - GR - UL 248-13 - -
RS-stocknr. 736-1416
Fabrikantnummer70-172-40/0.5A
FabrikantSIBA
€ 4,63
Each
Aantal stuks
500 mA - 6.3 x 32mm FF - 1 kV ac, 1 kV dc - Ceramic - - - - - -
RS-stocknr. 783-3399
Fabrikantnummer70-059-60/20A
FabrikantSIBA
€ 0,35
Each (In a Pack of 10)
Aantal stuks
20 A - 6.3 x 32mm F - 250 V ac - Glass - - - - - -
RS-stocknr. 768-6115
Fabrikantnummer5021526.10
FabrikantSIBA
€ 13,13
Each
Aantal stuks
10 A - 10 x 38mm - - 1 kV dc - Ceramic - GPV - UL 248-13 - -
RS-stocknr. 783-3282
Fabrikantnummer70-007-65/0.4A
FabrikantSIBA
€ 0,318
Each (In a Pack of 10)
Aantal stuks
400 mA - 5 x 20mm T - 250 V ac - Ceramic - - - - - -
RS-stocknr. 768-6112
Fabrikantnummer5022526.20
FabrikantSIBA
€ 9,74
Each
Aantal stuks
20 A - 10 x 38mm - - 600 V dc - Ceramic - GPV, GR - - - -
RS-stocknr. 361-8216
Fabrikantnummer171530.6,3
FabrikantSIBA
€ 1,435
Each (In a Pack of 10)
Aantal stuks
6.3 A - 5 x 30mm F - 500 V ac - Glass - - - - - -
RS-stocknr. 314-4787
Fabrikantnummer50-179-06/4A
FabrikantSIBA
€ 6,42
Each (In a Pack of 5)
Aantal stuks
4 A - 10 x 38mm - - 700 V ac - Ceramic - GR - UL 248-13 - -
RS-stocknr. 418-9573
Fabrikantnummer70-059-61 4A
FabrikantSIBA
€ 0,424
Each (In a Pack of 10)
Aantal stuks
4 A - 6.3 x 32mm T - 250 V ac - Glass - - - - - -
RS-stocknr. 783-3302
Fabrikantnummer70-007-65/1.25A
FabrikantSIBA
€ 0,264
Each (In a Pack of 10)
Aantal stuks
1.25 A - 5 x 20mm T - 250 V ac - Ceramic - - - - - -
RS-stocknr. 736-1434
Fabrikantnummer50-199-06/16A
FabrikantSIBA
€ 10,87
Each
Aantal stuks
16 A - 10 x 38mm - - 1 kV ac - Ceramic - GR - UL 248-13 - -