Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS-stocknr. 418-726
FabrikantnummerSSD10
€ 1,656
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269 HRC E1 10 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS-stocknr. 418-732
FabrikantnummerSSD16
€ 3,332
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269 HRC E1 16 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS-stocknr. 417-335
FabrikantnummerC1515
€ 1,264
Each (In a Pack of 5)
Aantal stuks
BS 1361 HRC 26 x 10.32mm 15 A 250 V ac - Yes - - - - - - -
RS-stocknr. 413-462
FabrikantnummerNSD2
€ 5,194
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269-1 HRC F1 2 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS-stocknr. 417-341
FabrikantnummerC1520
€ 0,892
Each (In a Pack of 5)
Aantal stuks
BS 1361 HRC 26 x 10.32mm 20 A 250 V ac - Yes - - - - - - -
RS-stocknr. 413-490
FabrikantnummerNSD10
€ 9,672
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269-1 HRC F1 10 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS-stocknr. 182-1739
FabrikantnummerXS63
€ 38,09
Each
Aantal stuks
BS 88, IEC 60269 - - 63 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS-stocknr. 414-083
FabrikantnummerNSD32
€ 13,052
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269-1 HRC F1 32 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS-stocknr. 182-1511
FabrikantnummerXS125
€ 46,36
Each (In a Box of 10)
Aantal stuks
BS 88, IEC 60269 - - 125 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS-stocknr. 182-1552
FabrikantnummerXS63
€ 33,431
Each (In a Box of 10)
Aantal stuks
BS 88, IEC 60269 - - 63 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS-stocknr. 417-363
FabrikantnummerC4545
€ 3,04
Each (In a Pack of 5)
Aantal stuks
BS 1361 HRC 35 x 16.67mm 45 A 250 V ac - Yes - - - - - - -
RS-stocknr. 414-077
FabrikantnummerNSD25
€ 7,522
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269-1 HRC F1 25 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS-stocknr. 413-478
FabrikantnummerNSD4
€ 6,984
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269-1 HRC F1 4 A 550 V ac - Yes 13.8mm 58.5mm 12.7mm 34.6mm - - GG
RS-stocknr. 418-710
FabrikantnummerSSD6
€ 2,536
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269 HRC E1 6 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS-stocknr. 417-357
FabrikantnummerC3030
€ 1,648
Each (In a Pack of 5)
Aantal stuks
BS 1361 HRC 29 x 12.7mm 30 A 250 V ac - Yes - - - - - - -
RS-stocknr. 182-1551
FabrikantnummerXS32
€ 36,817
Each (In a Box of 10)
Aantal stuks
BS 88, IEC 60269 - - 32 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS-stocknr. 182-1548
FabrikantnummerXS80
€ 36,089
Each (In a Box of 10)
Aantal stuks
BS 88, IEC 60269 - - 80 A 440 V ac - - 26.4mm 80mm 19mm - - 39mm GG
RS-stocknr. 418-697
FabrikantnummerSSD2
€ 3,596
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269 HRC E1 2 A 240 V ac - Yes 12mm 47mm 12.7mm 23mm - - GG
RS-stocknr. 122-9577
FabrikantnummerESD40
€ 7,288
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269-1 HRC F2 40 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - - GG
RS-stocknr. 122-9606
FabrikantnummerESD63
€ 4,694
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 269-1 HRC F2 63 A 415 V ac - Yes 17.5mm 67mm 15mm 35.5mm - - GG