Offset Tag Fuses

Offset tag fuses are a type of fuse that feature tags jutting out of either end of a cylindrical body. The placement of the tags depends on the specific application of the fuse. Fuses are devices used in circuits to protect against overcurrent and short circuits by providing a weak link. When too much current flows through, the metal strip in the fuse will melt, breaking the circuit.

How do offset tag fuses work?

Offset tag fuses are connected to a fuse holder using the tags that extend off the end of the fuse body. Unlike centered tag fuses, the tags jut from the top or bottom of the fuse rather than the middle, and they may not be symmetrical. They can be either blade tags, bolted tags or slotted tags, which all attach to the circuit differently.

Types of offset tag fuses

Apart from tag type, offset tag fuses can differ by their size, current and voltage rating and fuse speed.


...
Lees meer Lees minder

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fuse Standard Fuse Type Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Application Category
RS-stocknr. 779-9902
Fabrikantnummer1SCA107810R1001
FabrikantABB
€ 28,61
Each
Aantal stuks
BS HRC A4 125 A 500 V - Yes 31.8mm - 17mm 64.5mm - - GG
RS-stocknr. 779-9867
Fabrikantnummer1SCA107796R1001
FabrikantABB
€ 4,60
Each
Aantal stuks
BS HRC A2 10 A 500 V - Yes 21.5mm - 8.7mm 56mm - - GG
RS-stocknr. 779-9845
Fabrikantnummer1SCA107789R1001
FabrikantABB
€ 1,67
Each
Aantal stuks
BS HRC F1 10 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS-stocknr. 779-9937
Fabrikantnummer1SCA107819R1001
FabrikantABB
€ 70,71
Each
Aantal stuks
BS HRC B3 250 A 500 V - Yes 50.5mm - 25.4mm 70mm - - GG
RS-stocknr. 779-9934
Fabrikantnummer1SCA107822R1001
FabrikantABB
€ 54,33
Each
Aantal stuks
BS HRC B4 400 A 500 V - Yes 50.5mm - 25.4mm 72mm - - GG
RS-stocknr. 779-9851
Fabrikantnummer1SCA107792R1001
FabrikantABB
€ 3,88
Each
Aantal stuks
BS HRC F1 25 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS-stocknr. 779-9861
Fabrikantnummer1SCA107798R1001
FabrikantABB
€ 4,07
Each
Aantal stuks
BS HRC A2 16 A 500 V - Yes 21.5mm - 8.7mm 56mm - - GG
RS-stocknr. 779-9895
Fabrikantnummer1SCA107807R1001
FabrikantABB
€ 15,72
Each
Aantal stuks
BS HRC A4 63 A 500 V - Yes 31.8mm - 17mm 64.5mm - - GG
RS-stocknr. 779-9889
Fabrikantnummer1SCA107804R1001
FabrikantABB
€ 11,42
Each
Aantal stuks
BS HRC A3 50 A 500 V - Yes 21.5mm - 12.7mm 56mm - - GG
RS-stocknr. 779-9855
Fabrikantnummer1SCA107793R1001
FabrikantABB
€ 3,88
Each
Aantal stuks
BS HRC F1 32 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS-stocknr. 779-9883
Fabrikantnummer1SCA107805R1001
FabrikantABB
€ 9,69
Each
Aantal stuks
BS HRC A3 63 A 500 V - Yes 21.5mm - 12.7mm 56mm - - GG
RS-stocknr. 779-9918
Fabrikantnummer1SCA107813R1001
FabrikantABB
€ 16,37
Each
Aantal stuks
BS HRC B1 80 A 500 V - Yes 31.8mm - 17mm 63.5mm - - GG
RS-stocknr. 779-9899
Fabrikantnummer1SCA107808R1001
FabrikantABB
€ 18,48
Each
Aantal stuks
BS HRC A4 80 A 500 V - Yes 31.8mm - 17mm 64.5mm - - GG
RS-stocknr. 779-9870
Fabrikantnummer1SCA107827R1001
FabrikantABB
€ 6,16
Each
Aantal stuks
BS HRC A2 20 A 500 V - Yes 21.5mm - 8.7mm 56mm - - GG
RS-stocknr. 779-9849
Fabrikantnummer1SCA107790R1001
FabrikantABB
€ 1,73
Each
Aantal stuks
BS HRC F1 16 A 500 V - Yes 14.2mm - 11mm 34mm - - GG
RS-stocknr. 779-9864
Fabrikantnummer1SCA107795R1001
FabrikantABB
€ 3,29
Each
Aantal stuks
BS HRC A2 6 A 500 V - Yes 21.5mm - 8.7mm 56mm - - GG
RS-stocknr. 779-9915
Fabrikantnummer1SCA107812R1001
FabrikantABB
€ 10,38
Each
Aantal stuks
BS HRC B1 63 A 500 V - Yes 31.8mm - 17mm 63.5mm - - GG
RS-stocknr. 779-9886
Fabrikantnummer1SCA107803R1001
FabrikantABB
€ 3,47
Each
Aantal stuks
BS HRC A3 40 A 500 V - Yes 21.5mm - 12.7mm 56mm - - GG
RS-stocknr. 779-9924
Fabrikantnummer1SCA107817R1001
FabrikantABB
€ 30,00
Each
Aantal stuks
BS HRC B2 160 A 500 V - Yes 39.5mm - 19mm 72mm - - GG
RS-stocknr. 779-9921
Fabrikantnummer1SCA107816R1001
FabrikantABB
€ 9,41
Each
Aantal stuks
BS HRC B2 125 A 500 V - Yes 39.5mm - 19mm 72mm - - GG