Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS-stocknr. 418-530
FabrikantnummerTCP80
€ 27,51
Each
Aantal stuks
BS 88-2:1988, IEC 60269-2 A4 80 A 660 V ac T Yes 26mm 111mm 19.1mm 58mm - - 93.7mm GG, GM
RS-stocknr. 415-109
FabrikantnummerNIT2
€ 5,014
Each (In a Pack of 5)
Aantal stuks
BS 88-2:1988, IEC 60269-2 A1 2 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS-stocknr. 414-617
FabrikantnummerNIT6
€ 5,014
Each (In a Pack of 5)
Aantal stuks
BS 88-2:1988, IEC 60269-2 A1 6 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS-stocknr. 414-645
FabrikantnummerNIT20
€ 6,616
Each (In a Pack of 5)
Aantal stuks
BS 88-2:1988, IEC 60269-2 A1 20 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS-stocknr. 414-639
FabrikantnummerNIT16
€ 5,84
Each (In a Pack of 5)
Aantal stuks
BS 88-2:1988, IEC 60269-2 A1 16 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS-stocknr. 414-623
FabrikantnummerNIT10
€ 5,264
Each (In a Pack of 5)
Aantal stuks
BS 88-2:1988, IEC 60269-2 A1 10 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS-stocknr. 414-667
FabrikantnummerNIT20M32
€ 4,846
Each (In a Pack of 5)
Aantal stuks
BS 88-2:1988, IEC 60269-2 A1 20 A 440 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS-stocknr. 489-4613
Fabrikantnummer170M1367
€ 30,42
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 413-260
FabrikantnummerNITD2
€ 6,756
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 2 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS-stocknr. 418-546
FabrikantnummerTCP100
€ 31,04
Each
Aantal stuks
BS 88-2:1988, IEC 60269-2 A4 100 A 660 V ac T Yes 26mm 111mm 19.1mm 58mm - - 93.7mm GG, GM
RS-stocknr. 413-298
FabrikantnummerNITD10
€ 7,106
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 10 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS-stocknr. 415-115
FabrikantnummerNIT4
€ 5,264
Each (In a Pack of 5)
Aantal stuks
BS 88-2:1988, IEC 60269-2 A1 4 A 550 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS-stocknr. 247-9212
FabrikantnummerNITD32
€ 8,56
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 32 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS-stocknr. 247-9206
FabrikantnummerNITD25
€ 7,664
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 25 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS-stocknr. 415-250
FabrikantnummerTCP100M125
€ 38,81
Each
Aantal stuks
BS 88-2:1988, IEC 60269-2 A4 125 A 660 V ac T Yes 33.7mm 111mm 19.1mm 70mm - - 93.7mm GG, GM
RS-stocknr. 413-276
FabrikantnummerNITD4
€ 6,756
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 4 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS-stocknr. 414-651
FabrikantnummerNIT20M25
€ 5,966
Each (In a Pack of 5)
Aantal stuks
BS 88-2:1988, IEC 60269-2 A1 20 M25A 440 V ac T Yes 14.1mm 55.6mm 11.1mm 36.5mm - - 44.5mm GG, GM
RS-stocknr. 413-305
FabrikantnummerNITD16
€ 6,756
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 16 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG
RS-stocknr. 415-266
FabrikantnummerTCP100M160
€ 43,70
Each
Aantal stuks
BS 88-2:1988, IEC 60269-2 A4 100 M160A 660 V ac T Yes 33.7mm 111mm 19.1mm 70mm - - 93.7mm GG, GM
RS-stocknr. 413-282
FabrikantnummerNITD6
€ 6,756
Each (In a Pack of 5)
Aantal stuks
BS 88, IEC 60269 A1 6 A 550 V ac - Yes 13.8mm 55mm 11.2mm 34.6mm - - 44.5mm GG