Slotted Tag Fuses

Slotted tag fuses are a type of circuit protection device distinguished by the slotted metal tags that extend off the ends of the cylindrical fuse body. They can either be offset tags or centered in the fuse, according to whether they jut out from the top, bottom or middle of the fuse.

How do slotted tag fuses work?

Slotted tag fuses connect to the circuit by sliding onto a connector or fuse holder using their slotted tag. The metal tag conducts electricity through the fuse. When a fault is detected, such as overcurrent or a short circuit, the metal strip inside of the fuse melts, breaking the circuit and preventing any further damage. When a fuse has blown, it must be replaced in order for the circuit to function again.

Types of slotted tag fuses

Slotted tag fuses can vary in a number of different ways, including their current and voltage rating, the dimension of both the fuse body and the metal tags, and the fuse speed.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fuse Standard Fuse Size Current Rating Voltage Rating Fuse Speed High Rupture Capacity Body Diameter Overall Length Tag Width Body Height Body Width Body Length Fixing Centres Application Category
RS-stocknr. 395-985
Fabrikantnummer3NE3227
FabrikantSiemens
€ 130,90
Each (In a Pack of 3)
Aantal stuks
IEC 60269-4-1 C00 250A 1kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm aR
RS-stocknr. 396-180
Fabrikantnummer3NE3225
FabrikantSiemens
€ 161,24
Each (In a Pack of 3)
Aantal stuks
IEC 60269-4-1 C00 200A 1kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm aR
RS-stocknr. 395-816
Fabrikantnummer3NE3230-0B
FabrikantSiemens
€ 169,927
Each (In a Pack of 3)
Aantal stuks
IEC 60269-4-1 C00 315A 1kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm aR
RS-stocknr. 395-822
Fabrikantnummer3NE3233
FabrikantSiemens
€ 176,213
Each (In a Pack of 3)
Aantal stuks
IEC 60269-4-1 C00 450A 1kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm aR
RS-stocknr. 396-370
Fabrikantnummer3NE3222
FabrikantSiemens
€ 109,32
Each (In a Pack of 3)
Aantal stuks
IEC 60269-4-1 C00 125A 1kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm aR
RS-stocknr. 397-424
Fabrikantnummer3NE3231
FabrikantSiemens
€ 280,38
Each (In a Pack of 3)
Aantal stuks
IEC 60269-4-1 C00 350A 1kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm aR
RS-stocknr. 397-341
Fabrikantnummer3NE3224
FabrikantSiemens
€ 109,32
Each (In a Pack of 3)
Aantal stuks
IEC 60269-4-1 C00 160A 1kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm aR
RS-stocknr. 397-418
Fabrikantnummer3NE3232-0B
FabrikantSiemens
€ 173,25
Each (In a Pack of 3)
Aantal stuks
IEC 60269-4-1 C00 400A 1kV - Yes - 135mm 12.5mm 63.5mm 52mm 73mm 110mm aR