Spigot Plates

Spigot plates allow a spigot (small peg or plug) to connect to a normal flat surface whether it is horizontal, vertical or angled. Spigot plates can be secured by screw, rivet or nut and bolt onto any flat surface. They have a flat square backing with a round spigot for connecting to flexible ducting or rigid spiral ducting (tubing or piping forming a system of ducts).

What are spigot plates used for?

Spigot Plates create intake and extraction points on flat surfaces and are designed to convert the square format of a grille (a screen of metal bars) to a round profile for connection to flexible ducting, for example in heating, ventilation, and air conditioning.

Types of spigot plates

Circular spigot plates

Circular spigot plates tend to be male fitting, allowing them to be easily spot-welded to circular aluminium plates.

Fabricated spigot plates

Fabricated spigot plates are usually made from zinc-plated mild steel for connection to rigid ducting.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Duct Diameter External Dimensions External Length External Width Material
RS-stocknr. 432-873
FabrikantRS PRO
€ 21,61
Each
Aantal stuks
100mm 125 x 125mm 125mm 125mm Galvanised Steel
RS-stocknr. 432-895
FabrikantRS PRO
€ 15,66
Each
Aantal stuks
200mm 300 x 300mm 300mm 300mm Galvanised Steel
RS-stocknr. 185-4729
FabrikantRS PRO
€ 27,57
Each
Aantal stuks
305mm 450 x 450mm 450mm 450mm Galvanised Steel
RS-stocknr. 432-889
FabrikantRS PRO
€ 22,25
Each
Aantal stuks
150mm 200 x 200mm 200mm 200mm Galvanised Steel
Related Products
The VUVG series of compact design valves are ...
Description:
The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a ...
Label holders for sticking labels on to pushbutton ...
Description:
Label holders for sticking labels on to pushbutton devices from the Siemens 3SB3 series. The label holders are available in two sizes and for round or square designs. 30 x 45 mm label holders for use with 12.5 mm x ...