Enclosure Cooling Units

Enclosure cooling units are lightweight air conditioning units designed for IT and electrical cabinets. They're ideal for demand-orientated climate control in small spaces and operate with high energy efficiency.

How do enclosure cooling units work?

Enclosure cooling units are used for cooling down small enclosures and panels where heat generated by electrical devices would otherwise build up. They allow heat to be evacuated from electrical equipment cabinets and are nanoceramic coated for use without a filter in dry, dusty environments. This allows lengthy intervals to be left between cleans. Enclosure cooling units have very few moving parts, helping to reduce vibration, and are fitted with separate internal and external circuit protection.

Types of enclosure cooling units

Enclosure cooling units are available in roof or side-mount designs. Eco-mode units use intelligent operating systems, stopping and starting fans as required to maintain accurate temperatures while reducing energy use. They can achieve high accuracy and low power consumption with minimum moving parts, increasing the lifespan of the unit and reducing maintenance needs.


...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Cooling Power Air Flow Noise Level Input Power Rating Supply Voltage Dimensions Depth Height Width Cooler Type Frequency Input Type Nominal Current Series
RS-stocknr. 471-6917
Fabrikantnummer3302100
FabrikantRittal
€ 1.411,20
Each
Aantal stuks
360W 345m³/h - 270W 230 V ac 550 x 280 x 140mm 140mm 550mm 280mm Air Conditioner 50/60Hz Plug-in Terminal Strip 1.6A TopTherm
RS-stocknr. 516-9918
Fabrikantnummer3302300
FabrikantRittal
€ 1.610,74
Each
Aantal stuks
360W 310m³/h - 270W 230 V ac 340 x 525 x 153mm 153mm 340mm 525mm Air Conditioner 50/60Hz Plug-in Terminal Strip 1.6A TopTherm
RS-stocknr. 764-4115
Fabrikantnummer3303500
FabrikantRittal
€ 2.024,98
Each
Aantal stuks
550W 310 m³/h, 345 m³/h 61dB 390W 230 V ac 550 x 280 x 210mm 210mm 550mm 280mm Air Conditioner 50/60Hz Plug-in Terminal Strip 2.6A TopTherm Blue e
RS-stocknr. 764-4124
Fabrikantnummer3304500
FabrikantRittal
€ 2.678,69
Each
Aantal stuks
1100W 600m³/h 61dB 640W 230 V ac 950 x 400 x 260mm 260mm 950mm 400mm Air Conditioner 50/60Hz Plug-in Terminal Strip 3.9A TopTherm Blue e
RS-stocknr. 471-6951
Fabrikantnummer3304540
FabrikantRittal
€ 2.838,00
Each
Aantal stuks
1100W 600m³/h - 640W 400 → 460 V ac 950 x 400 x 260mm 260mm 950mm 400mm Air Conditioner 50/60Hz Plug-in Terminal Strip 2.2A TopTherm Blue e
RS-stocknr. 764-4109
Fabrikantnummer3382500
FabrikantRittal
€ 2.157,28
Each
Aantal stuks
550W 440 m³/h, 911 m³/h 64dB 270W 230 V ac 417 x 597 x 380mm 380mm 417mm 597mm Air Conditioner 50/60Hz Plug-in Terminal Strip 2.3A TopTherm Blue e
RS-stocknr. 754-6348
Fabrikantnummer3201200
FabrikantRittal
€ 1.449,75
Each
Aantal stuks
100W 50m³/h - - 100 → 240 V ac 400 x 125 x 155mm 155mm 400mm 125mm Thermoelectric Cooler 50/60Hz Plug-in Terminal Strip 1.9A Thermoelectric Cooler
RS-stocknr. 513-4417
FabrikantnummerDTI 9021 13293041000
FabrikantPfannenberg
€ 1.453,86
Each
Aantal stuks
320W 282m³/h 26dB - 230 V ac 329 x 385 x 252mm 252mm 329mm 385mm - - - - -
RS-stocknr. 471-6995
Fabrikantnummer3305540
FabrikantRittal
€ 3.505,79
Each
Aantal stuks
1600W 800m³/h - 900W 400 → 460 V ac 950 x 400 x 260mm 260mm 950mm 400mm Air Conditioner 50/60Hz Plug-in Terminal Strip 2.5A TopTherm Blue e
RS-stocknr. 764-4111
Fabrikantnummer3384500
FabrikantRittal
€ 3.194,98
Each
Aantal stuks
1500W 471 m³/h, 1760 m³/h 64dB 670W 230 V ac 417 x 597 x 475mm 475mm 417mm 597mm Air Conditioner 50/60Hz Plug-in Terminal Strip 4.2A TopTherm Blue e
RS-stocknr. 764-4118
Fabrikantnummer3383500
FabrikantRittal
€ 3.212,24
Each
Aantal stuks
1000W 440 m³/h, 1760 m³/h 64dB 380W 230 V ac 417 x 597 x 475mm 475mm 417mm 597mm Air Conditioner 50/60Hz Plug-in Terminal Strip 2.9A TopTherm Blue e
RS-stocknr. 764-4121
Fabrikantnummer4127010
FabrikantRittal
€ 56,77
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 124-3439
Fabrikantnummer3186.930
FabrikantRittal
€ 3.087,04
Each
Aantal stuks
2000W 1250m³/h 67dB(A) 570W 110 → 240 V ac, 380 → 480 V ac 1600 x 450 x 294mm 294mm 1600mm 450mm Air Conditioner 50/60Hz Plug-in Terminal Strip - Blue e+
RS-stocknr. 124-3442
Fabrikantnummer3189.940
FabrikantRittal
€ 4.538,33
Each
Aantal stuks
5800W 2300m³/h <74dB(A) 2200W 380 → 480 V ac 1600 x 450 x 393mm 393mm 1600mm 450mm Air Conditioner 50/60Hz Plug-in Terminal Strip - Blue e+
RS-stocknr. 124-3440
Fabrikantnummer3187.930
FabrikantRittal
€ 3.717,49
Each
Aantal stuks
2600W 1250m³/h 67dB(A) 990W 110 → 240 V ac, 380 → 480 V ac 1600 x 450 x 294mm 294mm 1600mm 450mm Air Conditioner 50/60Hz Plug-in Terminal Strip - Blue e+
RS-stocknr. 191-8509
Fabrikantnummer3189640
FabrikantRittal
€ 6.507,93
Each
Aantal stuks
5800W 2300m³/h - 2200W 380 → 480 (3AC) V 1600 x 450 x 393mm 393mm 1600mm 450mm Air Conditioner 50/60Hz Plug-in Terminal Strip - Blue e+
RS-stocknr. 905-4380
FabrikantnummerDTI 9031 13295041055
FabrikantPfannenberg
€ 1.372,04
Each
Aantal stuks
510 (50 Hz) W, 580 (60 Hz) W 280 (Internal) m³/h, 345 (External) m³/h 63dB - 230 V ac 562 x 310 x 212mm 212mm 562mm 310mm Galvanized/Electrostatically Powder Coated 50 Hz, 60 Hz Plug - DTI 9031
RS-stocknr. 808-7960
FabrikantnummerDTS 9031 13245041055
FabrikantPfannenberg
€ 1.392,29
Each
Aantal stuks
580W 280 m³/h, 345 m³/h 63dB(A) 337W 230 V ac 565 x 212 x 310mm 310mm 565mm 212mm - - - - -
RS-stocknr. 191-8506
Fabrikantnummer3187630
FabrikantRittal
€ 4.678,47
Each
Aantal stuks
2600W 1250m³/h - 990W 110 → 240 (1AC) V, 380 → 480 (3AC) V 1600 x 450 x 294mm 294mm 1600mm 450mm Air Conditioner 50/60Hz Plug-in Terminal Strip - Blue e+
RS-stocknr. 191-8507
Fabrikantnummer3188640
FabrikantRittal
€ 5.206,96
Each
Aantal stuks
4200W 2300m³/h - 1210W 380 → 480 (3AC) V 1600 x 450 x 393mm 393mm 1600mm 450mm Air Conditioner 50/60Hz Plug-in Terminal Strip - Blue e+
Related Products
Energy efficiency using innovative hybrid technology. Average 75% ...
Description:
Energy efficiency using innovative hybrid technology. Average 75% energy savings with speed-regulated components and heat pipe technology. Unique multi-voltage capability for worldwide use. Intuitive operation via touch display. Identical mounting cut-out (external mounting, partial internal mounting and full ...
IP54Suitable for door widths of 400mm or moreOptimum ...
Description:
IP54Suitable for door widths of 400mm or moreOptimum long air passage in internal circuitFault and door contacts as standard electronicsExtremely good air circulation inside enclosureFactory set thermostat setting: +35°C (+95°F)Ambient air temperature: +15°C (59°F) to +55°C (131°F)Temperature inside enclosure: ...
Stego enclosure heater elements are temperature limiting compact ...
Description:
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution. Screw mounting or ...
Stego enclosure heater elements are temperature limiting compact ...
Description:
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution. Screw mounting or ...