Enclosure Heaters

Enclosure heaters, or cabinet heaters, are used to warm the air inside electrical devices and to regulate the internal conditions of your device. They are used in a variety of devices, most commonly heaters and 3D printers


How enclosure heaters work


Enclosure heaters are designed to help electric, electronic, pneumatic, hydraulic and mechanical equipment to perform at its best by protecting against low temperatures, condensation and corrosion. They do this by providing an evenly distributed interior air temperature. 


Why are enclosure heaters important?


By keeping the internal temperature of a device as little as five degrees higher than the ambient temperature, the risk of condensation can be eliminated. The warmer the air, the more water vapour it can contain. When air is cooled it can no longer hold the water vapour and reaches its dew point – this is where condensation arises. It's important to avoid the presence of condensation in your device as this can cause it to fail or become damaged. 


...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Power Air Flow Input Power Rating Supply Voltage Surface Temperature Depth Height Width Frequency Nominal Current Series
RS-stocknr. 177-8984
FabrikantnummerNSYCCOTHC
€ 18,70
Each
Aantal stuks
- - - 250 V +60 (Operation)°C 44mm 68mm 33mm - 15A ClimaSys CC
RS-stocknr. 177-9005
FabrikantnummerNSYCRS200W240V
€ 314,30
Each
Aantal stuks
- - 195W 240 V ac +70 (Operation)°C 1.6mm 400mm 650mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-9006
FabrikantnummerNSYCRS25W240V
€ 104,86
Each
Aantal stuks
- - 25W 240 V ac +70 (Operation)°C 1.6mm 130mm 250mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-8999
FabrikantnummerNSYCR50WU2C
€ 82,12
Each
Aantal stuks
- - 50W 110 → 250 V ac +70 (Operation)°C 90mm 110mm 60mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-8992
FabrikantnummerNSYCR150WU2
€ 120,70
Each
Aantal stuks
- - 150W 110 → 250 V ac +70 (Operation)°C 70mm 285mm 80mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-8997
FabrikantnummerNSYCR250W230VV
€ 168,30
Each
Aantal stuks
- - 250W 230 V ac +70 (Operation)°C 100mm 200mm 100mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-8995
FabrikantnummerNSYCR20WU2
€ 46,75
Each
Aantal stuks
- - 20W 110 → 250 V ac +70 (Operation)°C 70mm 130mm 85mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-9007
FabrikantnummerNSYCRS50W240V
€ 140,93
Each
Aantal stuks
- - 50W 240 V ac +70 (Operation)°C 1.6mm 200mm 320mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-8998
FabrikantnummerNSYCR400W230VV
€ 190,40
Each
Aantal stuks
- - 400W 230 V ac +70 (Operation)°C 100mm 270mm 105mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-9003
FabrikantnummerNSYCRS10W240V
€ 104,70
Each
Aantal stuks
- - 12W 240 V ac +70 (Operation)°C 1.6mm 130mm 250mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-8989
FabrikantnummerNSYCR100WU2C
€ 97,75
Each
Aantal stuks
- - 100W 110 → 250 V ac +70 (Operation)°C 90mm 150mm 60mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-8994
FabrikantnummerNSYCR170W230VVC
€ 205,31
Each
Aantal stuks
- - 177W 230 V ac +70 (Operation)°C 90mm 75mm 65mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-8988
FabrikantnummerNSYCR100WU2
€ 97,75
Each
Aantal stuks
- - 100W 110 → 250 V ac +70 (Operation)°C 65mm 200mm 85mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-8993
FabrikantnummerNSYCR150WU2C
€ 120,70
Each
Aantal stuks
- - 150W 110 → 250 V ac +70 (Operation)°C 90mm 150mm 60mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-8991
FabrikantnummerNSYCR10WU2C
€ 38,25
Each
Aantal stuks
- - 10W 110 → 250 V ac +70 (Operation)°C 75mm 98mm 38mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-8990
FabrikantnummerNSYCR10WU2
€ 38,25
Each
Aantal stuks
- - 10W 110 → 250 V ac +70 (Operation)°C 65mm 130mm 85mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-8996
FabrikantnummerNSYCR20WU2C
€ 46,75
Each
Aantal stuks
- - 20W 110 → 250 V ac +70 (Operation)°C 75mm 98mm 38mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-9002
FabrikantnummerNSYCRS100W240V
€ 189,29
Each
Aantal stuks
- - 90W 240 V ac +70 (Operation)°C 1.6mm 280mm 450mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-9001
FabrikantnummerNSYCRP1W230VTVC
€ 335,84
Each
Aantal stuks
- - 400 → 550W 230 V ac +70 (Operation)°C 215mm 150mm 155mm 50/60Hz - ClimaSys CR
RS-stocknr. 177-9000
FabrikantnummerNSYCR55WU2
€ 75,65
Each
Aantal stuks
- - 55W 110 → 250 V ac +70 (Operation)°C 70mm 200mm 85mm 50/60Hz - ClimaSys CR