Plate Heat Exchangers

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cooling Elements Radiator Material Refrigerant Colour Tube Connector Material Dimensions Depth Height Maximum Working Temperature Minimum Working Temperature Width Series Working Temperature Range
RS-stocknr. 476-832
FabrikantnummerTCS-330
€ 88,11
Each
Aantal stuks
90 Aluminium Alloy Water-Based Coolant Black 316 Stainless Steel 77 x 50 x 9mm 9mm 77mm +120°C -20°C 50mm - -20 → +120°C
RS-stocknr. 169-4404
FabrikantnummerLI201
€ 293,01
Each
Aantal stuks
1 Copper Water-Based Coolant - Copper 12.7 x 57 x 51mm 51mm 12.7mm - - 57mm - -
RS-stocknr. 189-1661
FabrikantnummerLI301
€ 326,12
Each
Aantal stuks
1 Copper Water-Based Coolant - Copper 12.7 x 89 x 64mm 64mm 12.7mm - - 89mm - -
RS-stocknr. 169-4397
FabrikantnummerLI102
€ 235,62
Each
Aantal stuks
1 Copper Water-Based Coolant - Copper 9.7 x 32 x 51mm 51mm 9.7mm - - 32mm - -
RS-stocknr. 144-9309
FabrikantnummerLN569500010009
FabrikantXylem
€ 268,21
Each
Aantal stuks
10 Copper - Silver - 214.5 x 80.7 x 24.1mm 24.1mm 214.5mm +232°C -190°C 80.7mm BP400 -
RS-stocknr. 144-9323
FabrikantnummerLN569510060007
FabrikantXylem
€ 588,71
Each
Aantal stuks
60 Copper - Silver - 309.6 x 112 x 24.1mm 24.1mm 309.6mm +232°C -190°C 112mm BP410 -
RS-stocknr. 144-9310
FabrikantnummerLN569500020018
FabrikantXylem
€ 306,77
Each
Aantal stuks
20 Copper - Silver - 214.5 x 80.7 x 24.1mm 24.1mm 214.5mm +232°C -190°C 80.7mm BP400 -
RS-stocknr. 144-9320
FabrikantnummerLN569510030019
FabrikantXylem
€ 426,01
Each
Aantal stuks
30 Copper - Silver - 309.6 x 112 x 24.1mm 24.1mm 309.6mm +232°C -190°C 112mm BP410 -
RS-stocknr. 144-9316
FabrikantnummerLN569505040001
FabrikantXylem
€ 465,75
Each
Aantal stuks
40 Copper - Silver - 397.5 x 80.7 x 24.1mm 24.1mm 397.5mm +232°C -190°C 80.7mm BP405 -
RS-stocknr. 144-9312
FabrikantnummerLN569500040003
FabrikantXylem
€ 376,33
Each
Aantal stuks
40 Copper - Silver - 214.5 x 80.7 x 24.1mm 24.1mm 214.5mm +232°C -190°C 80.7mm BP400 -
RS-stocknr. 144-9324
FabrikantnummerLN569515010002
FabrikantXylem
€ 386,26
Each
Aantal stuks
10 Copper - Silver - 525.4 x 112 x 24.1mm 24.1mm 525.4mm +232°C -190°C 112mm BP415 -
RS-stocknr. 144-9311
FabrikantnummerLN569500030010
FabrikantXylem
€ 340,31
Each
Aantal stuks
30 Copper - Silver - 214.5 x 80.7 x 24.1mm 24.1mm 214.5mm +232°C -190°C 80.7mm BP400 -
RS-stocknr. 144-9322
FabrikantnummerLN569510050011
FabrikantXylem
€ 531,48
Each
Aantal stuks
50 Copper - Silver - 309.6 x 112 x 24.1mm 24.1mm 309.6mm +232°C -190°C 112mm BP410 -
RS-stocknr. 144-9315
FabrikantnummerLN569505030001
FabrikantXylem
€ 421,04
Each
Aantal stuks
30 Copper - Silver - 397.5 x 80.7 x 24.1mm 24.1mm 397.5mm +232°C -190°C 80.7mm BP405 -
RS-stocknr. 144-9313
FabrikantnummerLN569505010001
FabrikantXylem
€ 309,26
Each
Aantal stuks
10 Copper - Silver - 397.5 x 80.7 x 24.1mm 24.1mm 397.5mm +232°C -190°C 80.7mm BP405 -
RS-stocknr. 144-9319
FabrikantnummerLN569510020016
FabrikantXylem
€ 371,36
Each
Aantal stuks
20 Copper - Silver - 309.6 x 112 x 24.1mm 24.1mm 309.6mm +232°C -190°C 112mm BP410 -
RS-stocknr. 144-9325
FabrikantnummerLN569515014002
FabrikantXylem
€ 421,04
Each
Aantal stuks
14 Copper - Silver - 525.4 x 112 x 24.1mm 24.1mm 525.4mm +232°C -190°C 112mm BP415 -
RS-stocknr. 144-9321
FabrikantnummerLN569510040017
FabrikantXylem
€ 476,93
Each
Aantal stuks
40 Copper - Silver - 309.6 x 112 x 24.1mm 24.1mm 309.6mm +232°C -190°C 112mm BP410 -
RS-stocknr. 144-9328
FabrikantnummerLN569515030013
FabrikantXylem
€ 531,48
Each
Aantal stuks
30 Copper - Silver - 525.4 x 112 x 24.1mm 24.1mm 525.4mm +232°C -190°C 112mm BP415 -
RS-stocknr. 144-9314
FabrikantnummerLN569505020002
FabrikantXylem
€ 360,91
Each
Aantal stuks
20 Copper - Silver - 397.5 x 80.7 x 24.1mm 24.1mm 397.5mm +232°C -190°C 80.7mm BP405 -
Related Products
Lowara brazed heat exchangers are ideal for residential ...
Description:
Lowara brazed heat exchangers are ideal for residential and light commercial hydronic systems as they provide maximum heat dissipation from a compact, lightweight heat exchanger. They offer a high level of thermal efficiency and durability with a corrugated, compact plate ...