Thermal Pads

Thermal gap pads are materials that provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. Theyre particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

How do thermal gap pads work?

By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal gap pads help to provide extended longevity. Theyre also important in providing safety by eliminating the possibility of electrical fires. Thermal gap pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. Theyre manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.

What are thermal gap pads used for?

Typical applications of thermal gap pads include:

  • Flat panel displays
  • LED (light emitting diode) displays
  • Engine control units
  • Computer hard drives
  • Wireless communication hardware

...
Lees meer Lees minder

Filters

1 - 20 van 509 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dimensions Thickness Length Width Diameter Thermal Conductivity Material Self-Adhesive Minimum Operating Temperature Maximum Operating Temperature Hardness Material Trade Name Colour Operating Temperature Range
RS-stocknr. 446-572
FabrikantnummerU021041-19-U1
€ 9,33
Each
Aantal stuks
100 x 100mm 5mm 100mm 100mm - 1.2W/m·K Ceramic Filled Silicone Rubber Yes -40°C +160°C Shore OO 27 - - -40 → +160 °C
RS-stocknr. 707-3355
FabrikantnummerSPK6-0.006-00-54
FabrikantBergquist
€ 0,459
Each (In a Pack of 10)
Aantal stuks
19.05 x 12.7mm 0.152mm 19.05mm 12.7mm - 1.1W/m·K Thin Film Polyimide - -60°C +180°C Shore A 90 Sil-Pad K6 - -60 → +180 °C
RS-stocknr. 707-4578
FabrikantRS PRO
€ 13,21
Each
Aantal stuks
150 x 150mm 1mm 150mm 150mm - 1.6W/m·K - Yes -40°C +200°C Shore A 15 - Grey -40 → +200 °C
RS-stocknr. 707-4774
FabrikantRS PRO
€ 77,35
Each
Aantal stuks
150 x 150mm 0.5mm 150mm 150mm - 12W/m·K Gel - -45°C +200°C Shore OO 60 - Grey -45 → +200 °C
RS-stocknr. 169-2616
FabrikantnummerQII-0.006-AC-54
FabrikantBergquist
€ 0,534
Each (In a Pack of 50)
Aantal stuks
19.05 x 12.7mm 0.152mm 19.05mm 12.7mm - 2.5W/m·K Q-Pad II Yes -60°C +180°C Shore A 93 Q-Pad II - -60 → +180 °C
RS-stocknr. 507-5605
FabrikantnummerSP400-0.007-00-1212
FabrikantBergquist
€ 21,21
Each
Aantal stuks
12 x 12in 0.178mm 12in 12in - 0.9W/m·K Fibreglass - -60°C +180°C Shore A 85 Sil-Pad 400 - -60 → +180 °C
RS-stocknr. 707-4584
FabrikantRS PRO
€ 17,43
Each
Aantal stuks
150 x 150mm 2mm 150mm 150mm - 1.6W/m·K - Yes -40°C +200°C Shore A 15 - Grey -40 → +200 °C
RS-stocknr. 169-2206
FabrikantnummerSP400-0.007-00-50
FabrikantBergquist
€ 0,136
Each (In a Pack of 50)
Aantal stuks
11.1 x 7.92mm 0.178mm 11.1mm 7.92mm - 0.9W/m·K Fibreglass - -60°C +180°C Shore A 85 Sil-Pad 400 - -60 → +180 °C
RS-stocknr. 882-0225
FabrikantnummerGCS-025-A10
€ 47,67
Each
Aantal stuks
225 x 225mm 0.025mm 225mm 225mm - 1500W/m·K Graphite Yes - - - - - -
RS-stocknr. 707-3373
FabrikantnummerSPK10-0.006-00-104
FabrikantBergquist
€ 0,684
Each (In a Pack of 10)
Aantal stuks
25.4 x 19.05mm 0.152mm 25.4mm 19.05mm - 1.3W/m·K Thin Film Polyimide - -60°C +180°C Shore A 90 Sil-Pad K10 - -60 → +180 °C
RS-stocknr. 707-3367
FabrikantnummerSP400-0.007-00-104
FabrikantBergquist
€ 0,207
Each (In a Pack of 10)
Aantal stuks
25.4 x 19.05mm 0.178mm 25.4mm 19.05mm - 0.9W/m·K Fibreglass - -60°C +180°C Shore A 85 Sil-Pad 400 - -60 → +180 °C
RS-stocknr. 169-2177
FabrikantnummerSP400-0.007-00-54
FabrikantBergquist
€ 0,134
Each (In a Pack of 50)
Aantal stuks
19.05 x 12.7mm 0.178mm 19.05mm 12.7mm - 0.9W/m·K Fibreglass - -60°C +180°C Shore A 85 Sil-Pad 400 - -60 → +180 °C
RS-stocknr. 526-0730
FabrikantnummerGP2000S40-0.020-02-00-200x100
FabrikantBergquist
€ 28,09
Each
Aantal stuks
200 x 100mm 0.02in 200mm 100mm - 2W/m·K Gap Pad 2000S40 Yes -60°C +200°C Shore OO 30 Gap Pad 2000S40 - -60 → +200 °C
RS-stocknr. 758-0948
FabrikantRS PRO
€ 1,99
Each (In a Pack of 10)
Aantal stuks
49.1 x 29.7mm 0.2mm 49.1mm 29.7mm - 1.8W/m·K - - -45°C +200°C - - Red -45 → +200 °C
RS-stocknr. 780-5852
FabrikantnummerILA-TIM-CLUSTER-30X30-2A
€ 3,03
Each
Aantal stuks
- 0.16mm - - - - TIM Yes -240°C +300°C Shore A 90 TIM - -240 → +300 °C
RS-stocknr. 283-3638
FabrikantnummerSP400-0.007-00-122
FabrikantBergquist
€ 0,331
Each (In a Pack of 50)
Aantal stuks
28.96 x 20.57mm 0.178mm 28.96mm 20.57mm - 0.9W/m·K Fibreglass - -60°C +180°C Shore A 85 Sil-Pad 400 - -60 → +180 °C
RS-stocknr. 169-2458
FabrikantnummerSP400-0.007-AC-1212
FabrikantBergquist
€ 41,42
Each
Aantal stuks
12 x 12in 0.178mm 12in 12in - 0.9W/m·K Fibreglass Yes -60°C +180°C Shore A 85 Sil-Pad 400 - -60 → +180 °C
RS-stocknr. 446-471
FabrikantnummerU021041-25-U1
€ 49,95
Each
Aantal stuks
100 x 100mm 5mm 100mm 100mm - 3W/m·K Boron Nitride Filled Silicone Elastomer Yes -45°C +200°C Shore OO 25 - - -45 → +200 °C
RS-stocknr. 362-9654
FabrikantnummerHF625-0.005-AC-54
FabrikantBergquist
€ 0,813
Each (In a Pack of 50)
Aantal stuks
19.05 x 12.7mm 0.127mm - - - 0.5W/m·K Hi-Flow 625 Yes -30°C +150°C - Hi-Flow 625 - -30 → +150 °C
RS-stocknr. 169-2420
FabrikantnummerSP2000-0.015-00-21
FabrikantBergquist
€ 4,403
Each (In a Pack of 10)
Aantal stuks
- 0.015in - - 20.32mm 3.5W/m·K Fibreglass - -60°C +200°C Shore A 90 Sil-Pad 2000 - -60 → +200 °C
Related Products
In some applications, the GAP Pad exerts a ...
Description:
In some applications, the GAP Pad exerts a pressure unable to cope with risks of deterioration. For other applications, it is impossible to apply due to inaccessibility. To solve these problems, Bergquist has created a "GAP Pad liquid", thermal filler ...
High fin density has more surface area for ...
Description:
High fin density has more surface area for heat transfer, despite small foot printThin fin geometry improves system airflow and reduces fan costsHole pattern fits 1/4 brick DC/DC Converters from top manufacturers like Delta, Emerson and TycoLengthwise and crosswise fin ...
In some applications, the GAP Pad exerts a ...
Description:
In some applications, the GAP Pad exerts a pressure unable to cope with risks of deterioration. For other applications, it is impossible to apply due to inaccessibility. To solve these problems, Bergquist has created a "GAP Pad liquid", thermal filler ...
The Intelligent LED solution thermal gap pad is ...
Description:
The Intelligent LED solution thermal gap pad is specially designed for LED applications to allow better thermal management. This range of insulated metal substrates are known as metal clad printed circuit boards. This is made of metal material. It is ...