Enclosure Hygrostats

Enclosure hygrostats are electronic devices designed to control the relative air humidity inside enclosures to prevent the formation of condensation in the enclosure.

How do enclosure hygrostats work?

When used with fan filter units and enclosure heaters, the enclosure hygrostat will turn the heater or fan filter on at a pre-set humidity level. This raises the dew point and helps to prevent any malfunction or damage to electronic components and systems that may be caused by corrosion or condensation.

Some devices and systems use a combination of enclosure hygrostats and enclosure thermostats to prevent condensation build-up and ensure the temperature inside the control cabinet is correct.

What are enclosure hygrostats used for?

Enclosure hygrostats are used to maintain critical relative humidity levels in components and systems such as:

  • Telecommunication systems
  • Ticket dispensers
  • Electrical and electronic enclosures
  • Display panels
  • Automatic teller machines (ATMs)
  • Parking and access control systems

Hygrostats can also be used to control warning lights, cooling fans and other devices.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adjustable or Preset Mount Type Activation Humidity Supply Voltage Maximum Humidity Setting Minimum Humidity Setting Series
RS-stocknr. 697-4427
Fabrikantnummer01246.0-00
FabrikantSTEGO
€ 46,15
Each
Aantal stuks
Preset DIN Rail 65%RH 230 V ac - - -
RS-stocknr. 305-7352
FabrikantnummerSK3118000
FabrikantRittal
€ 108,33
Each
Aantal stuks
Adjustable Screw 50 → 100%RH 24 → 230 V ac/dc 100%RH 50%RH -
RS-stocknr. 697-4424
Fabrikantnummer01245.0-00
FabrikantSTEGO
€ 50,15
Each
Aantal stuks
Adjustable DIN Rail 40 → 90%RH 230 V ac 90%RH 40%RH -
RS-stocknr. 697-4421
Fabrikantnummer01245.9-00
FabrikantSTEGO
€ 51,61
Each
Aantal stuks
Adjustable DIN Rail 40 → 90%RH 120 V ac 90%RH 40%RH -
RS-stocknr. 103-178
FabrikantnummerFLZ600 17207000000
FabrikantPfannenberg
€ 57,36
Each
Aantal stuks
Adjustable DIN Rail 40 → 90%RH 230 V ac/dc 90%RH 40%RH FLZ600
RS-stocknr. 901-0595
Fabrikantnummer01245.2-00
FabrikantSTEGO
€ 110,18
Each
Aantal stuks
Adjustable DIN Rail 40 → 90%RH 12 → 48 V dc 90%RH 40%RH -
RS-stocknr. 177-8981
FabrikantnummerNSYCCOHY230VID
€ 98,80
Each
Aantal stuks
Adjustable - 20 → 80%RH 200 → 240 V ac 80%RH 20%RH ClimaSys
Related Products
The CNMB series of standard height DIN rail ...
Description:
The CNMB series of standard height DIN rail module boxes from CamdenBoss are an ideal enclosure for a wide range of electrical and electronic projects. Moulded in light grey flame retardant polycarbonate the enclosure has a snap fit modular design ...
Kudom KSV Series industrial solid state relays with ...
Description:
Kudom KSV Series industrial solid state relays with an integrated heatsink, designed for mounting on 35 mm DIN Rail or screwed onto a panel. The KSV SSR's offer four control voltage variations, in both AC or DC. Zero crossing switching ...
The 22 Series are available as DPST-NO or ...
Description:
The 22 Series are available as DPST-NO or SPST-NO + SPST-NC relays. Equipped with 20A, 250VAC contacts rated at 5000VA AC1, they are ideal for use in commercial applications including heating, air conditioning and lighting. The relays have a nominal ...
Electronic remote controlled switches with relay outputs and ...
Description:
Electronic remote controlled switches with relay outputs and monostable relays depending on wiring.Mounting on 35 mm rail for 1301.SELV application (in accordance with IEC 364).