Fan Leads

Fan leads are cables designed to connect a fan to a power source, or to transmit data to, or from, a fan.

Types of fan leads

Fan leads can be used for many purposes including:

  • Transfer of power
  • Transmitting information
  • Configuration
  • Testing
  • Intelligent control

What are fan leads used for?

Fan leads come in a broad range of options with varying characteristics, depending on the type and size of fan, and the purpose for which the lead is designed.

Fan lead power cables, for example, may come with or without an integrated connector. Some have a straight plug while others come with angled plugs. These leads may also be available in varying lengths, with or without an earth cable. Some are colour coded and are usually made to industry standards. You will also find some fan leads for use with AC (alternating current) while others are designed for DC (direct current).

Most fans will have the standard number of leads, which is two. However, special functions such as fan speed contollers may require additional wires to be added.


...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Function For Use With Pin Size Cable Length Series
RS-stocknr. 826-1329
FabrikantnummerLZ126
Fabrikantebm-papst
€ 7,85
Each
Aantal stuks
Connector Cable All Types of Fan with Flat Plug 2.8/3 x 0.5 1.5mm 1000mm -
RS-stocknr. 118-3077
FabrikantnummerLZ120
Fabrikantebm-papst
€ 5,08
Each
Aantal stuks
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm 0.5mm 610mm -
RS-stocknr. 118-3083
FabrikantnummerLZ120/1.5
Fabrikantebm-papst
€ 6,42
Each
Aantal stuks
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm 0.5mm 1500mm -
RS-stocknr. 507-450
Fabrikantnummer1433----0.61AC
Fabrikantebm-papst
€ 3,91
Each
Aantal stuks
Power Ebm-papst Axial Fans - 610mm -
RS-stocknr. 769-2735
Fabrikantnummer210-HAR12302
Fabrikantebm-papst
€ 10,97
Each
Aantal stuks
Thermistor Cable Insulated Thermistor - 2m -
RS-stocknr. 825-6359
Fabrikantnummer21956-4-1040
Fabrikantebm-papst
€ 13,47
Each
Aantal stuks
Power Centrifugal Blower 6mm 300mm -
RS-stocknr. 118-3099
FabrikantnummerLZ120/3.0
Fabrikantebm-papst
€ 13,43
Each
Aantal stuks
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm - 3m -
RS-stocknr. 825-6305
Fabrikantnummer01505-4-6711
Fabrikantebm-papst
€ 6,33
Each
Aantal stuks
Power Axial Compact Fan 10mm 2000mm -
RS-stocknr. 825-6309
Fabrikantnummer02001-4-1021
Fabrikantebm-papst
€ 18,23
Each
Aantal stuks
Power EC Centrifugal Fan 8mm 460mm -
RS-stocknr. 136-5331
Fabrikantnummer210-HAR11800
Fabrikantebm-papst
€ 6,00
Each
Aantal stuks
Power W1G ESM Axial Fan - 450mm ESM
RS-stocknr. 136-5330
Fabrikantnummer210-HAR11830
Fabrikantebm-papst
€ 6,82
Each
Aantal stuks
Power W1G ESM Axial Fan - 1500mm ESM
RS-stocknr. 769-2726
Fabrikantnummer210-HAR11887
Fabrikantebm-papst
€ 65,37
Each
Aantal stuks
Configuration Ebm-papst TMS EC/DC Speed Controlled Fans - 1.8m -
RS-stocknr. 118-3156
FabrikantnummerLZ120E/1.5
Fabrikantebm-papst
€ 10,99
Each
Aantal stuks
Power AC Compacts with pin 2.8 / 3.0 x 0.5 mm - 1.5m -
RS-stocknr. 884-1206
Fabrikantnummer35786-4-1029
Fabrikantebm-papst
€ 8,27
Each
Aantal stuks
Power D3G146-HQ13-34 - 1050mm -
RS-stocknr. 769-2738
Fabrikantnummer210-HAR13100
Fabrikantebm-papst
€ 42,43
Each
Aantal stuks
Development Cable TMS Fan Controller - - -
RS-stocknr. 502-708
Fabrikantnummer1433H3--0.36AC
Fabrikantebm-papst
€ 13,82
Each
Aantal stuks
Power Ebm-papst Axial Fans - 400mm -
RS-stocknr. 753-8684
Fabrikantnummer21811-4-1012
Fabrikantebm-papst
€ 12,54
Each
Aantal stuks
Power Ebm-papst D4E 146-LV Centrifugal Blowers, Ebm-papst K4E 146-AB Centrifugal Blowers - 1050mm -
RS-stocknr. 884-1203
Fabrikantnummer15572-4-1029
Fabrikantebm-papst
€ 9,15
Each
Aantal stuks
Control D3G146-HQ13-34 - 1050mm -
RS-stocknr. 753-8681
Fabrikantnummer21959-4-1040
Fabrikantebm-papst
€ 12,63
Each
Aantal stuks
Power Ebm-papst D2E146-HR Centrifugal Fans, Ebm-papst D2E146-HS Centrifugal Fans, Ebm-papst D2E146-HT Centrifugal Fans - 1000mm -
RS-stocknr. 825-6315
Fabrikantnummer1434-4-6711
Fabrikantebm-papst
€ 9,47
Each
Aantal stuks
Power Axial Compact Fan 10mm 610mm -