Fan Mounts

Fan mounts are brackets and mountings that help secure a fan in place so that it can cool safely and at an optimal level.

What are fan mounts used for?

Fan mounts secure a fan so that it is able to function at an optimum level in order to circulate airflow and control speed.

Fan mounts are designed to accommodate different types of fan and can be clipped, screwed or riveted into place depending on the environment in which the fan will operate and the substrate to which the fan will be attached.

Types of fan mounts

Ring plate mounts

Ring plate mounts are suitable for a broad range of commercial and industrial exhaust applications as they are made from galvanised steel.

Exhaust mounts

Exhaust mounts are typically found in conference rooms and restaurants in order to circulate air flow. They typically come complete with weather and impact resistant plastic housings to protect them from the elements when used outdoors.

Smoke-spill mounts

Smoke-spill mounts are made from galvanised mild steel, or pre-galvanised steel. They are generally used for commercial purposes and/or industrial supply.


...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mount Type For Use With Series
RS-stocknr. 826-1391
FabrikantnummerLZ550
Fabrikantebm-papst
€ 1,61
Each
Aantal stuks
Anti Vibration Mount, Flange Carrier Plate with the Hole of 6.5 mm & Plate Thickness of 1-2 mm, Fan with 4.3 mm Hole, Flange Thickness of 3-5.5 mm -
RS-stocknr. 221-030
FabrikantnummerFMM-1
FabrikantRichco
€ 4,33
1 Bag of 40
Bag(s)
Rivet DC Fans -
RS-stocknr. 468-2864
Fabrikantnummer638026
FabrikantSTEGO
€ 12,46
Each
Aantal stuks
Fan Side Mount 120 x 120 x 38 mm Axial Fans -
RS-stocknr. 892-1637
Fabrikantnummer551782
FabrikantAmetek
€ 727,94
Each
Aantal stuks
Screw AMETEK Windjammer, Nautilair Blower Nautilair
RS-stocknr. 482-045
FabrikantnummerLZ212
Fabrikantebm-papst
€ 0,76
Each
Aantal stuks
Mounting Screw Clip 3300 / 4300 & 8300 Fan Series -
RS-stocknr. 826-1348
FabrikantnummerLZ261
Fabrikantebm-papst
€ 0,55
Each
Aantal stuks
Flange, Screw 3400N Series, 8400N Series -
RS-stocknr. 714-2192
Fabrikantnummer71881-2-4053
Fabrikantebm-papst
€ 2,36
Each
Aantal stuks
Mounting Bracket Q-Motors and iQ Motors -
RS-stocknr. 172-0881
FabrikantRS PRO
€ 11,43
1 Bag of 50
Bag(s)
Rivet - -
RS-stocknr. 826-0985
Fabrikantnummer9913-2-5170
Fabrikantebm-papst
€ 2,94
Each
Aantal stuks
M4 Threaded 119 mm Fans -
RS-stocknr. 714-2202
Fabrikantnummer71882-2-4053
Fabrikantebm-papst
€ 2,25
Each
Aantal stuks
Mounting Bracket Q-Motors and iQ Motors -
RS-stocknr. 714-2205
Fabrikantnummer71883-2-4053
Fabrikantebm-papst
€ 1,74
Each
Aantal stuks
Mounting Bracket Q-Motors and iQ Motors -
RS-stocknr. 172-0861
FabrikantRS PRO
€ 14,80
1 Bag of 50
Bag(s)
Rivet - -
RS-stocknr. 714-2209
Fabrikantnummer71884-2-4053
Fabrikantebm-papst
€ 4,02
Each
Aantal stuks
Mounting Bracket Q-Motors and iQ Motors -
RS-stocknr. 172-0880
FabrikantRS PRO
€ 11,90
1 Bag of 50
Bag(s)
Rivet - -
RS-stocknr. 214-9911
Fabrikantnummer09050.0-00
FabrikantSTEGO
€ 1,064
Each (In a Pack of 10)
Aantal stuks
Mounting Clip - -
RS-stocknr. 714-2218
Fabrikantnummer71885-2-4053
Fabrikantebm-papst
€ 2,61
Each
Aantal stuks
Mounting Bracket Q-Motors and iQ Motors -
RS-stocknr. 172-0862
FabrikantRS PRO
€ 10,40
1 Bag of 50
Bag(s)
Rivet - -
RS-stocknr. 482-203
FabrikantnummerLZ210
Fabrikantebm-papst
€ 2,03
Each
Aantal stuks
Mounting Screw Clip 4000 / 5100 / 5200 / 5600 / 5900 / 7000 & 9000 Fan Series -
Related Products
RS Pro anti-vibration pedestal mounts designed to take ...
Description:
RS Pro anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
High performance extract/intake fans for use in single ...
Description:
High performance extract/intake fans for use in single and double glazing, and most types of materials up to 32mm thick. A unique speed control pack enables high, medium or low speeds to be preset to suit room size or specific ...
An in-line centrifugal duct fan combining the acoustic ...
Description:
An in-line centrifugal duct fan combining the acoustic benefits of a tough plastic casing with the pressure characteristics of a centrifugal impeller. Extra length spigots allow for easy securing of the ducting. They are ribbed to give extra gripRobust, fire ...
These fans develop higher static pressure than mixed ...
Description:
These fans develop higher static pressure than mixed flow or axial fans making them suitable for high performance/volume applications etc. Compact design for use in confined spacesOutlet guide vanes straighten air flowMaintenance free motor, totally enclosed with thermal protectionGalvanised steel ...