Duct Fans

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Air Flow Duct Diameter Mounting Noise Level Supply Voltage Bearing Type Configuration Maximum Current Series Special Features Static Pressure Termination Type
RS-stocknr. 884-0985
FabrikantnummerACP15012
FabrikantVent-Axia
€ 331,38
Each
Aantal stuks
320m³/h 150mm In Line - - Ball Round - ACP Adjustable Mounting, Easy Installation, Tough Plastic Casing 550Pa Quick Connect
RS-stocknr. 272-126
FabrikantnummerACM100
FabrikantVent-Axia
€ 149,67
Each
Aantal stuks
256m³/h 100mm In Line 23dB(A) 220 → 240 V - - - - - - -
RS-stocknr. 184-4851
Fabrikantnummer90101AA
FabrikantXpelair
€ 143,79
Each
Aantal stuks
36m³/h 100mm In Line 25dB(A) 220 → 240 V - - - - - - -
RS-stocknr. 184-4873
Fabrikantnummer90104AW
FabrikantXpelair
€ 221,46
Each
Aantal stuks
1098m³/h 200mm In Line 29dB(A) 220 → 240 V - - - - - - -
RS-stocknr. 272-132
FabrikantnummerACM150
FabrikantVent-Axia
€ 223,06
Each
Aantal stuks
522m³/h 150mm In Line 35dB(A) 220 → 240 V - - - - - - -
RS-stocknr. 892-8713
FabrikantnummerACM100T
FabrikantVent-Axia
€ 235,85
Each
Aantal stuks
256m³/h 100mm In Line 23 dB(A) @ 3 m 220 → 240 V - Round 100mA ACM Aesthetically Case Style with Wipe Clean Polymer Casing, Removable Motor Core Assembly, Rotating Motor Chassis Assembly, Two Speed Selectable Motor 150Pa -
RS-stocknr. 884-0988
FabrikantnummerSDX100
FabrikantVent-Axia
€ 169,38
Each
Aantal stuks
212m³/h 100mm Surface Mount - - - Rectangular - Euro Four Sealing Rings, Weather Tight Fit - Quick Connect
RS-stocknr. 432-0140
FabrikantnummerDX200T
FabrikantXpelair
€ 90,42
Each
Aantal stuks
79m³/h 100mm Ceiling Mounted 50dB(A) 220 → 240 V ac - - - - - - -
RS-stocknr. 184-4889
FabrikantnummerXID315
FabrikantXpelair
€ 276,70
Each
Aantal stuks
1692m³/h 315mm In Line 36dB(A) 220 → 240 V - - - - - - -
RS-stocknr. 884-0991
FabrikantnummerSDX315
FabrikantVent-Axia
€ 349,31
Each
Aantal stuks
983m³/h 315mm In Line - - Ball Round - Euro IP54 Terminal Box, Metal Impellers, 2 Year Warranty 700Pa Quick Connect
RS-stocknr. 432-0134
FabrikantnummerDX200
FabrikantXpelair
€ 83,51
Each
Aantal stuks
108m³/h 100mm Ceiling Mounted 50dB(A) 220 → 240 V ac - - - - - - -
RS-stocknr. 272-722
FabrikantnummerACM200
FabrikantVent-Axia
€ 330,48
Each
Aantal stuks
864m³/h 200mm In Line 38dB(A) 220 → 240 V - - - - - - -
RS-stocknr. 884-0976
FabrikantnummerACP10012
FabrikantVent-Axia
€ 435,92
Each
Aantal stuks
166m³/h 100mm In Line - - Ball Round - ACP Adjustable Mounting, Easy Installation, Tough Plastic Casing 550Pa Quick Connect
RS-stocknr. 892-8717
FabrikantnummerACM150T
FabrikantVent-Axia
€ 369,06
Each
Aantal stuks
522m³/h 147mm In Line 35 dB(A) @ 3 m 220 → 240 V - Orbound 210mA ACM Aesthetically Case Style with Wipe Clean Polymer Casing, Removable Motor Core Assembly, Rotating Motor Chassis Assembly, Two Speed Selectable Motor - -
RS-stocknr. 184-4867
Fabrikantnummer90103AA
FabrikantXpelair
€ 172,94
Each
Aantal stuks
72m³/h 150mm In Line 26dB(A) 220 → 240 V - - - - - - -
RS-stocknr. 172-751
FabrikantnummerCMF271
FabrikantXpelair
€ 174,12
Each
Aantal stuks
278m³/h 150mm Ceiling Mounted 43dB(A) 230 V ac - - - - - - -
RS-stocknr. 884-0982
FabrikantnummerSDX150
FabrikantVent-Axia
€ 172,92
Each
Aantal stuks
536m³/h 150mm In Line - - - Rectangular - Euro Four Sealing Rings, Weather Tight Fit - Quick Connect
RS-stocknr. 463-2516
FabrikantnummerACP20012B
FabrikantVent-Axia
€ 398,60
Each
Aantal stuks
295m³/h 200mm In Line 47dB(A) 220 → 240 V - - - - - - -
Related Products
ebm-papst DC sleeve bearing fans are an ideal ...
Description:
ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. ...
Fans with encapsulated ball bearings 4-pole, equipped with ...
Description:
Fans with encapsulated ball bearings 4-pole, equipped with a yellow chrome-plated protective grille located on the inlet side.The helix is made of galvanised steel with a black paint coating.The fans are produced with a single-phase external rotor with phase-shifting rings ...
ebm-papst high performance ball bearing fans are an ...
Description:
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation. Material: fibreglass-reinforced plasticFully integrated electronic commutationProtected against reverse polarity and ...
Sunon's Philosophy of 'Brand, Innovation, and Value' is ...
Description:
Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable Fans suitable for a wide range of cooling applications. Sunon offer thermal fan solutions to the ...