Metal Halide Lamps

Metal halide lamps are also known as an MH lamp. It is a HID (High Intensity Discharge), which means it provides most of its light from the electric arc within a small glass tube. These lamps are popular due to its good quality white light and good efficiency. The lamps also offer a long lamp life with up to 32000 hours for some MH lamps.Why Metal Halide LampsMetal halide lamps are small in comparison to incandescent and fluorescent alternatives, while producing the same light output. This highly versatile lamp is available in various wattages for several applications from lighting up a back garden to an entire football pitch.ApplicationsMH lamps are typically found in: Stadiums and Arenas Sports Fields Car Parks Street LightingTypes of Metal Halide Lamp CapsThere are several different cap types for Metal Halide lamps, these include: G12 G8.5 GX10 RX7s RX7s-24 Screw Giant Screw

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Type Wattage Lamp Base Lamp Shape Fitting Type Mounting Orientation Internal Ignitor Length Colour Temperature Lamp Finish Colour Rendering Luminosity Diameter Life Hours
RS-stocknr. 789-9927
Fabrikantnummer0020808
FabrikantSylvania
€ 41,07
Each
Aantal stuks
SHP-TS 615 W E40 Tubular Open Universal - 292 mm 2050K Clear 20 90000 lm 48mm 24000h
RS-stocknr. 125-0638
Fabrikantnummer20241
FabrikantSylvania
€ 76,66
Each
Aantal stuks
- 85 W E27 - - - - 178 mm 3000K - - 7500 lm 62mm 22000h
RS-stocknr. 125-0639
Fabrikantnummer20242
FabrikantSylvania
€ 103,38
Each
Aantal stuks
- 150 W E40 - - - - 238 mm 3000K - - 14000 lm 87mm 22000h