LED Cluster Lamps

LED cluster lamps consist of LEDs (light emitting diodes), generally of the same colour, that are grouped together to produce a bright light. Because LEDs require only a small amount of power to function, they are energy efficient and suitable for situations where energy consumption is a concern. LED cluster lamps also have a long life and are low maintenance, needing to be replaced relatively infrequently. They are also known for their durability and capacity to withstand vibrations and shocks, which makes them useful in a range of harsh environments.

What are LED cluster lamps used for?

LED cluster lamps have a range of applications, including in industry, in entertainment and hospitality settings like hotels and bars, and in process control.

Types of LED cluster lamps

LED cluster lamps mainly vary in terms of the colour of light they emit. They can also differ in terms of their voltage and current rating, as well as their size and expected lifespan.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Base Light Colour Lens Colour Voltage Rating Length Diameter Intensity Current Rating Viewing Angle EU Energy Efficiency Rating Life Hours Series Wattage
RS-stocknr. 194-5866
Fabrikantnummer28373
FabrikantSylvania
€ 87,64
Each
Aantal stuks
E40 Cool White - 230 V 245 mm 85mm 6800 lm 80.6 A 360° A++ 50000h T 54 W
RS-stocknr. 194-5867
Fabrikantnummer28375
FabrikantSylvania
€ 189,49
Each
Aantal stuks
E40 Cool White - 230 V 195 mm 195mm 10500 lm 124 A 360° A++ 50000h T 80 W
RS-stocknr. 194-5871
Fabrikantnummer28378
FabrikantSylvania
€ 254,39
Each
Aantal stuks
E40 Cool White - 230 V 210 mm 230mm 15500 lm 71.2 A - A++ 50000h H 115 W
RS-stocknr. 194-5870
Fabrikantnummer28377
FabrikantSylvania
€ 124,70
Each
Aantal stuks
E40 Cool White - 230 V 195 mm 200mm 10500 lm 71.2 A - A++ 50000h H 80 W
RS-stocknr. 194-5868
Fabrikantnummer28376
FabrikantSylvania
€ 219,59
Each
Aantal stuks
E40 Cool White - 230 V 320 mm 130mm 13000 lm 142 A 360° A++ 50000h T 110 W