LED Indicator Lamps

LED (light emitting diode) indicator lamps are a type of LED lamp used to display when a change occurs in an electrical circuit. For example, when something has malfunctioned in an electrical system, a red or orange LED indicator lamp may be used to alert a worker. Other applications include in phone voicemail systems and dashboard lights. LED indicator lamps usually consist of a single bulb, unlike other types of LED lamps such as LED circular arrays

What are the advantages of LED indicator lamps?

Compared with traditional incandescent lamps, LED lamps are much more energy efficient. They also have a much longer lifespan than incandescent lamps. Unlike fluoresccent lights, they do not require a warm-up period after being switched on, reaching maximum brightness instantly.

Types of LED indicator lamps

LED indicator lamps come in a variety of different colours depending on your needs. They also vary by the intensity of the light produced, by size, and by longevity.


...
Lees meer Lees minder

Filters

1 - 20 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Light Output Colour Intensity Lamp Base Lamp Size Chip Type Diameter Length Viewing Angle Peak Wavelength Current Rating Life Hours
RS-stocknr. 891-4415
Fabrikantnummer2191U7-12V
FabrikantVCC
€ 2,757
Each (In a Pack of 500)
Aantal stuks
10 → 20 V ac, 6 → 13.5 V dc Yellow - Wire Terminal - Single Chip 7.87mm 40.39 mm - - - -
RS-stocknr. 891-4519
Fabrikantnummer2194A5-12V
FabrikantVCC
€ 2,814
Each (In a Pack of 10)
Aantal stuks
12 V Green - Wire Terminal - - 7.87mm 29.72 mm - - - -
RS-stocknr. 891-3960
Fabrikantnummer4304H7
FabrikantVCC
€ 0,162
Each (In a Pack of 100)
Aantal stuks
3 V Yellow 6.3 mcd Lead Pins T-1 3/4 Single Chip 5.59mm 8.89 mm 60° 585 nm 10 mA -
RS-stocknr. 890-5880
Fabrikantnummer1091QM5-12V
FabrikantVCC
€ 3,515
Each (In a Pack of 10)
Aantal stuks
10 → 20 V ac, 6 → 13.5 V dc Green - Lead Pins - Single Chip 12.7mm 36.83 mm - - - -
RS-stocknr. 891-4792
Fabrikantnummer2191L5-12V
FabrikantVCC
€ 3,219
Each (In a Pack of 10)
Aantal stuks
10 → 20 V ac, 6 → 13.5 V dc Green - Wire Terminal - Single Chip 7.87mm 41.91 mm - - - -
RS-stocknr. 891-4825
Fabrikantnummer4302H5-5V
FabrikantVCC
€ 0,441
Each (In a Pack of 50)
Aantal stuks
7.5 V Green 8 mcd Lead Pins T-1 3/4 Single Chip 5.84mm 8.64 mm 60° 565 nm 12 mA -
RS-stocknr. 891-4799
Fabrikantnummer2191L1-24V
FabrikantVCC
€ 3,219
Each (In a Pack of 10)
Aantal stuks
12 → 24 V dc, 22 → 32 V ac Red - Wire Terminal - Single Chip 7.87mm 41.91 mm - - - -
RS-stocknr. 891-4382
Fabrikantnummer4307T1
FabrikantVCC
€ 214,29
1 Pack of 1000
Pack(s)
3 V Red 5 mcd Lead Pins 1.65 mm Single Chip 1.78mm 2.79 mm 30° 635 nm 10 mA -
RS-stocknr. 891-4679
Fabrikantnummer2191QU5-24V
FabrikantVCC
€ 3,534
Each (In a Pack of 10)
Aantal stuks
12 → 24 V dc, 22 → 32 V ac Green - Wire Terminal - Single Chip 7.87mm 40.39 mm - - - -
RS-stocknr. 890-5883
Fabrikantnummer1091QM5-24V
FabrikantVCC
€ 3,515
Each (In a Pack of 10)
Aantal stuks
12 → 24 V dc, 22 → 32 V ac Green - Lead Pins - Single Chip 12.7mm 36.83 mm - - - -
RS-stocknr. 891-4796
Fabrikantnummer2191L5-24V
FabrikantVCC
€ 3,219
Each (In a Pack of 10)
Aantal stuks
12 → 24 V dc, 22 → 32 V ac Green - Wire Terminal - Single Chip 7.87mm 41.91 mm - - - -
RS-stocknr. 891-4446
Fabrikantnummer2195QA5-28V
FabrikantVCC
€ 3,411
Each (In a Pack of 10)
Aantal stuks
28 V Green - Wire Terminal - - 7.87mm 25.15 mm - - - -
RS-stocknr. 891-3963
Fabrikantnummer2194A1-28V
FabrikantVCC
€ 3,268
Each (In a Pack of 10)
Aantal stuks
28 V Red - Wire Terminal - - 7.87mm 29.72 mm - - - -
RS-stocknr. 891-4266
Fabrikantnummer4304H1
FabrikantVCC
€ 0,167
Each (In a Pack of 100)
Aantal stuks
3 V Red 6.3 mcd Lead Pins T-1 3/4 Single Chip 5.59mm 8.89 mm 65° 650 nm 10 mA -
RS-stocknr. 891-4247
Fabrikantnummer2191QL1-24V
FabrikantVCC
€ 3,429
Each (In a Pack of 10)
Aantal stuks
12 → 24 V dc, 22 → 32 V ac Red - Wire Terminal - Single Chip 7.87mm 41.91 mm - - - -
RS-stocknr. 891-4803
Fabrikantnummer2191QL5-24V
FabrikantVCC
€ 3,429
Each (In a Pack of 10)
Aantal stuks
12 → 24 V dc, 22 → 32 V ac Green - Wire Terminal - Single Chip 7.87mm 41.91 mm - - - -
RS-stocknr. 891-4027
Fabrikantnummer4305H5
FabrikantVCC
€ 0,162
Each (In a Pack of 100)
Aantal stuks
3 V Green 100 mcd Lead Pins T-1 3/4 Single Chip 5.84mm 8.64 mm 30° 563 nm 20 mA -
RS-stocknr. 891-4831
Fabrikantnummer4307T5
FabrikantVCC
€ 214,29
1 Pack of 1000
Pack(s)
3 V Green 4 mcd Lead Pins 1.65 mm Single Chip 1.78mm 2.79 mm 30° 565 nm 10 mA -
RS-stocknr. 891-4809
Fabrikantnummer2191QU1-24V
FabrikantVCC
€ 3,429
Each (In a Pack of 10)
Aantal stuks
12 → 24 V dc, 22 → 32 V ac Red - Wire Terminal - Single Chip 7.87mm 40.39 mm - - - -
RS-stocknr. 889-7127
FabrikantnummerL79D-Y125-W
FabrikantVCC
€ 9,439
Each (In a Pack of 500)
Aantal stuks
125 V Yellow 80 mcd - - Single Chip 7.94mm 30.96 mm 60° - 20 mA -