Incandescent Light Bulbs

An incandescent light bulb is an electric light with a tungsten filament wire and a glass bulb to prevent the wire from oxidising, therefore protecting the life hours of the bulb.

What types of incandescent bulbs are available?

At RS Components, our wide range includes those suitable for everyday domestic and commercial applications. We have sourced our range from leading brands, such as General Electric, Orbitec, Osram, VCC, Schneider Electric, Philips and our own RS PRO.

Filament Indicator Lamps

Filament indicator lamps are small incandescent light bulbs used in a variety of applications including to light up cabinets or as indicators in cars. Filament indicator lamps can be available in various sizes, shapes and lens colours and are ideal for use in indoor and outdoor applications as they are waterproof.

Features and benefits of filament indicator lamps

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

GLS Incandescent Bulbs

GLS (general lamp shape) incandescent light bulbs are what many typically think of in regards to lighting - the globe-shaped bulbs are used in commercial and industrial lighting appliances and settings and come in rough-service, shock-resistant and durable designs for outdoor use.

Types of GLS incandescent light bulbs

You can choose from range of sizes and shapes, including candle and globe shapes, and finishes that offer coloured light or different colour temperatures, such as warm white, cool white and daylight. You can also select from dimmable designs or various wattages for varying levels of brightness.

There are also a variety of bases depending on the particular fitting the light bulb needs to work with. An Edison screw is indicated by an E number and bayonet caps are indicated by a code starting with B, such as BC.

Oven bulbs

Oven bulbs have to withstand a range of temperatures, so are primarily designed and manufactured with special heat-resistant solder. They can be relied to operate very satisfactorily at high oven temperatures up to 300 °C.

These bulbs are available in various fitments, from E14 (SES), E27 (ES), bayonet and even push up capsule bulbs, making them ideal across a wide range of domestic and electrical ovens.


...
Lees meer Lees minder

Filters

1 - 20 van 365 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Wattage Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
RS-stocknr. 655-9198
FabrikantRS PRO
€ 0,813
Each (In a Pack of 10)
Aantal stuks
12 V - Wire Terminal 60 mA 3.15mm T1 41.35 mm Clear 1.9 lm 10000h
RS-stocknr. 360-7660
FabrikantRS PRO
€ 1,042
Each (In a Pack of 10)
Aantal stuks
28 V - Midget Groove 40 mA 5.84mm T1 3/4 15.87 mm Clear 3.8 lm 10000h
RS-stocknr. 655-9621
FabrikantRS PRO
€ 0,976
Each (In a Pack of 5)
Aantal stuks
28 V - Midget Groove 40 mA 5.84mm T1 3/4 15.9 mm Clear 4.3 lm 4000h
RS-stocknr. 360-7913
FabrikantRS PRO
€ 1,059
Each (In a Pack of 10)
Aantal stuks
12 V - Wire Terminal 60 mA 3.17mm T1 6.35 mm Clear 3.15 lm 5000h
RS-stocknr. 655-9479
FabrikantRS PRO
€ 2,212
Each (In a Pack of 5)
Aantal stuks
28 V - Bi-Pin 24 mA 3.15mm T1 16.5 mm Clear 1.9 lm 4000h
RS-stocknr. 307-8393
FabrikantRS PRO
€ 0,922
Each (In a Pack of 10)
Aantal stuks
24 V 21 W BA15d - - - - Clear - -
RS-stocknr. 360-7480
FabrikantRS PRO
€ 2,528
Each (In a Pack of 5)
Aantal stuks
220 → 260 V - BA15d - 16mm T16 54 mm Clear 30 lm 3000h
RS-stocknr. 339-3276
FabrikantRS PRO
€ 2,039
Each (In a Pack of 10)
Aantal stuks
230 V - BA9s 13 mA 10mm T3 1/4 28 mm Clear 3.8 lm 1000h
RS-stocknr. 577-487
FabrikantRS PRO
€ 1,175
Each (In a Pack of 10)
Aantal stuks
30 V - BA9s 66 mA 9mm T9 24 mm Clear 6.3 lm 5000h
RS-stocknr. 655-9514
FabrikantRS PRO
€ 1,294
Each (In a Pack of 5)
Aantal stuks
36 V - Midget Groove 30 mA 5.84mm T1 3/4 15.9 mm Clear 3.5 lm 5000h
RS-stocknr. 655-9744
FabrikantRS PRO
€ 0,73
Each (In a Pack of 10)
Aantal stuks
28 V - Wedge 40 mA 5mm T1 1/2 20 mm Clear 3.53 lm 10000h
RS-stocknr. 104-682
FabrikantRS PRO
€ 1,099
Each (In a Pack of 10)
Aantal stuks
28 V - Midget Flange 40 mA 5.84mm T1 3/4 16.1 mm Clear 4.5 lm 4000h
RS-stocknr. 360-7474
FabrikantRS PRO
€ 2,586
Each (In a Pack of 5)
Aantal stuks
220 → 260 V - BA15d 27 mA 16mm T16 54 mm Clear 30 lm 3000h
RS-stocknr. 105-196
FabrikantRS PRO
€ 1,288
Each (In a Pack of 10)
Aantal stuks
5/8 V - Axial 100 mA 4.14mm T3.8 20 mm Clear 1.9 lm 5000h
RS-stocknr. 339-3311
FabrikantRS PRO
€ 1,286
Each (In a Pack of 5)
Aantal stuks
24 V - BA7s 125 mA 6.8mm T6.8 20 mm Clear 12.5 lm 5000h
RS-stocknr. 577-522
FabrikantRS PRO
€ 1,191
Each (In a Pack of 10)
Aantal stuks
28 V - Bi-Pin 40 mA 5.87mm T1 3/4 9.65 mm Clear 2.5 lm 20000h
RS-stocknr. 339-3282
FabrikantRS PRO
€ 2,215
Each (In a Pack of 10)
Aantal stuks
240 V - BA9s 13 mA 10mm T3 1/4 28 mm Clear 3.8 lm 1000h
RS-stocknr. 104-979
FabrikantRS PRO
€ 3,77
Each
Aantal stuks
12 V - BA9s 1.25 A 9.3mm T9 33 mm Clear 450 lm 200h
RS-stocknr. 360-7446
FabrikantRS PRO
€ 1,944
Each (In a Pack of 5)
Aantal stuks
24 V - BA15d 200 mA 16mm T16 54 mm Clear 30 lm 3000h
RS-stocknr. 655-9205
FabrikantRS PRO
€ 1,116
Each (In a Pack of 5)
Aantal stuks
14 V - Midget Groove 80 mA 5.84mm T1 3/4 15.9 mm Clear 3.8 lm 15000h