Smart Lights

Smart lights have been designed to use wireless transmissions to send and receive signals with some using built in Wi Fi radios to connect directly with a router meaning people can control their lights remotely wherever there is an internet connection. Bluetooth radios can also be used to connect directly with your mobile phone when you are within the radius e.g. 50 feet approximately, otherwise Wi Fi hubs may be needed to control light bulbs further away.

Smart lights are used to illuminate areas and can be controlled from the wall switch or via a smartphone or tablet to suit the light you need for any environment. Smart lights are also able to activate light dimming which can reduce energy consumption.

What are smart bulbs?

Smart bulbs are a type of lighting fixture that are very convenient and can be controlled wirelessly without the need to control them manually. You can control a smart bulb through a mobile device such as a tablet or smart phone. Another great feature of these types of bulbs is that it is dimmable, and you can control the brightness through your device. If used with the right smart switches you can schedule the light bulb to come on at a certain time in the day. You can also use voice activated systems like Google Assistant and Amazon Alexa to control the smart bulb.

What is needed for smart lights?

For smart lighting to work the following items are needed, a smartphone, a tablet or a mobile device of some kind. In most cases, you will require a home automation hub that will allow you to operate the smart bulb wirelessly. You can connect to the system using multiple methods which include Wi-Fi. ZigBee and Bluetooth technology.

Do smart lights use power when they are off?

Yes, smart bulbs still use power even when they are not giving out any light. This is because they must maintain communication with your home's Wi Fi so that they are always ready whenever the lights are turned on remotely. However smart bulbs are more cost efficient than traditional bulbs as they use less energy.


...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Type Wattage Voltage Rating Bluetooth Communication Protocol EU Energy Efficiency Rating Life Hours Dimmable Lumen/Watt lm/W Model Length Width Depth Beam Angle
RS-stocknr. 217-4374
Fabrikantnummer4L1/2218
Fabrikant4lite UK
€ 22,59
Each
Aantal stuks
Smart LED Downlight 4.9 W 220 → 240 V Yes - A+ - - - - - - - -
RS-stocknr. 217-4372
Fabrikantnummer4L1/2216
Fabrikant4lite UK
€ 22,59
Each
Aantal stuks
Smart LED Downlight 4.9 W 220 → 240 V Yes - A+ - - - - - - - -
RS-stocknr. 217-4373
Fabrikantnummer4L1/2217
Fabrikant4lite UK
€ 22,59
Each
Aantal stuks
Smart LED Downlight 4.9 W 220 → 240 V Yes - A+ - - - - - - - -
RS-stocknr. 187-6772
Fabrikantnummer0067966
FabrikantSylvania
€ 104,75
Each
Aantal stuks
LED 58 W 240 V ac - - A, A+, A++ 50000h No 122lm/W START Waterproof Twin 1578 mm 110 mm 78 mm -
RS-stocknr. 174-4957
Fabrikantnummer3031822
FabrikantSylvania
€ 311,81
Each
Aantal stuks
Integrated LED 21 W 220 → 240 V - Bluetooth Low Energy A, A+, A++ 5000h Yes 95lm/W Syl-Lighter 220 mm 220 mm 60 mm 74°
RS-stocknr. 217-4368
Fabrikantnummer4L1/2212
Fabrikant4lite UK
€ 22,59
Each
Aantal stuks
Smart LED Downlight 4.9 W 220 → 240 V Yes - A+ - - - - - - - -
RS-stocknr. 209-8064
Fabrikantnummer911401825381
FabrikantPhilips Lighting
€ 58,03
Each
Aantal stuks
LED Luminaire 43.5 W 220 → 240 V No - - 50000h No 110lm/W Ledinaire Waterproof 1215 mm 80 mm - 110°
RS-stocknr. 187-6773
Fabrikantnummer67941
FabrikantSylvania
€ 48,35
Each
Aantal stuks
LED 12 W 240 V ac - - A, A+, A++ 50000h No 115lm/W START Waterproof Twin 600 mm 110 mm 78 mm -
RS-stocknr. 217-4369
Fabrikantnummer4L1/2213
Fabrikant4lite UK
€ 21,46
Each
Aantal stuks
Smart LED Downlight 4.9 W 220 → 240 V Yes - A+ - - - - - - - -
RS-stocknr. 217-4387
Fabrikantnummer4L2/2010
Fabrikant4lite UK
€ 28,24
Each
Aantal stuks
Smart Outdoor LED 4.9 W 220 → 240 V Yes - A+ - - - - - - - -
RS-stocknr. 209-8066
Fabrikantnummer911401825481
FabrikantPhilips Lighting
€ 53,05
Each
Aantal stuks
LED Luminaire 28 W 220 → 240 V No - - 50000h No 125lm/W Ledinaire Waterproof 1515 mm 80 mm - 110°
RS-stocknr. 217-4367
Fabrikantnummer4L1/2211
Fabrikant4lite UK
€ 22,59
Each
Aantal stuks
Smart LED Downlight 4.9 W 220 → 240 V Yes - A+ - - - - - - - -
RS-stocknr. 187-6771
Fabrikantnummer0067964
FabrikantSylvania
€ 93,14
Each
Aantal stuks
LED 40 W 240 V ac - - A, A+, A++ 50000h No 120lm/W START Waterproof Twin 1278 mm 110 mm 78 mm -
RS-stocknr. 217-4389
Fabrikantnummer4L2/6102
Fabrikant4lite UK
€ 79,09
Each
Aantal stuks
Smart Outdoor LED 6.5 W 220 → 240 V Yes - A+ - - - - - - - -
RS-stocknr. 217-4371
Fabrikantnummer4L1/2215
Fabrikant4lite UK
€ 21,46
Each
Aantal stuks
Smart LED Downlight 4.9 W 220 → 240 V Yes - A+ - - - - - - - -
RS-stocknr. 187-6774
Fabrikantnummer48625
FabrikantSylvania
€ 112,16
Each
Aantal stuks
LED 67 W 240 V ac - - A, A+, A++ 50000h No 124lm/W START Waterproof Twin 1578 mm 110 mm 78 mm -
RS-stocknr. 217-4381
Fabrikantnummer4L1/8023
Fabrikant4lite UK
€ 25,98
Each
Aantal stuks
LED Smart Strip Light 30 W 220 → 240 V Yes - A+ - - - - - - - -
RS-stocknr. 187-6770
Fabrikantnummer0067946
FabrikantSylvania
€ 60,62
Each
Aantal stuks
LED 20 W 240 V ac - - A, A+, A++ 50000h No 122lm/W START Waterproof Twin 600 mm 110 mm 78 mm -
RS-stocknr. 209-8069
Fabrikantnummer911401825781
FabrikantPhilips Lighting
€ 95,99
Each
Aantal stuks
LED Luminaire 65 W 220 → 240 V No - - 50000h No 129lm/W Ledinaire Waterproof 1870 mm 97 mm - 120°
RS-stocknr. 217-4388
Fabrikantnummer4L2/2305
Fabrikant4lite UK
€ 56,49
Each
Aantal stuks
Smart Outdoor LED 4.9 W 220 → 240 V Yes - A+ - - - - - - - -