Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs. TypesThe two types of dimmer switches are:
  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.
FeaturesDimmer switches have various design features, including:
  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Type Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series Standards Met
RS-stocknr. 908-8863
FabrikantnummerGGBL6012CS
€ 12,90
Each (In a Pack of 5)
Aantal stuks
Dimmer 400W - 2 1 Lisse BS EN 60669-2-1
RS-stocknr. 908-8872
FabrikantnummerGGBL6012LS
€ 34,232
Each (In a Pack of 5)
Aantal stuks
Dimmer 100W - 2 1 Lisse BS EN 60669-2-1
RS-stocknr. 908-8866
FabrikantnummerGGBL6022CS
€ 20,778
Each (In a Pack of 5)
Aantal stuks
Dimmer 250W - 2 2 Lisse BS EN 60669-2-1
RS-stocknr. 908-8876
FabrikantnummerGGBL6022LS
€ 61,132
Each (In a Pack of 5)
Aantal stuks
Dimmer 100W - 2 2 Lisse BS EN 60669-2-1
RS-stocknr. 908-8860
FabrikantnummerGGBL6032CS
€ 28,114
Each (In a Pack of 5)
Aantal stuks
Dimmer 250W - 2 3 Lisse BS EN 60669-2-1
RS-stocknr. 908-8879
FabrikantnummerGGBL6042CS
€ 36,68
Each (In a Pack of 5)
Aantal stuks
Dimmer 250W - 2 4 Lisse BS EN 60669-2-1