Lighting Ignitors

Lighting ignitors provide a brief, high voltage pulse to ignite the gases inside lamps. They are designed to ensure reliable and smooth starting behaviour of lighting systems. They also improve power lighting and efficiency by regulating the inrush current that occurs when the light turns on, through pulse train.

What are lighting ignitors used for?

High-quality ignitors significantly increase lamp lifespan, because by adjusting the starting current they reduce the lamps warm-up time. They improve lumen maintenance and reduce colour shift. The most popular application of lighting ignitors is in outdoor lighting, especially in large retail areas, parking lots, roads and tunnels, and in horticulture lighting.

Types of lighting ignitors

Lighting ignitors provide a high ignition voltage when ballasts are not enough, ensuring reliable and smooth starting behaviour for high-pressure sodium lamps, fluorescent lamps or metal halide lamps. Other applications include use in strobe lamps, arc lamps and gas laser tubes. Some types of ignitor incorporate timers to switch off ignitor circuits when lamps fail.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Lamp Type Wattage Timed Diameter Length Standards Met Voltage Rating
RS-stocknr. 312-3055
FabrikantnummerSX72
FabrikantPhilips Lighting
€ 36,80
Each
Aantal stuks
SOX, SOX-E 25 W, 35 W, 36 W, 55 W - - 114.5 mm - -
RS-stocknr. 667-7259
FabrikantnummerPCX070255
FabrikantParmar
€ 28,67
Each
Aantal stuks
Ceramic MH, HPS, Metal Halide 35 → 70 W Yes 40mm 75 mm - -
RS-stocknr. 756-0120
FabrikantRS PRO
€ 15,29
Each
Aantal stuks
Fluorescent, Strobe, Xenon - - - 20 mm RoHS 2002/95/EC Compliant 200 V
Related Products
Mains high power factor Class II IP54 encapsulated ...
Description:
Mains high power factor Class II IP54 encapsulated ballast / ignitors for metal halide lamps for outdoor use comprising of a ballast, ignitor and a power factor correction capacitor. IP54 for outdoor useMaximum load capacity 2000pFBallasts are vacuum impregnated with ...
These lamps combine high efficiency and long life ...
Description:
These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications ...