Lighting Controllers

Lighting controllers are intelligent lighting accessories which provide various types of control and automation to lighting systems. They usually sit between the power source and the lighting module.

0-10V Controllers

These controllers are one of the simpler, and most common form of lighting controllers. They control a DC voltage from 0 V to 10 V to control dimming functionality.

DALI Controllers

DALI (Digital Addressable Lighting Interface) is an international lighting standard. DALI controllers are used with electronic ballasts, LED lighting, relays and transformers. They enable the control of multiple light sources from one interface. DALI is popular in offices and commercial environments.

DMX Controllers

DMX (Digital Multiplex) is also a lighting standard. They control intelligent lighting and are popular in stage lighting where it uses colour programmable lighting fixtures.

Where are they used?

  • Emergency lighting
  • Exit signage
  • Classrooms
  • Offices
  • Restaurants
  • Hotels
  • Architecture
  • Theatre
  • Concerts

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Sensor Type Voltage Rating Mount Type Output Power Range Power Consumption Diameter Time Delay Length Width Height Current Rating Series
RS-stocknr. 472-1492
FabrikantnummerP12RE drg 113
€ 16,10
Each
Aantal stuks
Detector Cadmium Sulfide 220 to 270 V Remote - - - - - 57 mm 31 mm 25mm - -
RS-stocknr. 472-1486
FabrikantnummerS300 drg 111
€ 25,07
Each
Aantal stuks
Detector Cadmium Sulfide 230 V Wall - - - - - - - - - -
RS-stocknr. 472-1509
FabrikantnummerMICROSTAR 2000 DRG 131
€ 23,95
Each
Aantal stuks
Switch Filtered Silicon Photodiode 220 to 270 V - - - - - - 57 mm 31 mm 25mm - -
RS-stocknr. 215-9615
FabrikantnummerV16
€ 59,24
Each
Aantal stuks
Detector Cadmium Sulfide 230 V Wall - Adjustable - - 10 s to 40 s 95 mm 70 mm 51.5mm - -
RS-stocknr. 743-016
Fabrikantnummeroasis 1000 drg 132
€ 28,40
Each
Aantal stuks
Sensor Switch Filtered Silicon Photodiode 220 to 270 V Wall - - - 81mm - - - - - -
RS-stocknr. 571-439
FabrikantnummerOASIS 1000 KIT DRG 114
€ 37,07
Each
Aantal stuks
Sensor Switch Filtered Silicon Photodiode 220 to 270 V Wall - - - 85.5mm - - 72 mm 62mm - -