Neon Indicator Lamps

Neon indicator lamps (also called pilot lights) are lights used on some electrical equipment to indicate that electrical power is available or that the device is working. Light-emitting diodes (LEDs) are often used as an alternative. They generally have a long life, low current drain and are resistant to shock and vibration.

How do neon indicator lamps work?

Neon indicator lamps are designed with two electrodes within a small glass case. Two tin plated wires extend out of the lamp to make electrical connections to the electrodes. These lamps are filled with either a neon and argon gas mixture, with neon gas used entirely for high brightness lamps. When a voltage is applied, the gas ionizes, allowing a small current to travel from one electrode to the other. Once this has happened, a lower voltage maintains the operation of the lamp.

What are the different types of neon indicator lamps?

Neon indicator lamps are designed in different colours and with varying brightness levels. They are available in different lengths, voltages and current ratings.


...
Lees meer Lees minder

Filters

1 - 20 van 72 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Base Lamp Size Light Colour Voltage Rating Current Rating Length Life Hours
RS-stocknr. 655-9407
FabrikantRS PRO
€ 0,257
Each (In a Pack of 10)
Aantal stuks
Wire Terminal 4 mm Clear 100/120/220/250 V 600 μA 37 mm 20000h
RS-stocknr. 105-017
FabrikantRS PRO
€ 0,248
Each (In a Pack of 10)
Aantal stuks
Wire Terminal T2 Clear 110/230 V 500 μA 46 mm 20000h
RS-stocknr. 104-777
FabrikantRS PRO
€ 1,471
Each (In a Pack of 10)
Aantal stuks
Lead Pins T1 1/4 Clear 100/250 V 250 μA 19.85 mm 50000h
RS-stocknr. 104-783
FabrikantRS PRO
€ 2,88
Each
Aantal stuks
Telephone Slide T5.5 Red 220/250 V 2.6 mA 30 mm 25000h
RS-stocknr. 104-711
FabrikantRS PRO
€ 1,49
Each
Aantal stuks
Telephone Slide T6.8 Red 220/250 V 2.6 mA 45 mm 25000h
RS-stocknr. 655-9435
FabrikantRS PRO
€ 1,201
Each (In a Pack of 10)
Aantal stuks
E10 9 mm Orange 220/250 V 600 μA 30 mm 50000h
RS-stocknr. 891-4073
Fabrikantnummer2151QA1
FabrikantVCC
€ 2,659
Each (In a Pack of 10)
Aantal stuks
Wire Terminal - - 208 → 250 V ac - 41.91 mm -
RS-stocknr. 655-9609
FabrikantRS PRO
€ 1,431
Each (In a Pack of 10)
Aantal stuks
Lead Pins 4.75 mm Clear 200 → 250 V 600 μA 19.85 mm 50000h
RS-stocknr. 891-4064
Fabrikantnummer2111A1
FabrikantVCC
€ 2,333
Each (In a Pack of 10)
Aantal stuks
Wire Terminal - - 208 → 250 V ac - 42.42 mm -
RS-stocknr. 891-4049
Fabrikantnummer2151A3
FabrikantVCC
€ 2,449
Each (In a Pack of 10)
Aantal stuks
Wire Terminal - Amber 208 → 250 V ac - 44.45 mm -
RS-stocknr. 221-2564
FabrikantnummerN75844
FabrikantOrbitec
€ 7,904
Each (In a Pack of 10)
Aantal stuks
E10 - - 220 V 1.3 mA 28 mm 10000h
RS-stocknr. 891-3749
Fabrikantnummer2150A1
FabrikantVCC
€ 2,449
Each (In a Pack of 10)
Aantal stuks
Wire Terminal - Red 105 → 125 V ac - 44.45 mm -
RS-stocknr. 655-9413
FabrikantRS PRO
€ 0,256
Each (In a Pack of 10)
Aantal stuks
Wire Terminal 4 mm Clear 100/120/220/250 V 250 μA 37 mm 20000h
RS-stocknr. 104-705
FabrikantRS PRO
€ 2,15
Each
Aantal stuks
Telephone Slide T5.5 Red 220/250 V 1.5 mA 30 mm 25000h
RS-stocknr. 106-408
FabrikantRS PRO
€ 1,047
Each (In a Pack of 10)
Aantal stuks
BA9s T10 Orange 100/120 V 1.8 mA 28 mm 50000h
RS-stocknr. 655-9334
FabrikantRS PRO
€ 1,147
Each (In a Pack of 10)
Aantal stuks
BA9 10.3 mm Orange 220/250 V 1.8 mA 30 mm 50000h
RS-stocknr. 790-3044
Fabrikantnummer8350
€ 5,01
Each
Aantal stuks
- - - 230 V 400 μA - -
RS-stocknr. 655-9671
FabrikantRS PRO
€ 1,356
Each (In a Pack of 10)
Aantal stuks
BA9 10.3 mm Orange 220/250 V 4.5 mA 30 mm 50000h
RS-stocknr. 105-039
FabrikantRS PRO
€ 1,177
Each (In a Pack of 10)
Aantal stuks
BA9s T10 Orange 220/250 V 4.5 mA 28 mm 50000h
RS-stocknr. 104-727
FabrikantRS PRO
€ 0,464
Each (In a Pack of 10)
Aantal stuks
E10 T10 Red 110/125 V 2.5 mA 28 mm 50000h
Related Products
13.6mm coloured diffused polycarbonate lensSnap-in fixing, no additional ...
Description:
13.6mm coloured diffused polycarbonate lensSnap-in fixing, no additional hardware requiredClear lens types contain a red neon lamp providing a high on/off contrast230V types suitable for 200-250Vac110V types suitable for 100-130VacAverage life expectancy - 20000 hours (except green - 5000 hours)0.25in. ...
Transformer lampholders designed to provide an output for ...
Description:
Transformer lampholders designed to provide an output for a 6 V MES filament lamp which is isolated from the mains supply. This ensures greater safety/longer life than a mains filament lamp and superior illumination to a neon lamp.,These units are ...
A series of ultra-bright, sunlight-readable, water-clear LED’s suitable ...
Description:
A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green ...
A series of ultra-bright, sunlight-readable, water-clear LED’s suitable ...
Description:
A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green ...