Timing Belts

Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we'll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.

They're most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different - but consistent and relative to one another - speeds.

Types of Timing Belts

Timing belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they're performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.

Applications

There is a wide range of applications that timing belts can be used vary, to name a few:

  • Office machinery
  • Electronic data processing equipment (EDP)
  • Textile machinery
  • Wood processing machinery
  • Machine tools
  • Compressors
  • Printing machinery
  • Hydraulic gear pumps
  • Building machinery

...
Lees meer Lees minder

Filters

1 - 20 van 2455 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Width Pitch Number of Teeth Material Maximum Speed Tooth Height Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 778-5089
FabrikantRS PRO
€ 1,99
Each
Aantal stuks
304.8mm 6mm 2.032mm 150 Rubber - 0.51mm - -
RS-stocknr. 778-5076
FabrikantRS PRO
€ 3,85
Each
Aantal stuks
256.03mm 6mm 2.032mm 126 Rubber - 0.51mm - -
RS-stocknr. 778-5054
FabrikantRS PRO
€ 3,51
Each
Aantal stuks
193.04mm 6mm 2.032mm 95 Rubber - 0.51mm - -
RS-stocknr. 778-5070
FabrikantRS PRO
€ 1,99
Each
Aantal stuks
264.16mm 6mm 2.032mm 130 Rubber - 0.51mm - -
RS-stocknr. 778-5102
FabrikantRS PRO
€ 5,66
Each
Aantal stuks
640.08mm 6mm 2.032mm 315 Rubber - 0.51mm - -
RS-stocknr. 778-5039
FabrikantRS PRO
€ 3,21
Each
Aantal stuks
115.82mm 6mm 2.032mm 57 Rubber - 0.51mm - -
RS-stocknr. 778-5032
FabrikantRS PRO
€ 1,67
Each
Aantal stuks
121.92mm 6mm 2.032mm 60 Rubber - 0.51mm - -
RS-stocknr. 778-5045
FabrikantRS PRO
€ 3,69
Each
Aantal stuks
162.56mm 6mm 2.032mm 80 Rubber - 0.51mm - -
RS-stocknr. 778-5092
FabrikantRS PRO
€ 4,82
Each
Aantal stuks
520.19mm 6mm 2.032mm 256 Rubber - 0.51mm - -
RS-stocknr. 778-5051
FabrikantRS PRO
€ 3,51
Each
Aantal stuks
191.01mm 6mm 2.032mm 94 Rubber - 0.51mm - -
RS-stocknr. 778-5036
FabrikantRS PRO
€ 1,67
Each
Aantal stuks
136.14mm 6mm 2.032mm 67 Rubber - 0.51mm - -
RS-stocknr. 205-6050
FabrikantRS PRO
€ 14,00
Each
Aantal stuks
680mm 30mm 8mm 85 Rubber - - - -
RS-stocknr. 205-6060
FabrikantRS PRO
€ 6,64
Each
Aantal stuks
1040mm 12mm 8mm 130 Rubber - - - -
RS-stocknr. 205-6051
FabrikantRS PRO
€ 14,84
Each
Aantal stuks
720mm 30mm 8mm 90 Rubber - - - -
RS-stocknr. 175-5208
FabrikantRS PRO
€ 3,82
Each
Aantal stuks
400mm 9mm 5mm 80 Rubber - 2.06mm -30°C +80°C
RS-stocknr. 205-6062
FabrikantRS PRO
€ 7,12
Each
Aantal stuks
1160mm 12mm 8mm 145 Rubber - - - -
RS-stocknr. 175-5220
FabrikantRS PRO
€ 5,09
Each
Aantal stuks
540mm 9mm 5mm 108 Rubber - 2.06mm -30°C +80°C
RS-stocknr. 175-5181
FabrikantRS PRO
€ 116,60
Each
Aantal stuks
1400mm 55mm 14mm 100 Rubber - 6.02mm -30°C +80°C
RS-stocknr. 175-5232
FabrikantRS PRO
€ 16,13
Each
Aantal stuks
640mm 30mm 8mm 80 Rubber - 3.38mm -30°C +80°C
RS-stocknr. 205-6065
FabrikantRS PRO
€ 45,72
Each
Aantal stuks
1440mm 50mm 8mm 180 Rubber - - - -