Electromagnetic Brakes

Electromagnetic brakes, also referred to as electro-mechanical brakes or EM brakes, are found in a wide range of industrial applications that utilise a high speed and cycle rate including vehicles and machinery. Electromagnetic brakes are commonly made up of a series of components including a friction disc, field coil, armature and hub which can be attached to a shaft. These electrically charged magnetic brakes are available in a variety of sizes and types such as Power on and Spring Applied.

Types of Electromagnetic Brake

  • Power On – Electromagnetic power on brakes utilise an electric actuation to operate, with torque being produced mechanically. Once voltage or current is applied to the coil it becomes an electromagnet, allowing it to create a magnetic field and apply mechanical resistance (friction). Torque can also be adjusted via the current or voltage.
  • Spring Applied – These types of brakes utilise a spring, or multiple springs to create a frictional clamping force when current or voltage is lost or absent. This is achieved via springs that push against a pressure plate, which in turn squeezes the friction disk between the inner pressure plate and outer cover plate.

Where are Electromagnetic Brakes used?

Brakes with an Electromagnetic interface are often used in conjunction with a clutch and are found in a wide range of machines and industrial equipment including:

  • Conveyor drives
  • Printers
  • Escalators
  • Food packaging machinery
  • Cranes
  • Rail road and parking gates

...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Brake Type Torque Rating Supply Voltage Bore Diameter Body Diameter
RS-stocknr. 267-7624
FabrikantnummerM.1704.2321
€ 209,98
Each
Aantal stuks
Power On 1.69Nm 24V dc 8mm -
RS-stocknr. 267-7602
FabrikantnummerM.1702.2221
€ 119,38
Each
Aantal stuks
Power On 0.339Nm 24V dc 6mm -
RS-stocknr. 267-7595
FabrikantnummerM.1701.2121
€ 73,00
Each
Aantal stuks
Power On 0.113Nm 24V dc 5mm -
RS-stocknr. 267-7630
FabrikantnummerM.1705.2421
€ 271,98
Each
Aantal stuks
Power On 3.95Nm 24V dc 10mm -
RS-stocknr. 267-7674
FabrikantnummerM.1905.2421
€ 292,51
Each
Aantal stuks
Power On 3.95Nm 24V dc 10mm -
RS-stocknr. 194-6348
FabrikantnummerSMB155-RS
€ 194,92
Each
Aantal stuks
Spring Applied 32Nm 24V dc 55mm 120mm
RS-stocknr. 194-6345
FabrikantnummerSMB090-RS
€ 169,47
Each
Aantal stuks
Spring Applied 5Nm 24V dc 30mm 70mm
RS-stocknr. 126-8841
FabrikantnummerM.1702.2321
€ 123,69
Each
Aantal stuks
Spring Applied 0.339Nm 24V dc 8mm 44.501mm
RS-stocknr. 194-5739
FabrikantnummerERX35-V207-FHS-HB14-L1-P1-N0-D0-HS1
€ 464,40
Each
Aantal stuks
Spring Applied 50Nm 207V dc 14mm 168mm
RS-stocknr. 194-5736
FabrikantnummerERX5-V207-FHS-HB8-L1-P1-N0-D0-HS1
€ 342,19
Each
Aantal stuks
Spring Applied 7.5Nm 207V dc 8mm 98mm
RS-stocknr. 267-7618
FabrikantnummerM.1703.2221
€ 168,07
Each
Aantal stuks
Power On 0.791Nm 24V dc 6mm -
RS-stocknr. 126-8839
FabrikantnummerM.1114.2411
€ 264,15
Each
Aantal stuks
Power On 5.65Nm 24V dc 10mm -
RS-stocknr. 126-8840
FabrikantnummerM.1701.2221
€ 80,65
Each
Aantal stuks
Spring Applied 0.113Nm 24V dc 6mm 34.925mm
RS-stocknr. 194-6343
FabrikantnummerSMB060-RS
€ 148,27
Each
Aantal stuks
Spring Applied 1.6Nm 24V dc 11.5mm 45mm
RS-stocknr. 194-5738
FabrikantnummerERX20-V207-FHS-HB10-L1-P1-N0-D0-HS1
€ 425,99
Each
Aantal stuks
Spring Applied 30Nm 207V dc 10mm 149.2mm
RS-stocknr. 194-6346
FabrikantnummerSMB105-RS
€ 168,77
Each
Aantal stuks
Spring Applied 7Nm 24V dc 30mm 80mm
RS-stocknr. 194-5740
FabrikantnummerERX60-V207-FHS-HB10-L1-P1-N0-D0-HS1
€ 507,46
Each
Aantal stuks
Spring Applied 75Nm 207V dc 14mm 182mm
RS-stocknr. 194-6347
FabrikantnummerSMB130-RS
€ 181,57
Each
Aantal stuks
Spring Applied 16Nm 24V dc 43mm 102mm
RS-stocknr. 194-5737
FabrikantnummerERX10-V207-FHS-HB10-L1-P1-N0-D0-HS1
€ 384,09
Each
Aantal stuks
Spring Applied 15Nm 207V dc 10mm 112mm
RS-stocknr. 194-6344
FabrikantnummerSMB080-RS
€ 157,36
Each
Aantal stuks
Spring Applied 3.25Nm 24V dc 18mm 60mm