Torque Limiters

Torque limiters are a type of torque-limiting safety device that offers protection against accidental mechanical overload, making them ideal for use in a wide range of high speed industrial and mechanical applications. Torque limiters help to reduce production downtime by limiting the maximum load from a drive, whilst offering torque control, high speed, reliability, easy fitting and adjustment.

Types of Torque Limiters

Torque limiters are available in a wide range of sizes and types to suit numerous applications. Common types include:

  • Ball Torque Limiter
  • Friction Torque Limiter
  • Roller Torque Limiter
  • Shear Torque Limiter
  • Synchronous Magnetic Torque Limiter

Where would you use a Torque Limiter?

Torque limiters are used in a variety of applications that feature machine drives using toothed, v-belt pulleys or sprockets. You are likely to find torque limiters in areas such as:

  • Conveyors
  • Automotive
  • Agricultural machines
  • Woodworking

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Torque Range Body Diameter Maximum Bore Size Torque Limiter Type
RS-stocknr. 126-2332
FabrikantnummerComintec 3.115 DF T3
FabrikantCominTec
€ 102,56
Each
Aantal stuks
950Nm 115mm 45mm Friction Torque Limiter
RS-stocknr. 126-2336
FabrikantnummerComintec /TAC 3.115
FabrikantCominTec
€ 117,10
Each
Aantal stuks
580Nm 159mm 45mm Friction Torque Limiter
RS-stocknr. 126-2334
FabrikantnummerComintec /TAC 1.70
FabrikantCominTec
€ 47,12
Each
Aantal stuks
120Nm 101mm 25mm Friction Torque Limiter
RS-stocknr. 126-2333
FabrikantnummerComintec /TAC 0.50
FabrikantCominTec
€ 34,81
Each
Aantal stuks
65Nm 75mm 20mm Friction Torque Limiter
RS-stocknr. 126-2330
FabrikantnummerComintec 1.70 DF T3
FabrikantCominTec
€ 56,83
Each
Aantal stuks
210Nm 70mm 25mm Friction Torque Limiter
RS-stocknr. 126-2335
FabrikantnummerComintec /TAC 2.90
FabrikantCominTec
€ 65,14
Each
Aantal stuks
290Nm 126mm 38mm Friction Torque Limiter
RS-stocknr. 126-2329
FabrikantnummerComintec 0.50 DF T3
FabrikantCominTec
€ 49,89
Each
Aantal stuks
100Nm 50mm 20mm Friction Torque Limiter
RS-stocknr. 126-2331
FabrikantnummerComintec DF 2.90 T3
FabrikantCominTec
€ 74,14
Each
Aantal stuks
450Nm 90mm 38mm Friction Torque Limiter