Roller Chain Links

Roller chain links are the individual components that make up a roller chain. Chain links are available in both European standards and American (ANSI) standards, with a range of pitch sizes available. Roller chain link components consist of the following:

  • Roller links - complete assemblies consisting of two inner plates with two bushes press fitted into them. Each bush is surrounded by a free rotating roller. These rollers are held together side by side with pin links.
  • Pin links - two outer plates, one of which has two pins riveted into it. These pins slot inside the adjacent roller link bushes and the second outer plate is then press-fitted on to the pins and riveted in place. This type link provides optimum security.

Connecting Pin Links

Connecting pin links are used to join two ends of a roller chain together. These connecting pin links consist of an outer plate which is fitted with two pins that slot inside the adjacent roller link bushes and a connecting plate which is fitted separately. These connecting pin links are available in three types:

  • Spring Clip Type - the connecting plate is secured using a clip that slides across the end and slots into grooves that are cut into the end of the pin.
  • Cotter/Split Pin Type - the connecting plate is secured by inserting a cotter pin (or split pin) through the end of each connecting pin. These two methods provide a 'clearance' fit where there is always a clearance formed between the pin and the hole when assembled.
  • Press-fit Type - the connecting plate is press fitted on to the pins and secured by a cotter pin or split pin. This type of connecting link is the standard connecting link for ANSI series detachable chains and can also be used on riveted chains which are used in high speed or tough applications. This method provides an interference fit where there is friction or interference when the pin is inserted into the hole.

Offset Pin Link

This link is a combination of a roller link and a pin link and consists of two offset plates a bush and a movable pin with that is held in place by a cotter pin or split pin. These links are used when the chain length is an odd number of pitches and the link increases or decreases the length of the chain by one pitch. This practice is not recommended. This type of link is also available as a two pitch offset link which comprises of one offset and one roller link.


...
Lees meer Lees minder

Filters

1 - 20 van 262 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mechanical Link Type Chain Series Chain Type Material
RS-stocknr. 615-2898
FabrikantnummerQ35-1SS/11
FabrikantTYC
€ 2,79
Each
Aantal stuks
Connecting Link - 35-1 Stainless Steel
RS-stocknr. 720-4183
Fabrikantnummer12B1S26
FabrikantRenold
€ 12,46
1 Bag of 5
Bag(s)
Simplex Chain Connecting Link Renold (Blue Box) 12B-1 Steel
RS-stocknr. 612-4607
FabrikantnummerCW16B-1/11
FabrikantWitra
€ 15,05
1 Bag of 5
Bag(s)
Connecting Link - 16B-1 Steel
RS-stocknr. 612-4584
FabrikantnummerCW10B-1/11
FabrikantWitra
€ 6,26
1 Bag of 5
Bag(s)
Connecting Link - 10B-1 Steel
RS-stocknr. 612-4641
FabrikantnummerCW08B-1/11
FabrikantWitra
€ 5,19
1 Bag of 5
Bag(s)
Connecting Link - 08B-1 Steel
RS-stocknr. 720-4259
Fabrikantnummer10B2S26
FabrikantRenold
€ 15,45
1 Bag of 5
Bag(s)
Offset Link Renold (Blue Box) 10B-2 Steel
RS-stocknr. 612-4556
Fabrikantnummer081-1/11
FabrikantWitra
€ 2,45
1 Bag of 5
Bag(s)
Connecting Link - 81-1 Steel
RS-stocknr. 612-4562
FabrikantnummerCW06B-1/11
FabrikantWitra
€ 3,94
1 Bag of 5
Bag(s)
Connecting Link - 06B-1 Steel
RS-stocknr. 615-2804
FabrikantnummerQ35-1/11
FabrikantWitra
€ 4,78
1 Bag of 5
Bag(s)
Connecting Link - 35-1 Stainless Steel
RS-stocknr. 720-4218
Fabrikantnummer16B1S12
FabrikantRenold
€ 99,03
1 Bag of 5
Bag(s)
Simplex Chain Connecting Link Renold (Blue Box) 16B-1 Steel
RS-stocknr. 661-3618
Fabrikantnummer10BSS-1/12
FabrikantTYC
€ 9,95
Each
Aantal stuks
Offset Link - 10B-1 Stainless Steel
RS-stocknr. 612-4540
FabrikantnummerCW05B-1/11
FabrikantWitra
€ 5,27
1 Bag of 5
Bag(s)
Connecting Link - 05B-1 Steel
RS-stocknr. 661-3592
Fabrikantnummer08BSS-1/11
FabrikantTYC
€ 4,48
Each
Aantal stuks
Connecting Link - 08B-1 Stainless Steel
RS-stocknr. 661-3602
Fabrikantnummer10BSS-1/11
FabrikantTYC
€ 5,21
Each
Aantal stuks
Connecting Link - 10B-1 Stainless Steel
RS-stocknr. 720-4252
Fabrikantnummer12B2S26
FabrikantRenold
€ 17,79
1 Bag of 5
Bag(s)
Offset Link Renold (Blue Box) 12B-2 Steel
RS-stocknr. 720-4192
Fabrikantnummer16B1S26
FabrikantRenold
€ 44,41
1 Bag of 5
Bag(s)
Simplex Chain Connecting Link Renold (Blue Box) 16B-1 Steel
RS-stocknr. 612-4635
FabrikantnummerCW08B-1/12
FabrikantWitra
€ 7,25
1 Bag of 5
Bag(s)
Offset Link - 08B-1 Steel
RS-stocknr. 612-4691
FabrikantnummerCW16B-1/12
FabrikantWitra
€ 18,82
1 Bag of 5
Bag(s)
Offset Link - 16B-1 Steel
RS-stocknr. 720-4290
Fabrikantnummer40A1S26
FabrikantRenold
€ 10,25
1 Bag of 5
Bag(s)
Spring Clip Renold (Blue Box) 40-1 Steel
RS-stocknr. 161-7321
Fabrikantnummer211ND7P05221
FabrikantSedis
€ 45,97
1 Bag of 5
Bag(s)
Offset Link DELTA 10B-2 Steel