Roller Chains

Roller chains, also known as bush roller chains, are a form of drive chain that feature a varied number of chain links joined together to form the roller chain, which is often used in conjunction with a sprocket. Roller chains are used in a wide range of applications including the transmission of mechanical power with machinery in areas such as industrial conveyors, printing presses as well as vehicles such as bicycles, cars and motorbikes. Roller chains and chain links are available in a wide range of sizes and standards including British or European standard and American standard.

How Do Roller Chains Work?

Roller chains are like a typical chain link structure as they have a series of cylindrical rollers connected by links. They commonly utilise a wheel component with teeth known as a sprocket to drive the chain when rotated, providing a simple yet highly effective and efficient method of power transmission suitable for a wide range of applications.

Types of Roller Chains

Roller chains and chain links are available in a range of types and materials including steel, stainless steel, carbon steel and more. The three most common roller chain types are:

  • Simplex roller chains and links are considered to be a standard roller chain consisting of a single row of roller chain links
  • Duplex roller chains and links feature double row chain links
  • Triplex roller chains and links consist of three rows

Where Would You Use a Roller Chain?

Roller chains are a simple way of allowing the transmission of mechanical power to be achieved and are used everyday from household items to industrial machines. You are likely to find roller chains and chain drives in areas such as:

  • Food Industry
  • Mining
  • Automotive industry
  • Warehouse and Distribution
  • Agriculture
  • Forestry

What is Chain Pitch?

The pitch refers to the distance between links and is the measurement from one roller pin center to the next roller pin center. Smaller pitch chains run smoother than large pitch chains.

What are the Basic Components of a Roller Chain?

A roller chain consists of a pin, bushing, roller, pin link plate and roller link plate.


...
Lees meer Lees minder

Filters

1 - 20 van 118 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Strands Chain Series Chain Type Chain Standard Length Pitch Plate Height Roller Diameter Chain Width Overall Width Standard Material Weight
RS-stocknr. 612-5098
FabrikantnummerCW08B-1
FabrikantWitra
€ 65,92
Each
Aantal stuks
Simplex - 08B-1 - 5m 12.7mm 11.8mm 8.51mm 7.75mm 17mm British/European Steel 0.7kg/m
RS-stocknr. 612-5111
FabrikantnummerCW10B-1
FabrikantWitra
€ 75,00
Each
Aantal stuks
Simplex - 10B-1 - 5m 15.875mm 14.7mm 10.16mm 9.65mm 19.6mm British/European Steel 0.9kg/m
RS-stocknr. 612-5054
FabrikantnummerCW05B-1
FabrikantWitra
€ 95,14
Each
Aantal stuks
Simplex - 05B-1 - 5m 8mm 24mm 5mm 3mm 8.6mm British/European Steel -
RS-stocknr. 474-987
Fabrikantnummer450
FabrikantWippermann
€ 104,96
Each
Aantal stuks
Simplex - 05B-1 - 5m 8mm 7.1mm 5mm 3mm 8.6mm British/European Steel 0.2kg/m
RS-stocknr. 474-993
Fabrikantnummer25-1
FabrikantWippermann
€ 104,45
Each
Aantal stuks
Simplex - 04C-1 - 3m 6.35mm 6mm 3.3mm 3.18mm 9.1mm American Steel 0.1kg/m
RS-stocknr. 720-4151
Fabrikantnummer06B1
FabrikantRenold
€ 195,25
Each
Aantal stuks
Simplex Renold (Blue Box) 06B-1 - 7.6m 9.525mm 8.2mm 6.35mm 5.72mm 12.5mm British/European Steel 0.4kg/m
RS-stocknr. 475-013
Fabrikantnummer501
FabrikantWippermann
€ 129,02
Each
Aantal stuks
Simplex - 10B-1 - 5m 15.875mm 14.7mm 10.16mm 9.65mm 19.6mm British/European Steel 0.9kg/m
RS-stocknr. 474-971
Fabrikantnummer462
FabrikantWippermann
€ 142,30
Each
Aantal stuks
Simplex - 08B-1 - 5m 12.7mm 11.8mm 8.51mm 7.75mm 17mm British/European Steel 0.7kg/m
RS-stocknr. 612-5105
FabrikantnummerCW081-1
FabrikantWitra
€ 39,71
Each
Aantal stuks
Simplex - 81B-1 - 5m 12.7mm 9.9mm 7.75mm 3.3mm 10.2mm British/European Steel -
RS-stocknr. 612-5076
FabrikantnummerCW06B-1
FabrikantWitra
€ 57,89
Each
Aantal stuks
Simplex - 06B-1 - 5m 9.525mm 8.2mm 6.35mm 5.72mm 13.5mm British/European Steel 0.4kg/m
RS-stocknr. 612-5127
FabrikantnummerCW16B-1
FabrikantWitra
€ 182,54
Each
Aantal stuks
Simplex - 16B-1 - 5m 25.4mm 21mm 15.88mm 17.02mm 36.1mm British/European Steel 2.6kg/m
RS-stocknr. 612-4821
FabrikantnummerCW08B-2
FabrikantWitra
€ 101,96
Each
Aantal stuks
Duplex - 08B-2 - 5m 12.7mm 11.8mm 8.51mm 7.75mm 31mm British/European Steel -
RS-stocknr. 612-5082
Fabrikantnummer083L
FabrikantTYC
€ 31,83
Each
Aantal stuks
Simplex - 083L-1 - 5m 12.7mm 9.9mm 7.75mm 4.88mm 11.2mm British/European Steel -
RS-stocknr. 661-3589
Fabrikantnummer25SS-1R
FabrikantTYC
€ 171,25
Each
Aantal stuks
Simplex - 25-1 - 3.05m 1/4in - 3.3mm - - American Stainless Steel -
RS-stocknr. 661-3582
Fabrikantnummer35SS-1R
FabrikantTYC
€ 192,42
Each
Aantal stuks
Simplex - 35-1 - 3.05m 3/8in - 5.1mm - - American Stainless Steel -
RS-stocknr. 720-4161
Fabrikantnummer16B1
FabrikantRenold
€ 184,82
Each
Aantal stuks
Simplex Renold (Blue Box) 16B-1 - 3m 25.4mm 21.08mm 15.88mm 17.02mm 34.9mm British/European Steel 2.8kg/m
RS-stocknr. 661-3560
Fabrikantnummer06BSS-1R
FabrikantTYC
€ 228,80
Each
Aantal stuks
Simplex - 06B-1 - 5m 3/8in - 6.35mm - - British/European Stainless Steel -
RS-stocknr. 474-965
Fabrikantnummer331
FabrikantWippermann
€ 48,32
Each
Aantal stuks
Simplex - 81B-1 - 5m 12.7mm 9.9mm 7.75mm 3.3mm 10.2mm British/European Steel 0.3kg/m
RS-stocknr. 615-2775
FabrikantnummerQ25-1
FabrikantWitra
€ 49,27
Each
Aantal stuks
Simplex - 25-1 - 3.05m 6.35mm 6mm 3.3mm - - American Steel -
RS-stocknr. 720-4284
Fabrikantnummer50A1X10FT
FabrikantRenold
€ 81,56
Each
Aantal stuks
Simplex Renold (Blue Box) 50-1 - 3m 15.875mm 14.6mm 10.16mm 9.4mm 20.4mm American Steel 1kg/m