Hand Held Wired Microphones

Hand-held wired microphones are used to amplify sound at presentations, performances and other live events. They need to be plugged into an item of audio equipment.

What are hand-held wired microphones used for?

Hand-held wired microphones are used to provide clear sound amplification at live and recorded events. They might be used during speeches, vocal performances and instrumental performances. An alternative is a hand held wireless microphone, which functions in the same way but allows the user to move around unimpeded.

Types of hand-held wired microphones

Hand-held wired microphones are designed for different uses. For instance, certain microphones are best suited for recording vocals, instruments, or ordinary speech. The right microphone can play a decisive role in the audience’s perception of a speech or performance.

A common type of microphone is the unidirectional microphone. This type of microphone is primarily sensitive to sounds from a single direction. The cardioid microphone is the most common unidirectional microphone. Its name is derived from its heart-shaped sensitivity pattern (hence, 'cardioid'). Cardioid microphones are commonly used as vocal or speech microphones, as they are excellent at rejecting sounds coming from other directions.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Directionality/Polar Pattern Frequency Response Maximum Sound Pressure Level Impedance Sensitivity Connector Length Weight Head Diameter Maximum Frequency Response Minimum Frequency Response Cable Included On/Off Switch Type
RS-stocknr. 352-2698
FabrikantRS PRO
€ 14,07
Each
Aantal stuks
Unidirectional 70 Hz → 14 kHz - 500Ω -75dB 6.3 mm Mono Plug 208mm - 54mm 14 kHz 70 Hz Yes Yes Dynamic
RS-stocknr. 883-7718
FabrikantnummerPGA58-XLR-E
FabrikantShure
€ 87,38
Each
Aantal stuks
Cardioid 50 Hz to 16 kHz 94dB 150Ω -55dBV/Pa 3-Pin Professional Audio (XLR) 4.6m 294g - 16000 Hz 50 Hz Yes Yes Dynamic