Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Lees meer Lees minder

Filters

1 - 20 van 430 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS-stocknr. 172-9050
FabrikantnummerVY1220K31U2JQ6TV0
FabrikantVishay
€ 0,114
Each (On a Reel of 500)
Aantal stuks
22 pF 500 V ac Through Hole VY1 ±10% - U2J - 8mm - 5mm 11mm 8 (Dia.) x 5mm -
RS-stocknr. 736-8833
FabrikantnummerVY1220K31U2JQ6TV0
FabrikantVishay
€ 0,216
Each (In a Pack of 10)
Aantal stuks
22 pF 500 V ac Through Hole VY1 Series ±10% - U2J - 8mm - 5mm 11mm 8 (Dia.) x 5mm -
RS-stocknr. 831-3155
Fabrikantnummer564R30GAQ15
FabrikantVishay
€ 0,56
Each
Aantal stuks
15 pF 3 kV dc Through Hole 564R ±20% - U2J (N750) - 8.4mm - 4.6mm - 8.4 (Dia.) x 4.6 (D)mm -
RS-stocknr. 173-0372
FabrikantnummerWYO222MCMBF0KR
FabrikantVishay
€ 0,145
Each (In a Box of 2000)
Aantal stuks
2.2 nF 400 V ac Through Hole WYO ±20% - Y5U - - 9mm 4.5mm - - -
RS-stocknr. 683-2197
FabrikantnummerWYO222MCMBF0KR
FabrikantVishay
€ 0,293
Each (In a Pack of 10)
Aantal stuks
2.2 nF 400 V ac Through Hole WYO Series ±20% - Y5U - - 9mm 4.5mm - - -
RS-stocknr. 683-2109
FabrikantnummerF221K25Y5RN6UK5R
FabrikantVishay
€ 0,202
Each (In a Pack of 25)
Aantal stuks
220 pF 1 kV dc Through Hole F ±10% - Y5R - - 6.5mm 4.5mm - - ±15%
RS-stocknr. 852-3205
FabrikantnummerBFC233820224
FabrikantVishay
€ 0,402
Each (In a Pack of 750)
Aantal stuks
220 nF 310 V ac Radial MKP338 ±20% - Polypropylene Film - - 17.5mm 7mm 13.5mm 17.5 x 7 x 13.5mm -
RS-stocknr. 831-2938
Fabrikantnummer561R10TCCV47
FabrikantVishay
€ 0,73
Each
Aantal stuks
4.7 pF 1 kV dc Through Hole 561R ±0.5pF - C0G, NP0 - 6.4mm - 4mm - 6.4 (Dia.) x 4 (D)mm -
RS-stocknr. 173-3566
FabrikantnummerF221K25Y5RN6UK5R
FabrikantVishay
€ 0,059
Each (In a Box of 1000)
Aantal stuks
220 pF 1 kV dc Through Hole F ±10% - Y5R - - 6.5mm 4.5mm - - ±15%
RS-stocknr. 831-3161
Fabrikantnummer564R30GAQ47
FabrikantVishay
€ 0,55
Each
Aantal stuks
47 pF 3 kV dc Through Hole 564R ±20% - X7R - 8.4mm - 5.8mm - 8.4 (Dia.) x 5.8 (D)mm -
RS-stocknr. 131-1214
Fabrikantnummer615R150GAD10
FabrikantVishay
€ 8,34
Each
Aantal stuks
1 nF 15 kV dc - 615R -20 → +80% - Y5U - 17mm - 10.7mm - 17 (Dia.) x 10.7mm -
RS-stocknr. 173-1555
Fabrikantnummer615R150GAD10
FabrikantVishay
€ 5,214
Each (In a Bag of 100)
Aantal stuks
1 nF 15 kV dc - 615R -20 → +80% - Y5U - 17mm - 10.7mm - 17 (Dia.) x 10.7mm -
RS-stocknr. 683-2119
FabrikantnummerF102K39Y5RN6UK5R
FabrikantVishay
€ 0,212
Each (In a Pack of 25)
Aantal stuks
1 nF 1 kV dc Through Hole F ±10% - Y5R - - 10mm 4.5mm - - ±15%
RS-stocknr. 173-0373
FabrikantnummerF122K47S3NP63K7R
FabrikantVishay
€ 0,107
Each (In a Box of 1000)
Aantal stuks
1.2 nF 2 kV dc Through Hole F ±10% - S3N - 12mm - - - - ±15%
RS-stocknr. 169-3171
FabrikantnummerF102K39Y5RN6UK5R
FabrikantVishay
€ 0,07
Each (In a Box of 2000)
Aantal stuks
1 nF 1 kV dc Through Hole F ±10% - Y5R - - 10mm 4.5mm - - ±15%
RS-stocknr. 827-4577
FabrikantnummerAY2222M35Y5US63L7
FabrikantVishay
€ 0,225
Each (In a Pack of 25)
Aantal stuks
2.2 nF 300 V ac, 440 V ac Through Hole AY2 Series ±20% - Y5U - 9mm 5mm 5mm 12mm 9 (Dia.) x 5mm Y5U (2E3)
RS-stocknr. 173-1255
FabrikantnummerAY2222M35Y5US63L7
FabrikantVishay
€ 0,102
Each (In a Bag of 1000)
Aantal stuks
2.2 nF 300 V ac, 440 V ac Through Hole AY2 ±20% - Y5U - 9mm 5mm 5mm 12mm 9 (Dia.) x 5mm Y5U (2E3)
RS-stocknr. 173-3631
FabrikantnummerF472K75Y5RN83K0R
FabrikantVishay
€ 0,216
Each (In a Bag of 500)
Aantal stuks
4.7 nF 1 kV dc Through Hole F ±10% - Y5R - - 19mm 4.5mm - - ±15%
RS-stocknr. 831-3266
Fabrikantnummer564R60GAQ33
FabrikantVishay
€ 0,335
Each (In a Pack of 1000)
Aantal stuks
33 pF 6 kV dc Through Hole 564R ±20% - R3L (N2200) - 10.2mm - 5.8mm - 10.2 (Dia.) x 5.8mm -
RS-stocknr. 831-3008
Fabrikantnummer562R10TST25
FabrikantVishay
€ 0,294
Each (In a Pack of 2000)
Aantal stuks
250 pF 1 kV dc Through Hole 562R ±10% - X5F - 6.4mm - 4mm - 6.4 (Dia.) x 4 (D)mm -