Electric Double Layer Capacitors

Electric double layer capacitors are two-terminal energy storage devices that collect voltage as current flows through an electric circuit. They generate electrical field between two conductor plates and are also known as supercapacitors.

Types of electric double layer capacitors

Supercapacitors are categorised based on the design of the electrodes. Electric double layer capacitors have carbon electrodes with a much higher static capacitance than others. Capacitance measures a component's ability to collect and store energy in the form of an electrical charge. It's measured in Farads (F). The value of the capacitance depends on many factors, including temperature, types of ions, electrode potential and oxide layers.

What are electric double layer capacitors used for?

Electric double layer capacitors can charge and store more energy than standard capacitors. They are used in many handheld devices and are now widely used in hybrid vehicles because of their rapid charging rate. Due to their electric flow they can be applied as backups to primary batteries to ensure a steady electrical current.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Automotive Standard Diameter Height Dimensions Lead Pitch Leakage Current Equivalent Series Resistance Lifetime Series
RS-stocknr. 162-0323
FabrikantnummerJJC0E157MELC
FabrikantNichicon
€ 7,56
Each (In a Bag of 200)
Aantal stuks
150 F 2.5 V dc Through Hole -25°C +60°C - 35mm 50mm 35 (Dia.) x 50mm 10mm - 40mΩ 2000h JC
RS-stocknr. 714-9010
FabrikantnummerJJC0E157MELC
FabrikantNichicon
€ 7,70
Each
Aantal stuks
150 F 2.5 V dc Through Hole -25°C +60°C - 35mm 50mm 35 (Dia.) x 50mm 10mm - 40mΩ 2000h JC
RS-stocknr. 173-3298
FabrikantnummerJUMT1474MED
FabrikantNichicon
€ 0,712
Each (In a Box of 200)
Aantal stuks
0.47 F 2.7 V dc Through Hole -25°C +70°C - 6.3mm 9mm 6.3 (Dia.) x 9mm 2.5mm - 1000h UM
RS-stocknr. 715-3508
FabrikantnummerJUMT1474MED
FabrikantNichicon
€ 1,196
Each (In a Pack of 5)
Aantal stuks
0.47 F 2.7 V dc Through Hole -25°C +70°C - 6.3mm 9mm 6.3 (Dia.) x 9mm 2.5mm - 1000h UM
RS-stocknr. 715-3502
FabrikantnummerJUMT1105MPD
FabrikantNichicon
€ 1,706
Each (In a Pack of 5)
Aantal stuks
1 F 2.7 V dc Through Hole -25°C +70°C - 8mm 11.5mm 8 (Dia.) x 11.5mm 3.5mm - 1000h UM
RS-stocknr. 167-8111
FabrikantnummerJUMT1226MHD
FabrikantNichicon
€ 4,765
Each (In a Bag of 50)
Aantal stuks
22 F 2.7 V dc Through Hole -25°C +70°C - 16mm 31.5mm 16 (Dia.) x 31.5mm 7.5mm - 200mΩ 1000h UM
RS-stocknr. 715-3527
FabrikantnummerJUMT1106MHD
FabrikantNichicon
€ 4,33
Each
Aantal stuks
10 F 2.7 V dc Through Hole -25°C +70°C - 12.5mm 31.5mm 12.5 (Dia.) x 31.5mm 5mm - 200mΩ 1000h UM
RS-stocknr. 173-3399
FabrikantnummerJUMT1335MPD
FabrikantNichicon
€ 1,811
Each (In a Box of 200)
Aantal stuks
3.3 F 2.7 V dc Through Hole -25°C +70°C - 10mm 20mm 10 (Dia.) x 20mm 5mm - 1000h UM
RS-stocknr. 715-3520
FabrikantnummerJUMT1226MHD
FabrikantNichicon
€ 6,63
Each
Aantal stuks
22 F 2.7 V dc Through Hole -25°C +70°C - 16mm 31.5mm 16 (Dia.) x 31.5mm 7.5mm - 200mΩ 1000h UM
RS-stocknr. 715-3514
FabrikantnummerJUMT1335MPD
FabrikantNichicon
€ 2,96
Each
Aantal stuks
3.3 F 2.7 V dc Through Hole -25°C +70°C - 10mm 20mm 10 (Dia.) x 20mm 5mm - 1000h UM
RS-stocknr. 715-3518
FabrikantnummerJUMT1475MHD
FabrikantNichicon
€ 3,92
Each
Aantal stuks
4.7 F 2.7 V dc Through Hole -25°C +70°C - 12.5mm 20mm 12.5 (Dia.) x 20mm 5mm - 400mΩ 1000h UM
RS-stocknr. 167-7823
FabrikantnummerJUMT1475MHD
FabrikantNichicon
€ 2,458
Each (In a Bag of 100)
Aantal stuks
4.7 F 2.7 V dc Through Hole -25°C +70°C - 12.5mm 20mm 12.5 (Dia.) x 20mm 5mm - 400mΩ 1000h UM
RS-stocknr. 162-0330
FabrikantnummerJUMT1105MPD
FabrikantNichicon
€ 0,97
Each (In a Bag of 200)
Aantal stuks
1 F 2.7 V dc Through Hole -25°C +70°C - 8mm 11.5mm 8 (Dia.) x 11.5mm 3.5mm - 1000h UM
RS-stocknr. 715-3511
FabrikantnummerJUMT1225MPD
FabrikantNichicon
€ 2,07
Each (In a Pack of 2)
Aantal stuks
2.2 F 2.7 V dc Through Hole -25°C +70°C - 8mm 20mm 8 (Dia.) x 20mm 3.5mm - 1000h UM
RS-stocknr. 173-3345
FabrikantnummerJUMT1225MPD
FabrikantNichicon
€ 1,322
Each (In a Box of 200)
Aantal stuks
2.2 F 2.7 V dc Through Hole -25°C +70°C - 8mm 20mm 8 (Dia.) x 20mm 3.5mm - 1000h UM
RS-stocknr. 167-7824
FabrikantnummerJUMT1106MHD
FabrikantNichicon
€ 2,943
Each (In a Bag of 100)
Aantal stuks
10 F 2.7 V dc Through Hole -25°C +70°C - 12.5mm 31.5mm 12.5 (Dia.) x 31.5mm 5mm - 200mΩ 1000h UM