Paper Capacitors

Paper capacitors are a type of capacitor with a layered construction of aluminium sheets separated by waxed or oiled paper sheets. The paper between the aluminium acts as the dielectric (insulating) material. Some paper capacitors feature a cardboard cover while others are encapsulated in hard plastic. RS Components have a broad range of paper capacitors that covers an expansive set of capacitances and voltages, with products from industry leading brands such as KEMET and Cornell-Dubilier.

What do capacitors do?

Capacitors are a type of passive component that stores an electrical charge. The more charge a capacitor can store, the larger its capacitance is. Capacitance is measured in denominations of farads – such as microfarads or picofarads.

What are the advantages and disadvantages of paper capacitors?

  • Paper capacitors have a high working voltage and a high capacitance range. They are suited to high voltage and high current applications.
  • The paper dielectric provides excellent stability and reliability of the component.
  • Paper capacitors tend to have high leakage rates, making them unsuitable for applications such as AC coupling.
  • Paper capacitors typically have tolerances between ±10% and ±20%, making them unsuitable for precision timing circuits.

...
Lees meer Lees minder

Filters

1 - 20 van 173 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Series Lead Pitch Tolerance Minus Tolerance Plus Tolerance Suppression Class Package/Case Mounting Type Length Height Depth Dimensions
RS-stocknr. 170-0018
FabrikantnummerPME271M547MR30
FabrikantKEMET
€ 0,833
Each (In a Bag of 400)
Aantal stuks
47nF 275V ac PME271 15.2mm -20% +20% ±20% X2 - Through Hole 18.5mm 12.5mm 6mm 18.5 x 6 x 12.5mm
RS-stocknr. 210-487
FabrikantnummerPME271M547MR30
FabrikantKEMET
€ 1,396
Each (In a Pack of 5)
Aantal stuks
47nF 275V ac PME271 15.2mm -20% +20% ±20% X2 - Through Hole 18.5mm 12.5mm 6mm 18.5 x 6 x 12.5mm
RS-stocknr. 173-1824
FabrikantnummerPME271M622KR30
FabrikantKEMET
€ 1,46
Each (In a Bag of 150)
Aantal stuks
220nF 275V ac PME271 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 16.5mm 11.3mm 24 x 11.3 x 16.5mm
RS-stocknr. 210-522
FabrikantnummerPME271M622KR30
FabrikantKEMET
€ 2,36
Each (In a Pack of 5)
Aantal stuks
220nF 275V ac PME271 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 16.5mm 11.3mm 24 x 11.3 x 16.5mm
RS-stocknr. 414-8689
FabrikantnummerPME261JC6100KR30
FabrikantKEMET
€ 2,63
Each (In a Pack of 5)
Aantal stuks
100nF 500 V ac, 1000V dc PME261 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 16.5mm 11.3mm 24 x 11.3 x 16.5mm
RS-stocknr. 172-6705
FabrikantnummerPME261JC6100KR30
FabrikantKEMET
€ 1,83
Each (In a Bag of 150)
Aantal stuks
100nF 500 V ac, 1000V dc PME261 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 16.5mm 11.3mm 24 x 11.3 x 16.5mm
RS-stocknr. 170-0019
FabrikantnummerPME271M610MR30
FabrikantKEMET
€ 0,849
Each (In a Bag of 250)
Aantal stuks
100nF 275V ac PME271 20.3mm -20% +20% ±20% X2 - Through Hole 24mm 14mm 7.6mm 24 x 7.6 x 14mm
RS-stocknr. 210-500
FabrikantnummerPME271M610MR30
FabrikantKEMET
€ 1,366
Each (In a Pack of 5)
Aantal stuks
100nF 275V ac PME271 20.3mm -20% +20% ±20% X2 - Through Hole 24mm 14mm 7.6mm 24 x 7.6 x 14mm
RS-stocknr. 871-6295
FabrikantnummerOTBH504KNPIR-F
FabrikantCornell-Dubilier
€ 14,20
Each (In a Pack of 100)
Aantal stuks
500nF 660 V ac, 1500V dc OTB 0.81in -10% +10% ±10% - oval metal case Solder Lug 55mm 54mm 33mm 55 x 33 x 54mm
RS-stocknr. 173-4172
FabrikantnummerPME271YD6100MR30
FabrikantKEMET
€ 1,986
Each (In a Bag of 100)
Aantal stuks
100nF 250V ac PME271 22.5mm -20% +20% ±20% X2 - Through Hole 27mm 22mm 12mm 27 x 12 x 22mm
RS-stocknr. 170-0020
FabrikantnummerPME271Y410MR30
FabrikantKEMET
€ 0,439
Each (In a Bag of 1000)
Aantal stuks
1nF 250V ac PME271 10.2mm -20% +20% ±20% X2 - Through Hole 13.5mm 7.5mm 3.9mm 13.5 x 3.9 x 7.5mm
RS-stocknr. 173-5018
FabrikantnummerPZB300MC13R30
FabrikantKEMET
€ 3,796
Each (In a Bag of 150)
Aantal stuks
100nF 275V ac PZB300 20mm -20% +20% ±20% X2 + 2xY2 - Through Hole 24mm 16mm 12.5mm 24 x 12.5 x 16mm
RS-stocknr. 311-1074
FabrikantnummerPME271YD6100MR30
FabrikantKEMET
€ 3,172
Each (In a Pack of 5)
Aantal stuks
100nF 250V ac PME271 22.5mm -20% +20% ±20% X2 - Through Hole 27mm 22mm 12mm 27 x 12 x 22mm
RS-stocknr. 210-550
FabrikantnummerPME271Y410MR30
FabrikantKEMET
€ 1,246
Each (In a Pack of 5)
Aantal stuks
1nF 250V ac PME271 10.2mm -20% +20% ±20% X2 - Through Hole 13.5mm 7.5mm 3.9mm 13.5 x 3.9 x 7.5mm
RS-stocknr. 239-668
FabrikantnummerPZB300MC13R30
FabrikantKEMET
€ 3,90
Each
Aantal stuks
100nF 275V ac PZB300 20mm -20% +20% ±20% X2 + 2xY2 - Through Hole 24mm 16mm 12.5mm 24 x 12.5 x 16mm
RS-stocknr. 210-544
FabrikantnummerPME271M647KR30
FabrikantKEMET
€ 3,732
Each (In a Pack of 5)
Aantal stuks
470nF 275V ac PME271 25.4mm -10% +10% ±10% X2 - Through Hole 30.5mm 22mm 15.3mm 30.5 x 15.3 x 22mm
RS-stocknr. 173-1860
FabrikantnummerPME271M647KR30
FabrikantKEMET
€ 2,728
Each (In a Bag of 75)
Aantal stuks
470nF 275V ac PME271 25.4mm -10% +10% ±10% X2 - Through Hole 30.5mm 22mm 15.3mm 30.5 x 15.3 x 22mm
RS-stocknr. 878-8039
FabrikantnummerP409EL474M275AH151
FabrikantKEMET
€ 3,49
Each
Aantal stuks
470nF 275V ac P409 25.4mm -20% +20% ±20% X2 - Through Hole 30.5mm 22mm 15.3mm 30.5 x 15.3 x 22mm
RS-stocknr. 173-1866
FabrikantnummerP409EL474M275AH151
FabrikantKEMET
€ 2,416
Each (In a Bag of 75)
Aantal stuks
470nF 275V ac P409 25.4mm -20% +20% ±20% X2 - Through Hole 30.5mm 22mm 15.3mm 30.5 x 15.3 x 22mm
RS-stocknr. 871-6306
FabrikantnummerSCRN247R-F
FabrikantCornell-Dubilier
€ 54,254
Each (In a Pack of 5)
Aantal stuks
500nF 2000V SCR 0.81in -10% +10% ±10% - Tin Plated Steel or Aluminum Screw Terminal-Stud 55mm 67mm 33mm 55 x 33 x 67mm