Paper Capacitors

Paper capacitors are a type of capacitor with a layered construction of aluminium sheets separated by waxed or oiled paper sheets. The paper between the aluminium acts as the dielectric (insulating) material. Some paper capacitors feature a cardboard cover while others are encapsulated in hard plastic.What do capacitors do?Capacitors are a type of passive component that stores an electrical charge. The more charge a capacitor can store, the larger its capacitance is. Capacitance is measured in denominations of farads – such as microfarads or picofarads.What are the advantages and disadvantages of paper capacitors? Paper capacitors have a high working voltage and a high capacitance range. They are suited to high voltage and high current applications. The paper dielectric provides excellent stability and reliability of the component. Paper capacitors tend to have high leakage rates, making them unsuitable for applications such as AC coupling Paper capacitors typically have tolerances between ±10% and ±20%, making them unsuitable for precision timing circuits.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Series Lead Pitch Tolerance Minus Tolerance Plus Tolerance Suppression Class Package/Case Mounting Type Length Height Depth Dimensions
RS-stocknr. 871-6295
FabrikantnummerOTBH504KNPIR-F
FabrikantCornell-Dubilier
€ 14,20
Each (In a Pack of 100)
Aantal stuks
500 nF 1.5 kV dc, 660 V ac OTB 0.81in -10% +10% ±10% - - Solder Lug 55mm 54mm 33mm 55 x 33 x 54mm
RS-stocknr. 871-6306
FabrikantnummerSCRN247R-F
FabrikantCornell-Dubilier
€ 51,70
Each (In a Pack of 5)
Aantal stuks
500 nF 2 kV Pk SCR 0.81in -10% +10% ±10% - A Screw Terminal-Stud 55mm 67mm 33mm 55 x 33 x 67mm
RS-stocknr. 871-6309
FabrikantnummerSCRN234R-F
FabrikantCornell-Dubilier
€ 35,56
Each
Aantal stuks
2 µF 1 kV Pk SCR 0.81in -10% +10% ±10% - A Screw Terminal-Stud 55mm 80mm 33mm 55 x 33 x 80mm
RS-stocknr. 871-6318
FabrikantnummerT10P5NR-F
FabrikantCornell-Dubilier
€ 58,78
Each
Aantal stuks
500 nF 1 kV dc T 0.81in -10% +10% ±10% - A Screw Terminal 55mm 54mm 33mm 55 x 33 x 54mm
RS-stocknr. 871-6277
FabrikantnummerSCRN248R-F
FabrikantCornell-Dubilier
€ 48,68
Each
Aantal stuks
1 µF 2 kV Pk SCR 0.81in -10% +10% ±10% - A Screw Terminal-Stud 55mm 80mm 33mm 55 x 33 x 80mm
RS-stocknr. 871-6299
FabrikantnummerSCRN233R-F
FabrikantCornell-Dubilier
€ 51,41
Each (In a Pack of 5)
Aantal stuks
1 µF 1 kV Pk SCR 0.81in -10% +10% ±10% - A Screw Terminal-Stud 55mm 54mm 33mm 55 x 33 x 54mm
RS-stocknr. 871-6343
FabrikantnummerSCRN256R-F
FabrikantCornell-Dubilier
€ 243,06
Each (In a Pack of 5)
Aantal stuks
10 µF 2 kV Pk SCR 2in -10% +10% ±10% - F Screw Terminal-Stud 116mm 146mm 95mm 116 x 95 x 146mm
RS-stocknr. 871-6302
FabrikantnummerSCRN246R-F
FabrikantCornell-Dubilier
€ 55,47
Each
Aantal stuks
250 nF 2 kV Pk SCR 0.81in -10% +10% ±10% - A Screw Terminal-Stud 55mm 54mm 33mm 55 x 33 x 54mm