Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Lees meer Lees minder

Filters

1 - 20 van 317 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS-stocknr. 118-160
FabrikantnummerF17723682000
FabrikantVishay
€ 1,11
Each (In a Pack of 10)
Aantal stuks
68 nF 310 V ac Through Hole 15mm F1772 ±10% - Polyester X2 17.8mm 7.3mm 13.3mm 17.8 x 7.3 x 13.3mm -
RS-stocknr. 173-3780
FabrikantnummerF17723682000
FabrikantVishay
€ 1,235
Each (In a Bag of 450)
Aantal stuks
68 nF 310 V ac Through Hole 15mm F1772 ±10% - Polyester X2 17.8mm 7.3mm 13.3mm 17.8 x 7.3 x 13.3mm -
RS-stocknr. 173-1335
FabrikantnummerMKT 1822-347//405
FabrikantVishay
€ 0,409
Each (In a Bag of 750)
Aantal stuks
47 nF 200 V ac, 400 V dc Through Hole 15mm MKT 1822 ±10% - Polyester - 18mm 5.5mm 10.5mm 18 x 5.5 x 10.5mm -
RS-stocknr. 117-729
FabrikantnummerMKT 1822-347//405
FabrikantVishay
€ 0,68
Each (In a Pack of 10)
Aantal stuks
47 nF 200 V ac, 400 V dc Through Hole 15mm MKT 1822 ±10% - Polyester - 18mm 5.5mm 10.5mm 18 x 5.5 x 10.5mm -
RS-stocknr. 117-808
FabrikantnummerMKT 1822-515//405
FabrikantVishay
€ 1,517
Each (In a Pack of 10)
Aantal stuks
1.5 µF 200 V ac, 400 V dc Through Hole 27.5mm MKT 1822 ±10% - Polyester - 31.5mm 13.5mm 23.5mm 31.5 x 13.5 x 23.5mm -
RS-stocknr. 173-1536
FabrikantnummerMKT1813522405
FabrikantVishay
€ 4,022
Each (In a Box of 500)
Aantal stuks
2.2 µF 200 V ac, 400 V dc Through Hole - MKT 1813 ±10% - MKT - 41.5mm - - - -
RS-stocknr. 173-3889
FabrikantnummerMKT1813568255
FabrikantVishay
€ 4,201
Each (In a Box of 500)
Aantal stuks
6.8 µF 160 V ac, 250 V dc Through Hole - MKT 1813 ±10% - MKT - 41.5mm - - - -
RS-stocknr. 185-4252
FabrikantnummerMKT1813568255
FabrikantVishay
€ 4,694
Each (In a Pack of 5)
Aantal stuks
6.8 µF 160 V ac, 250 V dc Through Hole 45mm MKT 1813 ±10% - MKT - 41.5mm - - - -
RS-stocknr. 185-4426
FabrikantnummerMKT1813522405
FabrikantVishay
€ 6,926
Each (In a Pack of 5)
Aantal stuks
2.2 µF 200 V ac, 400 V dc Through Hole 45mm MKT 1813 ±10% - MKT - 41.5mm - - - -
RS-stocknr. 173-1501
FabrikantnummerMKT 1822-515//405
FabrikantVishay
€ 1,365
Each (In a Bag of 110)
Aantal stuks
1.5 µF 200 V ac, 400 V dc Through Hole 27.5mm MKT 1822 ±10% - Polyester - 31.5mm 13.5mm 23.5mm 31.5 x 13.5 x 23.5mm -
RS-stocknr. 115-247
FabrikantnummerBFC236855223
FabrikantVishay
€ 1,02
Each (In a Pack of 5)
Aantal stuks
22 nF 220 V ac, 400 V dc Through Hole 10mm 368, MKT368 ±10% - PET - 12.5mm 4.2mm 12.9mm 4.2 x 12.9 x 12.5mm -
RS-stocknr. 148-480
FabrikantnummerF17725102260
FabrikantVishay
€ 1,32
Each (In a Pack of 5)
Aantal stuks
1 µF 310 V ac Through Hole 22.5mm F1772 ±20% - Polyester - 26.3mm 15.3mm 26.3mm 15.3 x 26.3 x 26.3mm -
RS-stocknr. 173-1500
FabrikantnummerF17725102260
FabrikantVishay
€ 1,188
Each (In a Bag of 110)
Aantal stuks
1 µF 310 V ac Through Hole 22.5mm F1772 ±20% - Polyester - 26.3mm 15.3mm 26.3mm 15.3 x 26.3 x 26.3mm -
RS-stocknr. 117-735
FabrikantnummerMKT1822-410/405
FabrikantVishay
€ 0,768
Each (In a Pack of 10)
Aantal stuks
100 nF 200 V ac, 400 V dc Through Hole 15mm MKT 1822 ±10% - Polyester - 18mm 5.5mm 10.5mm 18 x 5.5 x 10.5mm -
RS-stocknr. 173-3714
FabrikantnummerMKT1813310405
FabrikantVishay
€ 0,431
Each (In a Box of 2000)
Aantal stuks
10 nF 200 V ac, 400 V dc Through Hole - MKT 1813 ±10% - MKT - 11mm - - - -
RS-stocknr. 185-4347
FabrikantnummerMKT1813410405
FabrikantVishay
€ 1,28
Each (In a Pack of 5)
Aantal stuks
100 nF 200 V ac, 400 V dc Through Hole 22.5mm MKT 1813 ±10% - MKT - 19mm - - - -
RS-stocknr. 487-9995
FabrikantnummerBFC237363104
FabrikantVishay
€ 1,581
Each (In a Pack of 25)
Aantal stuks
100 nF 250 V ac, 630 V dc Through Hole 15mm MKT 373, MKT373 ±10% - PET - 17.5mm 7mm 13.5mm 7 x 13.5 x 17.5mm -55°C
RS-stocknr. 185-4280
FabrikantnummerMKT1813310405
FabrikantVishay
€ 1,028
Each (In a Pack of 5)
Aantal stuks
10 nF 200 V ac, 400 V dc Through Hole 14.5mm MKT 1813 ±10% - MKT - 11mm - - - -
RS-stocknr. 173-1298
FabrikantnummerBFC237241473
FabrikantVishay
€ 0,244
Each (In a Box of 1000)
Aantal stuks
47 nF 160 V ac, 250 V dc Through Hole 10mm MKT 372, MKT372 ±10% - PET - 12.5mm 4mm 10mm 4 x 10 x 12.5mm -
RS-stocknr. 173-3685
FabrikantnummerMKT1822-410/405
FabrikantVishay
€ 0,352
Each (In a Bag of 750)
Aantal stuks
- - - - - - - - - - - - - -