Polyphenylene Sulphide Film Capacitors

Polyphenylene sulphide film capacitors are types of capacitors(devices made of one or more pairs of conductors separated by an insulator, used to store an electric charge) where the dielectric (insulator) is made from polyphenylene sulphide (PPS).

Where are polyphenylene sulphide film capacitors used?

Polyphenylene sulphide film capacitors are the most common capacitor types for use in electronic equipment, and are used in many AC (alternating current), DC (direct current) and electronics circuits. They can withstand high temperatures and are therefore suitable for surface mount devices (SMD) – components which are placed directly onto the surface of a printed circuit board (PCB).

Polyphenylene sulphide film capacitors features and benefits

Polyphenylene sulphide capacitors are usually made with two plastic films as the insulator. Each is layered with a thin metal foil. Advantages of this construction type are easy electrical connection to the metal foil, and the ability to handle high current surges. They're also lightweight and compact, and suitable for reflow soldering – a process in which a mixture of powdered solderand fluxis used to temporarily attach one or several electrical components.


...
Lees meer Lees minder

Filters

81 - 100 van 453 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Tolerance Voltage Mounting Type Suppression Class Application Dielectric Package/Case Dimensions Lead Pitch Lead Diameter Depth Height Capacitor Family
RS-stocknr. 623-2039
FabrikantnummerECHU1C393GX5
FabrikantPanasonic
€ 0,418
Each (In a Pack of 10)
Aantal stuks
39 nF ±2% 16 V dc Surface Mount - - PPS 1206 (3216M) 3.2 x 1.6 x 1.5mm - - 1.6mm 1.5mm -
RS-stocknr. 166-8013
FabrikantnummerECHU1C331JX5
FabrikantPanasonic
€ 0,059
Each (On a Reel of 4000)
Aantal stuks
330 pF ±5% 16 V dc Surface Mount - - PPS 0603 (1608M) - - - - - -
RS-stocknr. 870-4517
FabrikantnummerLDBCA1560GC5N0
FabrikantKEMET
€ 0,205
Each (In a Pack of 3000)
Aantal stuks
5.6 nF ±2% 50 V dc Surface Mount - Filtering, Timing PPS 1206 (3216M) 3.3 x 1.7 x 1.1mm - - 1.7mm 1.1mm Film
RS-stocknr. 870-4551
FabrikantnummerLDBCB2470JC5N0
FabrikantKEMET
€ 0,313
Each (In a Pack of 2250)
Aantal stuks
47 nF ±5% 50 V dc Surface Mount - Filtering, Timing PPS 1210 (3225M) 3.3 x 2.5 x 2.3mm - - 2.5mm 2.3mm Film
RS-stocknr. 727-0215
FabrikantnummerECHU1C331JX5
FabrikantPanasonic
€ 0,065
Each (In a Pack of 25)
Aantal stuks
330 pF ±5% 16 V dc Surface Mount - - PPS 0603 (1608M) - - - - - -
RS-stocknr. 712-8537
FabrikantnummerECHU1H273JX5
FabrikantPanasonic
€ 0,45
Each (In a Pack of 10)
Aantal stuks
27 nF ±5% 50 V dc Surface Mount - - PPS 1210 (3225M) 3.2 x 2.5 x 1.5mm - - 2.5mm 1.5mm -
RS-stocknr. 870-4491
FabrikantnummerLDBAB2680GC5N0
FabrikantKEMET
€ 0,205
Each (In a Pack of 2250)
Aantal stuks
68 nF ±2% 16 V dc Surface Mount - Filtering, Timing PPS 1210 (3225M) 3.3 x 2.5 x 1.7mm - - 2.5mm 1.7mm Film
RS-stocknr. 109-6480
FabrikantnummerECHU1H273GX5
FabrikantPanasonic
€ 0,257
Each (On a Reel of 2000)
Aantal stuks
27 nF ±2% 50 V dc Surface Mount - - - 1210 (3225M) 3.2 x 2.5 x 1.5mm - - 2.5mm 1.5mm -
RS-stocknr. 870-4501
FabrikantnummerLDBCA1330GC5N0
FabrikantKEMET
€ 0,205
Each (In a Pack of 3000)
Aantal stuks
3.3 nF ±2% 50 V dc Surface Mount - Filtering, Timing PPS 1206 (3216M) 3.3 x 1.7 x 1.1mm - - 1.7mm 1.1mm Film
RS-stocknr. 712-8423
FabrikantnummerECHU1H561GX5
FabrikantPanasonic
€ 0,329
Each (In a Pack of 10)
Aantal stuks
560 pF ±2% 50 V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS-stocknr. 870-4570
FabrikantnummerLDBCC3100GC5N0
FabrikantKEMET
€ 0,388
Each (In a Pack of 3000)
Aantal stuks
100 nF ±2% 50 V dc Surface Mount - Filtering, Timing PPS 1812 (4532M) 4.7 x 3.3 x 2mm - - 3.3mm 2mm Film
RS-stocknr. 807-3677
FabrikantnummerECH-U1H184GX9
FabrikantPanasonic
€ 0,571
Each (In a Pack of 2000)
Aantal stuks
180 nF ±2% 50 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 0603 (1608M) 6 x 4.1 x 2.5mm - - 4.1mm 2.5mm -
RS-stocknr. 622-5249
FabrikantnummerECHU1C152GX5
FabrikantPanasonic
€ 0,339
Each (In a Pack of 10)
Aantal stuks
1.5 nF ±2% 16 V dc Surface Mount - - PPS 0603 (1608M) 1.6 x 0.8 x 0.7mm - - 0.8mm 0.7mm -
RS-stocknr. 171-9393
FabrikantnummerSMR15225J50B10L16.5CBULK
FabrikantKEMET
€ 6,77
Each
Aantal stuks
2.2 µF ±5% 30 V ac, 50 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 18 x 6.5 x 12.5mm 15mm 0.8mm 6.5mm 12.5mm Film
RS-stocknr. 171-9084
FabrikantnummerSMR15225J63B12L16.5CBULK
FabrikantKEMET
€ 2,781
Each (In a Bag of 400)
Aantal stuks
2.2 µF ±5% 40 V ac, 63 V dc Through Hole - Automotive Metallised Polyphenylene Sulphide - 18 x 8 x 15mm 15mm 0.8mm 8mm 15mm Film
RS-stocknr. 712-8401
FabrikantnummerECHU1H121GX5
FabrikantPanasonic
€ 0,307
Each (In a Pack of 10)
Aantal stuks
120 pF ±2% 50 V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS-stocknr. 171-9075
FabrikantnummerSMC7.3154J50K35TR12
FabrikantKEMET
€ 2,102
Each (On a Reel of 2300)
Aantal stuks
150 nF ±5% 30 V ac, 50 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2824 (7260M) 7.3 x 6 x 3.5mm - - 6mm 3.5mm Film
RS-stocknr. 727-0290
FabrikantnummerECHU1C273JX5
FabrikantPanasonic
€ 0,371
Each (In a Pack of 10)
Aantal stuks
27 nF ±5% 16 V dc Surface Mount X - PPS 1206 (3216M) - - - - - -
RS-stocknr. 171-9381
FabrikantnummerSMC5.7222J100J33TR12
FabrikantKEMET
€ 2,615
Each (In a Pack of 2)
Aantal stuks
2.2 nF ±5% 63 V ac, 100 V dc Surface Mount - Filtering & Use as a Memory Capacitor, Timing Metallised Polyphenylene Sulphide 2220 (5650M) 5.7 x 5 x 3mm - - 5mm 3mm Film
RS-stocknr. 807-3646
FabrikantnummerECH-U1103GC9
FabrikantPanasonic
€ 0,36
Each (In a Pack of 3000)
Aantal stuks
10 nF ±2% 100 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 2416 (6041M) 4.8 x 3.3 x 1.4mm - - 3.3mm 1.4mm -
Related Products
Kemet C1206 series X5R and X7R dielectric surface ...
Description:
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric ...
Nickel barrier terminations covered with a layer of ...
Description:
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature ...
TDK presents the 1206 series of ceramic multilayer ...
Description:
TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer ...
Highly reliable tolerance and high speed automatic chip ...
Description:
Highly reliable tolerance and high speed automatic chip placement on PCBsWide capacitance rangeWide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50VHighly reliable performanceHighly resistant termination metalApplications include: HHP, DSC, DVC, LCD, TV, Memory Module, ...