Polypropylene Film Capacitors

Polypropylene film capacitors are a common capacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

RS Components have a great range of capacitors including these polypropylene film capacitors in various capacitance, voltage ratings and tolerances for all your electronics needs

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They can be recognised by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

These types of film capacitors have a high tolerance and voltage resistance which means polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.

Do polypropylene capacitors have polarity?

These types of film capacitors are non-polarised meaning that they are not polarity sensitive.


...
Lees meer Lees minder

Filters

1 - 20 van 1058 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS-stocknr. 172-6037
FabrikantnummerB32776E8206K000
FabrikantEPCOS
€ 6,148
Each (In a Bag of 110)
Aantal stuks
20 µF 800 V dc Through Hole ±10% B32776 - - 37.5mm - 42mm 28mm 37mm 42 x 28 x 37mm PLYP
RS-stocknr. 669-0022
FabrikantnummerB32776E8206K000
FabrikantEPCOS
€ 9,71
Each
Aantal stuks
20 µF 800 V dc Through Hole ±10% B32776 - - 37.5mm - 42mm 28mm 37mm 42 x 28 x 37mm PLYP
RS-stocknr. 769-4273
FabrikantnummerB32332I6106J080
FabrikantEPCOS
€ 12,42
Each
Aantal stuks
10 µF 450 V ac Stud Mount ±5% B32332 - - - - - - 68mm 30 (Dia.) x 68mm PP
RS-stocknr. 171-1169
FabrikantnummerB32332I6106J080
FabrikantEPCOS
€ 6,391
Each (In a Box of 49)
Aantal stuks
10 µF 450 V ac Stud Mount ±5% B32332 - - - - - - 68mm 30 (Dia.) x 68mm PP
RS-stocknr. 172-9038
FabrikantnummerB32362A2257J050
FabrikantEPCOS
€ 62,802
Each (In a Box of 6)
Aantal stuks
250 µF 350 V ac - ±5% B32362 - - 35mm - - - 152mm 75 (Dia.) x 152 Hmm PP
RS-stocknr. 904-8348
FabrikantnummerB32362A2257J050
FabrikantEPCOS
€ 70,01
Each
Aantal stuks
250 µF 350 V ac - ±5% B32362 - - 35mm - - - 152mm 75 (Dia.) x 152 Hmm PP
RS-stocknr. 334-704
FabrikantnummerB32923C3474K000
FabrikantEPCOS
€ 0,643
Each (In a Pack of 10)
Aantal stuks
470 nF 305 V ac Through Hole ±10% B32923C - - 22.5mm - 26.5mm 8.5mm 16.5mm 26.5 x 8.5 x 16.5mm PP
RS-stocknr. 769-4286
FabrikantnummerB32332I6206J081
FabrikantEPCOS
€ 15,76
Each
Aantal stuks
20 µF 450 V ac Stud Mount ±5% B32332 - - - - - - 93mm 30 (Dia.) x 93mm PP
RS-stocknr. 171-1172
FabrikantnummerB32332I6206J081
FabrikantEPCOS
€ 9,621
Each (In a Box of 49)
Aantal stuks
20 µF 450 V ac Stud Mount ±5% B32332 - - - - - - 93mm 30 (Dia.) x 93mm PP
RS-stocknr. 172-5655
FabrikantnummerB32923C3474K000
FabrikantEPCOS
€ 0,289
Each (In a Bag of 510)
Aantal stuks
470 nF 305 V ac Through Hole ±10% B32923C - - 22.5mm - 26.5mm 8.5mm 16.5mm 26.5 x 8.5 x 16.5mm PP
RS-stocknr. 669-0031
FabrikantnummerB32776E8306K000
FabrikantEPCOS
€ 4,68
Each
Aantal stuks
30 µF 800 V dc Through Hole ±10% B32776 - - 37.5mm - 42mm 30mm 45mm 42 x 30 x 45mm PLYP
RS-stocknr. 172-5784
FabrikantnummerB32776E8306K000
FabrikantEPCOS
€ 4,484
Each (In a Bag of 100)
Aantal stuks
30 µF 800 V dc Through Hole ±10% B32776 - - 37.5mm - 42mm 30mm 45mm 42 x 30 x 45mm PLYP
RS-stocknr. 769-4267
FabrikantnummerB32332I6255J081
FabrikantEPCOS
€ 9,60
Each
Aantal stuks
2.5 µF 450 V ac Stud Mount ±5% B32332 - - - - - - 50mm 25 (Dia.) x 50mm PP
RS-stocknr. 669-0019
FabrikantnummerB32774D8505K000
FabrikantEPCOS
€ 3,54
Each
Aantal stuks
5 µF 800 V dc Through Hole ±10% B32774 - - 27.5mm - 31.5mm 14mm 24.5mm 31.5 x 14 x 24.5mm PLYP
RS-stocknr. 171-1167
FabrikantnummerB32332I6255J081
FabrikantEPCOS
€ 5,328
Each (In a Box of 49)
Aantal stuks
2.5 µF 450 V ac Stud Mount ±5% B32332 - - - - - - 50mm 25 (Dia.) x 50mm PP
RS-stocknr. 172-5756
FabrikantnummerB32774D8505K000
FabrikantEPCOS
€ 1,83
Each (In a Bag of 462)
Aantal stuks
5 µF 800 V dc Through Hole ±10% B32774 - - 27.5mm - 31.5mm 14mm 24.5mm 31.5 x 14 x 24.5mm PLYP
RS-stocknr. 172-5623
FabrikantnummerB81123C1102M000
FabrikantEPCOS
€ 0,244
Each (In a Bag of 1000)
Aantal stuks
1 nF 3 kV dc, 500 V ac - ±20% B81123 - - 15mm Y1 18mm 5mm 10.5mm 18 x 5 x 10.5mm MKP
RS-stocknr. 882-9297
FabrikantnummerB32672P4684K000
FabrikantEPCOS
€ 0,30
Each (In a Pack of 5)
Aantal stuks
680 nF 160 V ac, 450 V dc - ±10% B32672P - - 15mm - 18mm 6mm 12mm 18 x 6 x 12mm PP
RS-stocknr. 904-8304
FabrikantnummerB32361A3706J030
FabrikantEPCOS
€ 29,39
Each
Aantal stuks
70 µF 460 V ac - ±5% B32361 - - 35mm - - - 107mm 63.5 (Dia.) x 107 Hmm PP
RS-stocknr. 172-9018
FabrikantnummerB32361A3706J030
FabrikantEPCOS
€ 24,833
Each (In a Box of 12)
Aantal stuks
70 µF 460 V ac - ±5% B32361 - - 35mm - - - 107mm 63.5 (Dia.) x 107 Hmm PP