Polystyrene Film Capacitors

Polystyrene film capacitors are used for applications where high reliability and precision is required. All film capacitors use a thin plastic film as the dielectric (or insulator), but what separates each capacitor type is the material used as the dielectric. Polystyrene film capacitors use an aluminium foil electrode and a highly effective polystyrene dielectric.

What are Polystyrene film capacitors made of?

Polystyrene film capacitors are tubular in shape, as their dielectric sandwich is rolled together. They are generally only available as leaded electronics components and in a through-hole package. They are physically smaller than other capacitor types, perfect for environments with limited space.

What are polystyrene film capacitors used for?

Polystyrene film capacitors are highly rated because of their excellent temperature stability, high insulation, low leakage and low dielectric absorption. Due to their ideal electrical characteristics they are used in a wide range of applications, such as audio, feedback networks, equalisation circuits and digital computing circuits. Polystyrene film capacitors can be used as an alternative to ceramic capacitors.


...
Lees meer Lees minder

Filters

21 - 33 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Series Tolerance Voltage Mounting Type Application Dielectric Dimensions Lead Pitch Lead Diameter Depth Diameter Height Length
RS-stocknr. 116-307
FabrikantRS PRO
€ 2,35
Each (In a Pack of 5)
Aantal stuks
4.7 nF EXFS ±1% 63 V dc Through Hole Telephone Equipment Polystyrene 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm
RS-stocknr. 113-285
FabrikantRS PRO
€ 1,561
Each (In a Pack of 10)
Aantal stuks
220 pF FSC ±2.5% 160 V dc Through Hole Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit Polystyrene 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm
RS-stocknr. 113-291
FabrikantRS PRO
€ 1,561
Each (In a Pack of 10)
Aantal stuks
330 pF FSC ±2.5% 160 V dc Through Hole Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit Polystyrene 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm
RS-stocknr. 113-229
FabrikantRS PRO
€ 1,946
Each (In a Pack of 10)
Aantal stuks
22 pF FSC ±4.55% 160 V dc Through Hole Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit Polystyrene 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm
RS-stocknr. 116-278
FabrikantRS PRO
€ 2,306
Each (In a Pack of 5)
Aantal stuks
1.5 nF EXFS ±1% 63 V dc Through Hole Telephone Equipment Polystyrene 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm
RS-stocknr. 116-212
FabrikantRS PRO
€ 1,856
Each (In a Pack of 5)
Aantal stuks
150 pF EXFS ±1% 63 V dc Through Hole Telephone Equipment Polystyrene 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm
RS-stocknr. 116-262
FabrikantRS PRO
€ 2,39
Each (In a Pack of 5)
Aantal stuks
1 nF EXFS ±1% 63 V dc Through Hole Telephone Equipment Polystyrene 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm
RS-stocknr. 113-213
FabrikantRS PRO
€ 1,998
Each (In a Pack of 10)
Aantal stuks
15 pF FSC ±6.67% 160 V dc Through Hole Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit Polystyrene 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm
RS-stocknr. 116-256
FabrikantRS PRO
€ 0,952
Each (In a Pack of 5)
Aantal stuks
680 pF EXFS ±1% 63 V dc Through Hole Telephone Equipment Polystyrene 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm
RS-stocknr. 113-257
FabrikantRS PRO
€ 1,318
Each (In a Pack of 10)
Aantal stuks
68 pF FSC ±2.5% 160 V dc Through Hole Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit Polystyrene 4 (Dia.) x 8mm - 0.3mm - 4mm - 8mm
RS-stocknr. 113-386
FabrikantRS PRO
€ 3,593
Each (In a Pack of 10)
Aantal stuks
6.8 nF FSC ±2.5% 160 V dc Through Hole Analogue Computing Circuit, Digital Computing Circuit, Pulse Network, Timing, Transformer, Tuned Circuit Polystyrene 9.5 (Dia.) x 15mm - 0.6mm - 9.5mm - 15mm
RS-stocknr. 116-313
FabrikantRS PRO
€ 1,164
Each (In a Pack of 5)
Aantal stuks
6.8 nF EXFS ±1% 63 V dc Through Hole Telephone Equipment Polystyrene 7.5 x 7.5 x 13mm 5.08mm 0.6mm 7.5mm 7.5mm 13mm 7.5mm
RS-stocknr. 2550081226
FabrikantnummerSFD52S32L391K-F
FabrikantCornell-Dubilier
€ 32,32
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
Panasonic FC Series Type A electrolytic capacitors offer ...
Description:
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours. AEC-Q200 qualifiedRadial lead typeLow ESRCompact sizeHigh reliabilityLow impedanceHigh ripple current.
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte. Very low ...
Description:
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte. Very low impedance and low ESRVery long useful life: 4000 h to 10 000 h at 105 °CVery high reliabilityExcellent ripple current capabilityRadial leads, cylindrical Aluminium case with pressure relief, insulated with a blue ...
Radial lead cylindrical aluminum case with pressure relief ...
Description:
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeveVery low ESR and excellent ripple current capabilitySuitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications.
PW Aluminium Electrolytic Capacitors. Smaller case size and ...
Description:
PW Aluminium Electrolytic Capacitors. Smaller case size and lower impedance than PM seriesLow impedance and high reliability withstanding 2000 hours to 8000 hoursRated Voltage Range: 6.3 to 450V.