RC Network Capacitors

RC (resistor capacitor) network capacitors are types of capacitors (devices which store electrical charge in a circuit) where the insulator is made from metallised paper (a special paper with a metallic layer, usually aluminium).

How do RC network capacitors work and where are they used?

RC network capacitors are made up of two metallic plates with a dielectric material (insulator) in between. When you apply a voltage over the two plates, an electric field is created. Positive charge will collect on one plate and negative charge on the other. The capacitor stores this charge and then releases it.

RC network capacitors are used in electronic circuits and are suitable for use in DC (direct current) and AC (alternating current) applications. RC network capacitors have a number of essential applications in circuit design, providing flexible filter options, noise reduction, power storage and sensing capabilities.

Features and benefits of RC network capacitors

  • Self-healing properties – ensures long life even when subject to frequent over-voltages.
  • Metallised paper – ensures stability and reliability, especially in applications with continuous operation.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Capacitance Voltage Resistance Package/Case Dielectric Mounting Type Number of Elements Capacitance Tolerance Resistance Tolerance Dimensions Depth Height Length
RS-stocknr. 871-5867
Fabrikantnummer504M06QE150
FabrikantCornell-Dubilier
€ 10,31
Each
Aantal stuks
Q 500 nF 250 V ac, 600 V dc 150Ω - - Through Hole 1 ±20% ±10% 37 x 15 x 30mm 15mm 30mm 37mm
RS-stocknr. 871-5858
Fabrikantnummer504M06QE100
FabrikantCornell-Dubilier
€ 10,49
Each
Aantal stuks
Q 500 nF 250 V ac, 600 V dc 100Ω - - Through Hole 1 ±20% ±10% 37 x 15 x 30mm 15mm 30mm 37mm
RS-stocknr. 871-5851
Fabrikantnummer254M06QD100
FabrikantCornell-Dubilier
€ 7,71
Each
Aantal stuks
Q 250 nF 250 V ac, 600 V dc 100Ω - - Through Hole 1 ±20% ±10% 37 x 11 x 25mm 11mm 25mm 37mm
RS-stocknr. 871-5842
Fabrikantnummer104M48QH39
FabrikantCornell-Dubilier
€ 38,01
Each
Aantal stuks
Q 100 nF 1.2 kV dc, 480 V ac 39Ω - - Through Hole 1 ±20% ±10% 41 x 16 x 33mm 16mm 33mm 41mm
RS-stocknr. 871-5854
Fabrikantnummer254M06QD150
FabrikantCornell-Dubilier
€ 7,54
Each
Aantal stuks
Q 250 nF 250 V ac, 600 V dc 150Ω - - Through Hole 1 ±20% ±10% 37 x 11 x 25mm 11mm 25mm 37mm
RS-stocknr. 2508857444
Fabrikantnummer104M06QC150
FabrikantCornell-Dubilier
€ 7,19
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508857422
Fabrikantnummer104M06QC47
FabrikantCornell-Dubilier
€ 6,65
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508857387
Fabrikantnummer504M02QA100
FabrikantCornell-Dubilier
€ 7,54
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508857450
Fabrikantnummer104MACQRL150
FabrikantCornell-Dubilier
€ 7,58
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508857438
Fabrikantnummer104M06QC100
FabrikantCornell-Dubilier
€ 6,65
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508857400
Fabrikantnummer105M02QB47
FabrikantCornell-Dubilier
€ 8,66
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508857416
Fabrikantnummer104M06QC22
FabrikantCornell-Dubilier
€ 6,65
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508857393
Fabrikantnummer504M02QA220
FabrikantCornell-Dubilier
€ 7,54
Each
Aantal stuks
- - - - - - - - - - - - - -